Pneumatic Tee Threaded-to-Tube Adaptors

gledate 1 - 20 od 49 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Tube Connection A Tube Connection B Body Material Thread Material Maximum Operating Pressure Tube Connection A - Tube Size Maximum Operating Temperature Threaded Connection - Thread Standard Threaded Connection - Gender Tube Connection B - Tube Size Threaded Connection - Thread Size Connector A- Thread Size Branch Connector- Thread Size Minimum Operating Temperature Connector A - Thread Standard Branch Tube Connection - Tube Size Connector B- Thread Size Branch Tube Connection Branch Connector - Thread Standard Branch Connector - Gender Connection Style Connector A - Gender
CENTRE LEG MALE TEE 1/4 RS Pro - - - - 100 bar - +300°C - Male - 6.35mm 6.35mm 1/4in - - - 6.35mm - - Male - Female
CENTRE LEG MALE TEE 1/8 RS Pro - - - - 150 bar - +300°C - Male - 3.175mm 3.175mm 1/8in - - - 3.175mm - - Male - Female
CENTRE LEG MALE TEE 3/4 RS Pro - - - - 85 bar - +300°C - Male - 3/4in 3/4in 3/4in - - - 3/4in - - Male - Female
CENTRE LEG MALE TEE 3/8 RS Pro - - - - 75 bar - +300°C - Male - 9.525mm 9.525mm 3/8in - - - 9.525mm - - Male - Female
FIX MALE TEE - BSPT 4/2,7-1/8 RS Pro Push In 4 mm Push In 2 mm Brass Brass - 4mm +80°C BSPP Male 2mm 3.175mm - 1/8in -20°C - - - - - Male Threaded-to-Tube -
FIX MALE TEE - BSPT 5/3-1/8 RS Pro Push In 5 mm Push In 3 mm Brass Brass - 5mm +80°C BSPP Male 3mm 3.175mm - 1/8in -20°C - - - - - Male Threaded-to-Tube -
FIX MALE TEE - BSPT 6/4-1/8 RS Pro Push In 6 mm Push In 4 mm Brass Brass - 6mm +80°C BSPP Male 4mm 3.175mm - 1/8in -20°C - - - - - Male Threaded-to-Tube -
FIX MALE TEE - BSPT 8/6-1/4 RS Pro Push In 8 mm Push In 6 mm Brass Brass - 8mm +80°C BSPP Male 6mm 6.35mm - 1/4in -20°C - - - - - Male Threaded-to-Tube -
FIX MALE TEE - BSPT 8/6-1/8 RS Pro Push In 8 mm Push In 6 mm Brass Brass - 8mm +80°C BSPP Male 6mm 3.175mm - 1/8in -20°C - - - - - Male Threaded-to-Tube -
MALE TEE - BSPP 4-1/4 RS Pro Push In 4 mm Push In 4 mm Brass Brass 20 bar 4mm +80°C BSPP Male 4mm 6.35mm - - -20°C - - - - - Male Threaded-to-Tube -
MALE TEE - BSPP 4-1/8 RS Pro Push In 4 mm Push In 4 mm Brass Brass 20 bar 4mm +80°C BSPP Male 4mm 3.175mm - - -20°C - - - - - Male Threaded-to-Tube -
MALE TEE - BSPP 4-M5 RS Pro Push In 4 mm Push In 4 mm Brass Brass 20 bar 4mm +80°C BSPP Male 4mm M5 - - -20°C - - - - - Male Threaded-to-Tube -
MALE TEE - BSPP 6-1/4 RS Pro Push In 6 mm Push In 6 mm Brass Brass 20 bar 6mm +80°C BSPP Male 6mm 6.35mm - - -20°C - - - - - Male Threaded-to-Tube -
MALE TEE - BSPP 6-M5 RS Pro Push In 6 mm Push In 6 mm Brass Brass 20 bar 6mm +80°C BSPP Male 6mm M5 - - -20°C - - - - - Male Threaded-to-Tube -
MALE TEE - BSPP 8-1/8 RS Pro Push In 8 mm Push In 8 mm Brass Brass 20 bar 8mm +80°C BSPP Male 8mm 3.175mm - - -20°C - - - - - Male Threaded-to-Tube -
MALE TEE - BSPP 10-1/4 RS Pro Push In 10 mm Push In 10 mm Brass Brass 20 bar 10mm +80°C BSPP Male 10mm 6.35mm - - -20°C - - - - - Male Threaded-to-Tube -
MALE TEE - BSPP 10-3/8 RS Pro Push In 10 mm Push In 10 mm Brass Brass 20 bar 10mm +80°C BSPP Male 10mm 9.525mm - - -20°C - - - - - Male Threaded-to-Tube -
MALE TEE - BSPP 6-1/8 RS Pro Push In 6 mm Push In 6 mm Brass Brass 20 bar 6mm +80°C BSPP Male 6mm 3.175mm - - -20°C - - - - - Male Threaded-to-Tube -
MALE TEE - BSPP 8-1/4 RS Pro Push In 8 mm Push In 8 mm Brass Brass 20 bar 8mm +80°C BSPP Male 8mm 6.35mm - - -20°C - - - - - Male Threaded-to-Tube -
MALE TEE - BSPT 8-1/8 (5/16-1/8) RS Pro Push In 8 mm Push In 8 mm Brass Brass 20 bar 8mm +80 BSPT Male 8mm 3.175mm 3.175mm - -20°C BSPT - - - BSPT Male Threaded-to-Tube Male
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
gledate 1 - 20 od 49 rezultata