Pressure Sensors

gledate 1 - 20 od 91 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Process Connection Analogue Output Electrical Connection Response Time Maximum Current Supply Voltage Interface Housing Material IP Rating Minimum Operating Temperature Maximum Pressure Setting Series Maximum Operating Temperature Mounting Type Minimum Pressure Setting
Omron Absolute for Air Pressure Sensor, I2C, SPI, 110kPa Max Pressure Reading , 3.6 V Omron Absolute 30kPa 110kPa ±3.9 Pa, ±80 Pa I2C Air - - - 10 ms 800 μA 3.6 V I2C, SPI - - -40°C - - +85°C Surface Mount -
Omron Absolute for Air Pressure Sensor, I2C, SPI, 110kPa Max Pressure Reading , 3.6 V Omron Absolute 30kPa 110kPa 100 Pa, ±3.9 Pa I2C Air - - - 10 ms 800 μA 3.6 V I2C, SPI - - -40°C - - +85°C Surface Mount -
Sensirion Differential for Air, N2, O2 Pressure Sensor, 1500Pa Max Pressure Reading , 5.5 V, 2 mm Tube Sensirion Differential -1500Pa 1500Pa 6 % Digital Air, N2, O2 2 mm Tube - - 3 ms 5.5 mA 5.5 V - Epoxy-Based Resin, Glass, LCP - -40°C - SDP33 +85°C PCB Mount -
RS Pro Gauge Pressure Sensor, 300psi Max Pressure Reading , 9 → 32 V dc, NPT 1/4, IP67 RS Pro Gauge 0psi 300psi ±0.25 % Analogue - NPT 1/4 0 → 5 V dc M12 Connector - - 9 → 32 V dc - Stainless Steel IP67 -20°C - IPSU +80°C Threaded -
PRESSURE TRANSMITTER 250 BAR 0,54,5V DC Telemecanique Sensors - 0bar 250bar ±0.5 % Analogue Air, Fresh Water, Hydraulic Oil - 0.5 → 4.5 V 3 Pin DEUTSCH Connector DT04-3P <=2 ms 7 mA 5 V dc - Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K -40°C 250bar XMEP +100°C Thread Mount 0bar
RS Pro Gauge Pressure Sensor, 100bar Max Pressure Reading , 9 → 32 V dc, BSP 1/4 RS Pro Gauge 0bar 100bar ±0.25 % Analogue - BSP 1/4 0 → 5 V dc DIN 43650 - - 9 → 32 V dc - Stainless Steel - -20°C - IPS +80°C Threaded -
RS Pro Gauge Pressure Sensor, 150psi Max Pressure Reading , 9 → 32 V dc, NPT 1/4, IP67 RS Pro Gauge -14.5psi 150psi ±0.25 % Analogue - NPT 1/4 0 → 5 V dc M12 Connector - - 9 → 32 V dc - Stainless Steel IP67 -20°C - IPSU +80°C Threaded -
RS Pro Gauge Pressure Sensor, 15psi Max Pressure Reading , 9 → 32 V dc, NPT 1/4, IP67 RS Pro Gauge 0psi 15psi ±0.25 % Analogue - NPT 1/4 0 → 5 V dc M12 Connector - - 9 → 32 V dc - Stainless Steel IP67 -20°C - IPSU +80°C Threaded -
RS Pro Gauge Pressure Sensor, 6bar Max Pressure Reading , 9 → 32 V dc, BSP 1/4 RS Pro Gauge 0bar 6bar ±0.25 % Analogue - BSP 1/4 0 → 5 V dc DIN 43650 - - 9 → 32 V dc - Stainless Steel - -20°C - IPS +80°C Threaded -
RS Pro Gauge Pressure Sensor, 9bar Max Pressure Reading , 9 → 32 V dc, BSP 1/4 RS Pro Gauge -1bar 9bar ±0.25 % Analogue - BSP 1/4 0 → 5 V dc DIN 43650 - - 9 → 32 V dc - Stainless Steel - -20°C - IPS +80°C Threaded -
RS Pro Sealed Gauge Pressure Sensor, 1500psi Max Pressure Reading , 9 → 32 V dc, NPT 1/4, IP67 RS Pro Sealed Gauge 0psi 1500psi ±0.25 % Analogue - NPT 1/4 0 → 5 V dc M12 Connector - - 9 → 32 V dc - Stainless Steel IP67 -20°C - IPSU +80°C Threaded -
RS Pro Sealed Gauge Pressure Sensor, 1500psi Max Pressure Reading , 9 → 32 V dc, NPT 1/4, IP67 RS Pro Sealed Gauge 0psi 1500psi ±0.25 % Analogue - NPT 1/4 4 → 20 mA M12 Connector - 20 mA 9 → 32 V dc - Stainless Steel IP67 -20°C - IPSU +80°C Threaded -
PRESSURE TRANSMITTER 100 BAR 0,54,5V DC Telemecanique Sensors - 0bar 100bar ±0.5 % Analogue Air, Fresh Water, Hydraulic Oil - 0.5 → 4.5 V 3 Pin DEUTSCH Connector DT04-3P <=2 ms 7 mA 5 V dc - Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K -40°C 100bar XMEP +100°C Thread Mount 0bar
PRESSURE TRANSMITTER 100 BAR 0,54,5V DC Telemecanique Sensors - 0bar 100bar ±0.5 % Analogue Air, Fresh Water, Hydraulic Oil - 0.5 → 4.5 V 4 Pin M12 Male Connector <=2 ms 7 mA 5 V dc - Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K -40°C 100bar XMEP +100°C Thread Mount 0bar
PRESSURE TRANSMITTER 100 BAR 420MA G1/4 Telemecanique Sensors - 0bar 100bar ±0.5 % Analogue Air, Fresh Water, Hydraulic Oil - 4 → 20 mA 3 Pin DEUTSCH Connector DT04-3P <=2 ms 23 mA 12 → 24 V dc - Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K -40°C 100bar XMEP +100°C Thread Mount 0bar
PRESSURE TRANSMITTER 250 BAR 0,54,5V DC Telemecanique Sensors - 0bar 250bar ±0.5 % Analogue Air, Fresh Water, Hydraulic Oil - 0.5 → 4.5 V 4 Pin M12 Male Connector <=2 ms 7 mA 5 V dc - Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K -40°C 250bar XMEP +100°C Thread Mount 0bar
PRESSURE TRANSMITTER 250 BAR 0,54,5VDC G Telemecanique Sensors - 0bar 250bar ±0.5 % Analogue Air, Fresh Water, Hydraulic Oil - 0.5 → 4.5 V 3 Pin Male Connector AMP SUPERSEAL 1.5 <=2 ms 7 mA 5 V dc - Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67 -40°C 250bar XMEP +100°C Thread Mount 0bar
PRESSURE TRANSMITTER 250 BAR 420MA G1/4 Telemecanique Sensors - 0bar 250bar ±0.5 % Analogue Air, Fresh Water, Hydraulic Oil - 4 → 20 mA 4 Pin M12 Male Connector <=2 ms 23 mA 12 → 24 V dc - Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K -40°C 250bar XMEP +100°C Thread Mount 0bar
PRESSURE TRANSMITTER 250 BAR 420MA G1/4 Telemecanique Sensors - 0bar 250bar ±0.5 % Analogue Air, Fresh Water, Hydraulic Oil - 4 → 20 mA 3 Pin Male Connector AMP SUPERSEAL 1.5 <=2 ms 23 mA 12 → 24 V dc - Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67 -40°C 250bar XMEP +100°C Thread Mount 0bar
PRESSURE TRANSMITTER 250 BAR 420MA G1/4 Telemecanique Sensors - 0bar 250bar ±0.5 % Analogue Air, Fresh Water, Hydraulic Oil - 4 → 20 mA 3 Pin DEUTSCH Connector DT04-3P <=2 ms 23 mA 12 → 24 V dc - Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K -40°C 250bar XMEP +100°C Thread Mount 0bar
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
gledate 1 - 20 od 91 rezultata