Pressure Switches

gledate 1 - 20 od 110 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Pressure Range Media Measured Output Type Supply Voltage Minimum Pressure Reading Maximum Pressure Reading Process Connection Electrical Connection Analogue Output Minimum Operating Temperature Maximum Operating Temperature Accuracy Response Time Maximum Current Housing Material IP Rating Mounting Type
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Pressure Switch, Analogue Telemecanique Sensors 0 → 100bar Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 12 → 24 V dc 0bar 100bar - 4 Pin M12 Male Connector 4 → 20 mA -30°C +85°C 0.1 %, ±0.5 (Measurement) % <lteq/>2 ms 23 mA FPM, Stainless Steel 316L IP65, IP67, IP69K Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Pressure Switch, Analogue Telemecanique Sensors 0 → 60bar Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 12 → 24 V dc 0bar 60bar - 4 Pin M12 Male Connector 4 → 20 mA -30°C +85°C 0.1 %, ±0.5 (Measurement) % <lteq/>2 ms 23 mA FPM, Stainless Steel 316L IP65, IP67, IP69K Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Pressure Switch, Analogue Telemecanique Sensors 0 → 400bar Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 12 → 24 V dc 0bar 400bar - EN 175301-803-A 3 Pin Male Connector 4 → 20 mA -30°C +85°C 0.1 %, ±0.5 (Measurement) % <lteq/>2 ms 23 mA FPM, Stainless Steel 316L IP65 Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Pressure Switch, Analogue Telemecanique Sensors 0 → 40bar Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 12 → 24 V dc 0bar 40bar 7/16 - 20 UNF SAE 4 Pin M12 Male Connector 4 → 20 mA -30°C +85°C 0.1 %, ±0.5 (Measurement) % <lteq/>2 ms 23 mA Stainless Steel 303 IP65, IP67, IP69K Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Pressure Switch, Analogue Telemecanique Sensors -14.5 → 300psi Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 12 → 24 V dc -14.5psi 300psi 7/16 - 20 UNF SAE 4 Pin M12 Male Connector 4 → 20 mA -30°C +100°C ±0.5 (Measurement) % <5 ms 20 mA Stainless Steel 304, Stainless Steel type 17-4PH IP65, IP67, IP69K Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Pressure Switch, Analogue Telemecanique Sensors 0 → 3000psi Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 24 V dc 0psi 3000psi - 4 Pin M12 Male Connector 0 → 10 V -30°C +85°C 0.1 %, ±0.5 (Measurement) % <lteq/>2 ms 7 mA Stainless Steel 316L IP65, IP67, IP69K Thread Mount
PRESSURE TRANSMITTER -1 1BAR 4-20MA G1/4 Telemecanique Sensors -1 → 1bar Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc -1bar 1bar - 4 Pin Male Connector M12 4 → 20 mA -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K Thread Mount
PRESSURE TRANSMITTER -1 5BAR 4-20MA G1/4 Telemecanique Sensors -1 → 5bar Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc -1bar 5bar - 4 Pin Male Connector M12 4 → 20 mA -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K Thread Mount
PRESSURE TRANSMITTER 1 BAR 4-20MA G1/4A Telemecanique Sensors 0 → 1bar Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc 0bar 1bar - 3 Pin Male Connector 4 → 20 mA -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65 Thread Mount
PRESSURE TRANSMITTER 2,5 BAR 0,5-4,5V Telemecanique Sensors 0 → 2.5bar Air, Fresh Water, Gas, Hydraulic Oil Analogue 5 V dc 0bar 2.5bar - 4 Pin Male Connector M12 0.5 → 4.5 V -30°C +85°C ±0.5 % <=2 ms 5 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K Thread Mount
PRESSURE TRANSMITTER 2,5BAR 4-20MA G1/4A Telemecanique Sensors 0 → 2.5bar Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc 0bar 2.5bar - 4 Pin Male Connector M12 4 → 20 mA -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K Thread Mount
PRESSURE TRANSMITTER 2,5BAR 4-20MA G1/4A Telemecanique Sensors 0 → 2.5bar Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc 0bar 2.5bar - 3 Pin Male Connector 4 → 20 mA -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65 Thread Mount
PRESSURE TRANSMITTER 4 BAR 0,5-4,5V DC Telemecanique Sensors 0 → 4bar Air, Fresh Water, Gas, Hydraulic Oil Analogue 5 V dc 0bar 4bar - 4 Pin Male Connector M12 0.5 → 4.5 V -30°C +85°C ±0.5 % <=2 ms 5 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K Thread Mount
PRESSURE TRANSMITTER 4 BAR 4-20MA G1/4A Telemecanique Sensors 0 → 4bar Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc 0bar 4bar - 4 Pin Male Connector M12 4 → 20 mA -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K Thread Mount
PRESSURE TRANSMITTER 6 BAR 4-20MA G1/4A Telemecanique Sensors 0 → 6bar Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc 0bar 6bar - 3 Pin Male Connector 4 → 20 mA -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65 Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue 0 → 6bar, 24 V dc Telemecanique Sensors 0 → 6bar Air, Fresh Water, Gas, Hydraulic Oil Analogue 24 V dc 0bar 6bar - EN 175301-803-A 3 Pin Male Connector 0 → 10 V -30°C +85°C 0.1 %, ±0.5 (Measurement) % <lteq/>2 ms 7 mA Ceramic, FPM, Stainless Steel 316L IP65 Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Pressure Switch, Analogue Telemecanique Sensors 0 → 25bar Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 5 V dc 0bar 25bar - 4 Pin M12 Male Connector 0.5 → 4.5 V -30°C +85°C 0.1 %, ±0.5 (Measurement) % <lteq/>2 ms 7 mA FPM, Stainless Steel 316L IP65, IP67, IP69K Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Pressure Switch, Analogue Telemecanique Sensors 0 → 10bar Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 12 → 24 V dc 0bar 10bar 7/16 - 20 UNF SAE EN 175301-803-A 3 Pin Male Connector 4 → 20 mA -30°C +85°C 0.1 %, ±0.5 (Measurement) % <lteq/>2 ms 23 mA Stainless Steel 316L IP65 Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Pressure Switch, Analogue Telemecanique Sensors 0 → 16bar Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 12 → 24 V dc 0bar 16bar 7/16 - 20 UNF SAE 3 Pin Male Connector 4 → 20 mA -30°C +85°C 0.1 %, ±0.5 (Measurement) % <lteq/>2 ms 23 mA Stainless Steel 303 IP65 Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Pressure Switch, Analogue Telemecanique Sensors 0 → 16bar Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 5 V dc 0bar 16bar - EN 175301-803-A 3 Pin Male Connector 0.5 → 4.5 V -30°C +85°C 0.1 %, ±0.5 (Measurement) % <lteq/>2 ms 7 mA FPM, Stainless Steel 316L IP65 Thread Mount
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
gledate 1 - 20 od 110 rezultata