Push Button Switches

gledate 1 - 20 od 1489 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Switch Operation Contact Configuration Mounting Type Lens Colour Panel Cut Out Size Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Contact Current Rating Contact AC Voltage Rating Contact DC Voltage Rating Voltage Rating Illuminated Actuator Colour LED Colour Contact Material Operating Temperature Range Standards Met Terminal Type IP Rating Legend Actuator Type Maximum Operating Temperature Case Colour Minimum Operating Temperature Actuator Shape
Single Pole Single Throw (SPST) Momentary Push Button Switch, Through Hole, 32V dc
  • RS kat. broj 176-9491
  • robna marka C & K
  • Pro. broj Y41A00512FP LFS
C & K Momentary Single Pole Single Throw (SPST) Through Hole - - - - 11.4mm 100 mA - 32V 32V dc No Yellow - - -20 → +85°C - Pc Pin - - Button +85°C Yellow -20°C Round
Single Pole Single Throw (SPST) Momentary Push Button Switch, Through Hole, 32V dc
  • RS kat. broj 176-9493
  • robna marka C & K
  • Pro. broj Y41A00711FP LFS
C & K Momentary Single Pole Single Throw (SPST) Through Hole - - - - 11.4mm 100 mA - 32V 32V dc No Black - - -20 → +85°C - Pc Pin - - Plunger +85°C Black -20°C Cap
Single Pole Single Throw (SPST) Momentary Push Button Switch, Through Hole, 32V dc
  • RS kat. broj 176-9492
  • robna marka C & K
  • Pro. broj Y41A00519FP LFS
C & K Momentary Single Pole Single Throw (SPST) Through Hole - - - - 11.4mm 100 mA - 32V 32V dc No Grey - - -20 → +85°C - Pc Pin - - Button +85°C Grey -20°C Round
2-pole on-off switch Push Button Switch, Through Hole, 32V dc C & K - 2-pole on-off switch Through Hole - - - - - 100 mA - 32V 32V dc No - - - -40 → +85°C - Pc Pin - - Plunger +85°C - -40°C -
Single Pole Double Throw (SPDT) On-Momentary On Push Button Switch, 1.8 x 2.5mm, Surface Mount, 30V dc
  • RS kat. broj 176-9439
  • robna marka C & K
  • Pro. broj MDS6500AL02SL
C & K On-Momentary On Single Pole Double Throw (SPDT) Surface Mount - 1.8 x 2.5mm 2.5mm 1.8mm - 300 mA - 30V 30V dc No - - Copper Alloy -25 → +70°C - Gull Wing - - Lever +70°C - -25°C -
1-pole on-off switch Momentary Push Button Switch, IP50, Through Hole, 100V dc
  • RS kat. broj 176-9494
  • robna marka C & K
  • Pro. broj Y65A00303FP LFS
C & K Momentary 1-pole on-off switch Through Hole - - - - - 100 mA - 100V 100 No Black - Silver -25 → +70°C - Pc Pin IP50 - - +70°C - -25°C -
1-pole on-off switch Latching Push Button Switch, Surface Mount, 50V dc C & K Latching 1-pole on-off switch Surface Mount - - - - - 100 mA - 50V 50 No - - Beryllium Copper -40 → +85°C - Gull Wing - - Slide +85°C - -40°C -
Single Pole Double Throw (SPDT) Momentary Push Button Switch, 17.3 x 12.3mm, Through Hole, 24V dc C & K Momentary Single Pole Double Throw (SPDT) Through Hole - 17.3 x 12.3mm 12.3mm 17.3mm - 10 mA - 24V 24V dc No - - Gold -25 → +85°C - Pc Pin - - Plunger +85°C White -25°C Rectangular
Single Pole Double Throw (SPDT) Momentary Push Button Switch, 17.5 x 12.3mm, Through Hole, 24V dc C & K Momentary Single Pole Double Throw (SPDT) Through Hole - 17.5 x 12.3mm 12.3mm 17.5mm - 10 mA - 24V 24V dc No Orange - Gold -25 → +85°C - Pc Pin - - Plunger +85°C White -25°C Rectangular
Single Pole Single Throw (SPST) Momentary Push Button Switch, 12.32 x 12.32mm, Through Hole, 50V ac/dc C & K Momentary Single Pole Single Throw (SPST) Through Hole - 12.32 x 12.32mm 12.32mm 12.32mm - 25 mA 50V 50V 50V ac/dc No Red - Silver -30 → +65°C - Through Hole - - Button +65°C - -30°C Square
Single Pole Single Throw (SPST) Momentary Push Button Switch, 12.32 x 12.32mm, Through Hole, 50V ac/dc C & K Momentary Single Pole Single Throw (SPST) Through Hole - 12.32 x 12.32mm 12.32mm 12.32mm - 25 mA 50V 50V 50V ac/dc No Black - Silver -30 → +65°C - Through Hole - - Button +65°C - -30°C Square
Single Pole Single Throw (SPST) Latching Push Button Switch, 9.27 x 8.89mm, Surface Mount C & K Latching Single Pole Single Throw (SPST) Surface Mount - 9.27 x 8.89mm 8.89mm 9.27mm - 100 (Steady State) mA, 25 (Switching) mA - 24 (Switching) V, 50 (Steady State) V 24 V dc, 50 (Steady State) V dc No - - Copper Alloy -40 → +85°C MIL-STD-202F Gull Wing - - Piano +85°C - -40°C -
Double Pole Double Throw (DPDT) Momentary Push Button Switch, IP67, 19.2 (Dia.)mm, Panel Mount Blue LED KNITTER-SWITCH Momentary Double Pole Double Throw (DPDT) Panel Mount - 19.2 (Dia.)mm - - 19.2mm 3 A 250V 28V 28 V dc, 250 V ac Yes - Blue Copper Alloy -20 → +55°C - Solder Lug IP67 - Button +55°C - -20°C Round
1-pole on-off switch Momentary Push Button Switch, IP67, 16 (Dia.)mm, Panel Mount Red LED, 36V dc KNITTER-SWITCH Momentary 1-pole on-off switch Panel Mount - 16 (Dia.)mm - - 16mm 2 A - 36V 36V dc Yes Translucent Red Silver Alloy -20 → +70°C - Solder Lug IP67 - Button +70°C Natural -20°C Round
1-pole on-off switch Momentary Push Button Switch, IP67, 16 (Dia.)mm, Panel Mount Yellow LED, 36V dc KNITTER-SWITCH Momentary 1-pole on-off switch Panel Mount - 16 (Dia.)mm - - 16mm 2 A - 36V 36V dc Yes Translucent Yellow Silver Alloy -20 → +70°C - Solder Lug IP67 - Button +70°C Black -20°C Round
Double Pole Single Throw (DPST) Latching Push Button Switch, 26.19 x 16.5mm, Through Hole C & K Latching Double Pole Single Throw (DPST) Through Hole - 26.19 x 16.5mm 16.5mm 26.19mm - 10 (AC) A, 4 (DC) A 125V 30V - No - - Copper -30 → +85°C - Pc Pin - - Lever +85°C Black -30°C -
Red Pushbutton Black bezel 16mm off-(on) RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - -
Red Pushbutton Black bezel 16mm off-(on) RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - -
Red Pushbutton Black bezel 16mm off-(on) RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - -
Red Pushbutton Black bezel 16mm off-on RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - -
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
gledate 1 - 20 od 1489 rezultata