Safety Relays

gledate 1 - 20 od 29 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Supply Voltage Number of Channels Auxiliary Contacts Function Safety Category ISO 13849-1 SIL IEC 61508 Safety Contacts Range Reset Method Safety Category Terminal Type Standards Met Series Length Depth Width Special Features
ABB Jokab 24 V dc Safety Relay with 4 Safety Contacts and 3NO/NC Auxilary Contact Compatible With Safety Switch 4 ABB Jokab 24 V dc - 3NO/NC Safety Switch 4 - 4 Sentry Multi-Reset 4 Screw - SSR20 22.5mm 120mm 120mm -
ABB Jokab 24 V dc Safety Relay 3 Channels with 4 Safety Contacts and 3NO/NC Auxilary Contact ABB Jokab 24 V dc 3 3NO/NC Safety Switch 4 - 4 Sentry Multi-Reset 4 Screw - TSR20 22.5mm 120mm 120mm -
Schneider Electric Configurable 24 V dc Safety Contactor Dual Channel with 3 Safety Contacts Schneider Electric 24 V dc 2 - Emergency Stop, Safety Switch/Interlock 4 - 3 Preventa Manual PLe Category 4, SIL 3 Screw BIA, CSA, DIN V VDE 801 + A1, EN/IEC 60204-1, EN/IEC 60947-1 + A1, EN/IEC 60947-5-1, UL XPS MP 45mm 114mm 99mm 2-Independent Functions, Safety Controller with Pre-Defined Function
ABB Jokab 24 V dc Safety Relay 3 Channels with 4 Safety Contacts and 4 Auxilary Contact Compatible With Safety Switch 4 ABB Jokab 24 V dc 3 4 Safety Switch 4 - 4 Sentry Multi-Reset 4 Screw - SSR42 22.5mm 120mm 120mm -
ABB Jokab 24 V dc Safety Relay 5 with 4 Safety Contacts and 3NO/NC Auxilary Contact Compatible With Safety Switch 4 ABB Jokab 24 V dc 5 3NO/NC Safety Switch 4 - 4 Sentry Multi-Reset 4 Screw - USR10 22.5mm 120mm 120mm -
ABB Jokab 24 V dc Safety Relay 5 with 4 Safety Contacts and 4 Auxilary Contact Compatible With Safety Switch 4 ABB Jokab 24 V dc 5 4 Safety Switch 4 - 4 Sentry Multi-Reset 4 Screw - USR22 22.5mm 120mm 120mm -
ABB Jokab 24 V dc Safety Relay Single Channel with 4 Safety Contacts and 3NO/NC Auxilary Contact ABB Jokab 24 V dc 1 3NO/NC Safety Switch 4 - 4 Sentry Multi-Reset 4 Screw - BSR10 22.5mm 120mm 120mm -
ABB Jokab 265 V ac, 375 V dc Safety Relay Dual Channel with 4 Safety Contacts and 3NO/NC Auxilary Contact ABB Jokab 265 V ac, 375 V dc 2 3NO/NC Safety Switch 4 - 4 Sentry Multi-Reset 4 Screw - SSR10M 22.5mm 120mm 120mm -
ABB Jokab 265 V ac, 375 V dc Safety Relay with 4 Safety Contacts and 3NO/NC Auxilary Contact ABB Jokab 265 V ac, 375 V dc - 3NO/NC Safety Switch 4 - 4 Sentry Multi-Reset 4 Screw - SSR20M 22.5mm 120mm 120mm -
ABB Jokab 24 V dc Safety Relay with 5 Safety Contacts and 4NO/NC Auxilary Contact Compatible With Safety Switch 4 ABB Jokab 24 V dc - 4NO/NC Safety Switch 4 - 5 Sentry Multi-Reset 4 Screw - BSR23 22.5mm 120mm 120mm -
ABB Jokab 265 V ac, 375 V dc Safety Relay Dual Channel with 4 Safety Contacts and 3NO/NC Auxilary Contact ABB Jokab 265 V ac, 375 V dc 2 3NO/NC Safety Switch 4 - 4 Sentry Multi-Reset 4 Screw - TSR20M 22.5mm 120mm 120mm -
ABB Jokab 24 V dc Safety Relay 3 Channels with 4 Safety Contacts and 3NO/NC Auxilary Contact ABB Jokab 24 V dc 3 3NO/NC Safety Switch 4 - 4 Sentry Multi-Reset 4 Screw - SSR10 22.5mm 120mm 120mm -
ABB Jokab 24 V dc Safety Relay 3 Channels with 4 Safety Contacts and 3NO/NC Auxilary Contact ABB Jokab 24 V dc 3 3NO/NC Safety Switch 4 - 4 Sentry Multi-Reset 4 Screw - TSR10 22.5mm 120mm 120mm -
ABB Jokab 24 V dc Safety Relay 3 Channels with 4 Safety Contacts and 4 Auxilary Contact Compatible With Safety Switch 4 ABB Jokab 24 V dc 3 4 Safety Switch 4 - 4 Sentry Multi-Reset 4 Screw - SSR32 22.5mm 120mm 120mm -
ABB Jokab 24 V dc Safety Relay Single Channel with 4 Safety Contacts and 4 Auxilary Contact ABB Jokab 24 V dc 1 4 Safety Switch 4 - 4 Sentry Multi-Reset 4 Screw - BSR11 22.5mm 120mm 120mm -
Bernstein AG 24 V dc, 230 V ac Safety Relay Single Channel 2 Auxilary Contacts Compatible With Two-Hand Control Bernstein AG 24 V dc, 230 V ac 1 2 Two-Hand Control - - - - - - Screw - SCR - - - -
Bernstein AG 24 V dc, 230 V ac Safety Relay Single Channel 2 Auxilary Contacts Compatible With Two-Hand Control Bernstein AG 24 V dc, 230 V ac 1 2 Two-Hand Control - - - - - - Screw - SCR 22.5mm 114.5mm 99mm -
Bernstein AG 24 V dc, 230 V ac Safety Relay Single Channel and 2NO/NC Auxilary Contact Compatible With Two-Hand Control Bernstein AG 24 V dc, 230 V ac 1 2NO/NC Two-Hand Control - - - - - - Screw - SCR 22.5mm 114.5mm 99mm -
Bernstein AG 24 V dc, 230 V ac Safety Relay Single Channel and 3 Auxilary Contact Compatible With Two-Hand Control Bernstein AG 24 V dc, 230 V ac 1 3 Two-Hand Control - - - - - - Screw - SCR 22.5mm 114.5mm 99mm -
Bernstein AG 24 V dc, 230 V ac Safety Relay Single Channel and 3NO/NC Auxilary Contact Compatible With Two-Hand Control Bernstein AG 24 V dc, 230 V ac 1 3NO/NC Two-Hand Control - - - - - - Screw - SCR 22.5mm 114.5mm 99mm -
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
gledate 1 - 20 od 29 rezultata