Solid State Relays

gledate 1 - 20 od 34 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Minimum Load Current Maximum Load Current Series Mounting Type Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style Maximum Turn On Time Dimensions Height Load Voltage Range Control Voltage Range Depth Length Special Features Off State Leakage Current Standards Met Capacitance Operating Temperature Range Relay Type Minimum Operating Temperature Maximum Operating Temperature Number of Poles
Broadcom 0.2 A SPST Solid State Relay, AC Switching, Surface Mount MOSFET, 60 V Maximum Load Broadcom - 0.2 A ASSR-1218 Surface Mount -60 V 60 V 1.1 V 1.6 V AC Switching SPST PCB Pin MOSFET SO 5 ms 4.4 x 4.3 x 2mm 2mm -60 → +60V 1.1 → 1.6 V 4.3mm 4.4mm CMOS Compatibility, CSA Component Acceptance 1 μA - 0.4pF -40 → +85°C Solid State Relay -40°C +85°C 1
Broadcom 0.1 A SPST Solid State Relay, AC Switching, Surface Mount MOSFET, 400 V Maximum Load Broadcom - 0.1 A ASSR-4118 Surface Mount -400 V 400 V 1.1 V 1.6 V AC Switching SPST PCB Pin MOSFET SO 5 ms 4.4 x 4.3 x 2mm 2mm -400 → +400V 1.1 → 1.6 V 4.3mm 4.4mm CMOS Compatibility, CSA Component Acceptance 1 μA - 0.4pF -40 → +85°C Solid State Relay -40°C +85°C 1
Broadcom 0.6 A SPST Solid State Relay, AC Switching, Surface Mount MOSFET, 60 V Maximum Load Broadcom - 0.6 A ASSR-1410 Surface Mount -60 V 60 V 1.1 V 1.65 V AC Switching SPST PCB Pin MOSFET SO 1 ms 4.4 x 4.3 x 2mm 2mm -60 → +60V 1.1 → 1.65 V 4.3mm 4.4mm CMOS Compatibility, CSA Component Acceptance 100 nA - 0.4pF -40 → +85°C Solid State Relay -40°C +85°C 1
Sensata / Crydom 10 A Solid State Relay, Zero Cross, Panel Mount, 280 V ac Maximum Load Sensata / Crydom 500 mA 10 A GN Panel Mount 24 V ac 280 V ac 90 V ac 280 V ac Zero Cross - Screw - - 20 ms 58.8 x 44.5 x 30.9mm 30.9 24 → 280V ac 90 → 280 V ac 44.5mm 58.8mm Current Rating 10 and 125 Amps, Output Voltage 24-280 VAC and 48-660 VAC, LED Input Status Indicator 0.1 mA CE, EN 60950-1, UL 8pF -40 → +80°C AC -40°C +80°C -
Sensata / Crydom 25 A Solid State Relay, Zero Cross, Panel Mount, 280 V ac Maximum Load Sensata / Crydom 50 mA 25 A GN Panel Mount 24 V ac 280 V ac 90 V ac 280 V ac Zero Cross - Screw - - 20 ms 58.8 x 44.5 x 30.9mm 30.9 24 → 280V ac 90 → 280 V ac 44.5mm 58.8mm Current Rating 10 and 125 Amps, Output Voltage 24-280 VAC and 48-660 VAC, LED Input Status Indicator 0.1 mA CE, EN 60950-1, UL 8pF -40 → +80°C AC -40°C +80°C -
Broadcom 0.1 A SPST Solid State Relay, AC Switching, Surface Mount MOSFET, 400 V Maximum Load Broadcom - 0.1 A ASSR-4118 Surface Mount -400 V 400 V 1.1 V 1.6 V AC Switching SPST PCB Pin MOSFET SO 5 ms 4.4 x 4.3 x 2mm 2mm -400 → +400V 1.1 → 1.6 V 4.3mm 4.4mm CMOS Compatibility, CSA Component Acceptance 1 μA - 0.4pF -40 → +85°C Solid State Relay -40°C +85°C 1
Broadcom 0.2 A SPST Solid State Relay, AC Switching, Surface Mount MOSFET, 60 V Maximum Load Broadcom - 0.2 A ASSR-1218 Surface Mount -60 V 60 V 1.1 V 1.6 V AC Switching SPST PCB Pin MOSFET SO 5 ms 4.4 x 4.3 x 2mm 2mm -60 → +60V 1.1 → 1.6 V 4.3mm 4.4mm CMOS Compatibility, CSA Component Acceptance 1 μA - 0.4pF -40 → +85°C Solid State Relay -40°C +85°C 1
Broadcom 0.6 A SPST Solid State Relay, AC Switching, Surface Mount MOSFET, 60 V Maximum Load Broadcom - 0.6 A ASSR-1410 Surface Mount -60 V 60 V 1.1 V 1.65 V AC Switching SPST PCB Pin MOSFET SO 1 ms 4.4 x 4.3 x 2mm 2mm -60 → +60V 1.1 → 1.65 V 4.3mm 4.4mm CMOS Compatibility, CSA Component Acceptance 100 nA - 0.4pF -40 → +85°C Solid State Relay -40°C +85°C 1
Broadcom 1 A SPST Solid State Relay, AC Switching, Surface Mount MOSFET, 60 V Maximum Load Broadcom - 1 A ASSR-1510 Surface Mount -60 V 60 V 1.1 V 1.65 V AC Switching SPST PCB Pin MOSFET SO 2 ms 4.4 x 4.3 x 2mm 2mm -60 → +60V 1.1 → 1.65 V 4.3mm 4.4mm CMOS Compatibility, CSA Component Acceptance 100 nA - 0.4pF -40 → +85°C Solid State Relay -40°C +85°C 1
Celduc Solid State Relay, Zero Cross, Panel Mount Celduc 5 mA - - Panel Mount - - 12 V dc 30 V dc Zero Cross - - - - 0.5 cycles 45 x 48.1 x 100mm 100mm - 12 → 30 V dc 48.1mm 45mm Green LED Visualization, Spring Power Terminals 1 mA - - - Solid State Relay - - 3
Celduc Solid State Relay, Zero Cross, Panel Mount Celduc 5 mA - - Panel Mount - - 4 V dc 30 V dc Zero Cross - Ring - - 0.5 cycles 100 x 48.1 x 45mm 45mm - 4 → 30 V dc 48.1mm 100mm Direct Copper Bonding (DCB) Technology, Zero Cross 1 mA - - -40 → +85°C Solid State Relay -40°C +85°C 3
Celduc Solid State Relay, Zero Cross, Panel Mount Celduc 5 mA - - Panel Mount - - 24 V ac/dc 255 V ac/dc Zero Cross - - - - 0.5 cycles 45 x 36.7 x 99.8mm 99.8mm - 24 → 255 V ac/dc 36.7mm 45mm Direct Copper Bonding (DCB) Technology, Zero Cross 1 mA - - -40 → +85°C Solid State Relay -40°C +85°C 3
RS PRO 0.5 A Solid State Relay, DC, DIN Rail Transistor, 31.2 V dc Maximum Load RS Pro 10 mA 0.5 A LCIS DIN Rail 5 V dc 31.2 V dc 19.2 V dc 30 V dc DC - - Transistor Module 15 μs 6.2 <font face="symbol">´</font> 93 <font face="symbol">´</font> 73mm 93mm 5 → 31.2V dc 19.2 → 30 V dc 73mm 6.2mm 2-Conductor Technology, DC Switching Element, IP20, Solid State Relay 10 μA - - -25 → +70°C Solid State Relay -25°C +70°C -
RS PRO 0.5 A Solid State Relay, DC, DIN Rail Transistor, 31.2 V dc Maximum Load RS Pro 10 mA 0.5 A LCIS DIN Rail 5 V dc 31.2 V dc 19.2 V dc 30 V dc DC - - Transistor Module 15 μs 6.2 <font face="symbol">´</font> 93 <font face="symbol">´</font> 76mm 93mm 5 → 31.2V dc 19.2 → 30 V dc 76mm 6.2mm 2-Conductor Technology, DC Switching Element, IP20, Solid State Relay 10 μA - - -25 → +70°C Solid State Relay -25°C +70°C -
RS PRO 0.75 A Solid State Relay, AC, DIN Rail Triac, 253 V ac Maximum Load RS Pro 0.05 A 0.75 A LCIS DIN Rail 24 V ac 253 V ac 19.2 V dc 30 V dc AC - - Triac Module 1 + (1/2 period) ms 6.2 <font face="symbol">´</font> 93 <font face="symbol">´</font> 76mm 93mm 24 → 253V ac 19.2 → 30 V dc 76mm 6.2mm 2-Conductor Technology, AC Switching Element, IP20, Pluggable, Solid State Relay 1.5 mA - - -20 → +60°C Solid State Relay -20°C +60°C -
RS PRO 0.75 A Solid State Relay, AC, DIN Rail Triac, 253 V ac Maximum Load RS Pro 0.05 A 0.75 A LCIS DIN Rail 24 V ac 253 V ac 19.2 V dc 30 V dc AC - - Triac Module 1 + (1/2 period) ms 6.2 <font face="symbol">´</font> 93 <font face="symbol">´</font> 76mm 93mm 24 → 253V ac 19.2 → 30 V dc 76mm 6.2mm 2-Conductor Technology, AC Switching Element, IP20, Pluggable, Solid State Relay 1.5 mA - - -20 → +60°C Solid State Relay -20°C +60°C -
RS PRO 10 A Solid State Relay, DC, DIN Rail MOSFET, 30 V dc Maximum Load RS Pro 1 mA 10 A LCIS DIN Rail 10 V dc 30 V dc 19.2 V dc 30 V dc DC - - MOSFET Module 0.2 ms 6.2 <font face="symbol">´</font> 93 <font face="symbol">´</font> 73mm 93mm 10 → 30V dc 19.2 → 30 V dc 73mm 6.2mm 3-Conductor Technology, DC Switching Element, IP20, Solid State Relay 100 μA - - -25 → +70°C Solid State Relay -25°C +70°C -
RS PRO 10 A Solid State Relay, DC, DIN Rail MOSFET, 30 V dc Maximum Load RS Pro 1 mA 10 A LCIS DIN Rail 10 V dc 30 V dc 19.2 V dc 30 V dc DC - - MOSFET Module 0.2 ms 6.2 <font face="symbol">´</font> 93 <font face="symbol">´</font> 76mm 93mm 10 → 30V dc 19.2 → 30 V dc 76mm 6.2mm 3-Conductor Technology, DC Switching Element, IP20, Solid State Relay 100 μA - - -25 → +70°C Solid State Relay -25°C +70°C -
RS PRO 10 A Solid State Relay, DC, DIN Rail MOSFET, 30 V dc Maximum Load RS Pro 1 mA 10 A LCIS DIN Rail 10 V dc 30 V dc 19.2 V dc 30 V dc DC - - MOSFET Module 250 μs 6.2 <font face="symbol">´</font> 93 <font face="symbol">´</font> 73mm 93mm 10 → 30V dc 19.2 → 30 V dc 73mm 6.2mm 2-Conductor Technology, DC Switching Element, IP20, Solid State Relay 10 μA - - -25 → +70°C Solid State Relay -25°C +70°C -
RS PRO 10 A Solid State Relay, DC, DIN Rail MOSFET, 30 V dc Maximum Load RS Pro 1 mA 10 A LCIS DIN Rail 10 V dc 30 V dc 19.2 V dc 30 V dc DC - - MOSFET Module 250 μs 6.2 <font face="symbol">´</font> 93 <font face="symbol">´</font> 76mm 93mm 10 → 30V dc 19.2 → 30 V dc 76mm 6.2mm 2-Conductor Technology, DC Switching Element, IP20, Solid State Relay 10 μA - - -25 → +70°C Solid State Relay -25°C +70°C -
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
gledate 1 - 20 od 34 rezultata