Tactile Switches

gledate 1 - 20 od 170 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force Contact Material Operating Temperature Range Voltage Rating Maximum Operating Temperature Minimum Operating Temperature
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 2mm Surface Mount
  • RS kat. broj 176-9451
  • robna marka C & K
  • Pro. broj Y97MT26B5MBFP
C & K Single Pole Single Throw (SPST) - Momentary 2mm - Top 3.9mm 2.9mm 3.9 x 2.9mm No Surface Mount 50 mA IP40 250 gf Silver -40 → +85°C 12 +85°C -40°C
IP40 Side Tactile Switch, Single Pole Single Throw (SPST) 50 mA Surface Mount
  • RS kat. broj 176-9466
  • robna marka C & K
  • Pro. broj Y97NS13B5ABFP
C & K Single Pole Single Throw (SPST) Gull Wing Momentary - - Side 3.55mm 3.5mm 3.55 x 3.5mm No Surface Mount 50 mA IP40 220 gf Silver -40 → +85°C 12 +85°C -40°C
RS-032G05A1 C & K - - - - - - - - - - - - - - - - - - -
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 3.4mm Surface Mount
  • RS kat. broj 176-9453
  • robna marka C & K
  • Pro. broj Y97GT23B6QAFP
C & K Single Pole Single Throw (SPST) - Momentary 3.4mm - Top 6.3mm 6.4mm 6.3 x 6.4mm No Surface Mount 50 mA IP40 320 gf Silver -20 → +85°C 12 +85°C -20°C
RS-282G05A3-SM RT C & K - - - - - - - - - - - - - - - - - - -
RS-014R05C3-SMA10 RT C & K - - - - - - - - - - - - - - - - - - -
IP40 Side Tactile Switch, Single Pole Single Throw (SPST) 50 mA Through Hole
  • RS kat. broj 176-9454
  • robna marka C & K
  • Pro. broj Y97HS12A1TAFP
C & K Single Pole Single Throw (SPST) Pc Pin Momentary - - Side 7.5mm 6.2mm 7.5 x 6.2mm No Through Hole 50 mA IP40 130 gf Silver -20 → +60°C 12 +60°C -20°C
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 1.05mm Surface Mount
  • RS kat. broj 176-9460
  • robna marka C & K
  • Pro. broj Y97HT23B5FAFP
C & K Single Pole Single Throw (SPST) Pc Pin Momentary 1.05mm - Top 6mm 6mm 6 x 6mm No Surface Mount 50 mA IP40 260 gf Silver -20 → +60°C 12 +60°C -20°C
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 1.05mm Surface Mount
  • RS kat. broj 176-9458
  • robna marka C & K
  • Pro. broj Y97HT23B4EAFP
C & K Single Pole Single Throw (SPST) Pc Pin Momentary 1.05mm - Top 6mm 6mm 6 x 6mm No Surface Mount 50 mA IP40 200 gf Silver -20 → +60°C 12 +60°C -20°C
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 1.05mm Surface Mount
  • RS kat. broj 176-9459
  • robna marka C & K
  • Pro. broj Y97HT23B5EAFP
C & K Single Pole Single Throw (SPST) Pc Pin Momentary 1.05mm - Top 6mm 6mm 6 x 6mm No Surface Mount 50 mA IP40 260 gf Silver -20 → +60°C 12 +60°C -20°C
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 1.05mm Surface Mount
  • RS kat. broj 176-9456
  • robna marka C & K
  • Pro. broj Y97HT23B2EAFP
C & K Single Pole Single Throw (SPST) Pc Pin Momentary 1.05mm - Top 6mm 6mm 6 x 6mm No Surface Mount 50 mA IP40 160 gf Silver -20 → +60°C 12 +60°C -20°C
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 1.05mm Through Hole
  • RS kat. broj 176-9455
  • robna marka C & K
  • Pro. broj Y97HT21A5KAFP
C & K Single Pole Single Throw (SPST) Pc Pin Momentary 1.05mm - Top 6mm 6mm 6 x 6mm No Through Hole 50 mA IP40 260 gf Silver -20 → +60°C 12 +60°C -20°C
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 1.9mm Surface Mount C & K Single Pole Single Throw (SPST) - Momentary 1.9mm - Top 4.2mm 2.6mm 4.2 x 2.6mm No Surface Mount 50 mA IP40 1.2 N, 120 gf Silver -40 → +85°C 32 +85°C -40°C
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 1.9mm Surface Mount C & K Single Pole Single Throw (SPST) - Momentary 1.9mm - Top 4.2mm 2.6mm 4.2 x 2.6mm No Surface Mount 50 mA IP40 3 N, 300 gf Silver -40 → +85°C 32 +85°C -40°C
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 10 mA 2.5mm Surface Mount C & K Single Pole Single Throw (SPST) - Momentary 2.5mm - Top 4.2mm 2.2mm 4.2 x 2.2mm No Surface Mount 10 mA IP40 4 N, 400 gf Silver -40 → +85°C 32 +85°C -40°C
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 10 mA 2.5mm Surface Mount C & K Single Pole Single Throw (SPST) - Momentary 2.5mm - Top 4.2mm 2.2mm 4.2 x 2.2mm No Surface Mount 10 mA IP40 2 N, 200 gf Gold -40 → +125°C 32 +125°C -40°C
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 50 mA 2.5mm Surface Mount C & K Single Pole Single Throw (SPST) - Momentary 2.5mm - Top 4.2mm 2.2mm 4.2 x 2.2mm No Surface Mount 50 mA IP40 2 N, 200 gf Silver -40 → +85°C 32 +85°C -40°C
IP40 Top Tactile Switch, Single Pole Single Throw (SPST) 10 mA 2.5mm Surface Mount C & K Single Pole Single Throw (SPST) - Momentary 2.5mm - Top 4.2mm 2.2mm 4.2 x 2.2mm No Surface Mount 10 mA IP40 4 N, 400 gf Silver -40 → +85°C 32 +85°C -40°C
IP57 Top Tactile Switch, Single Pole Single Throw (SPST) 100 mA @ 4 V dc 0.63mm Surface Mount
  • RS kat. broj 176-9468
  • robna marka C & K
  • Pro. broj YT1025530FP LFS
C & K Single Pole Single Throw (SPST) - Momentary 0.63mm - Top 6.4mm 6.6mm 6.4 x 6.6mm No Surface Mount 100 mA @ 4 V dc IP57 300 gf Silver -40 → +90°C 32 +90°C -40°C
IP57 Top Tactile Switch, Single Pole Single Throw (SPST) 100 mA @ 4 V dc Surface Mount
  • RS kat. broj 176-9467
  • robna marka C & K
  • Pro. broj YT1015520FP LFS
C & K Single Pole Single Throw (SPST) - Momentary - - Top 6.4mm 6.6mm 6.4 x 6.6mm No Surface Mount 100 mA @ 4 V dc IP57 300 gf Silver -40 → +90°C 32 +90°C -40°C
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
gledate 1 - 20 od 170 rezultata