Ultrasonic Proximity Sensors

gledate 1 - 20 od 26 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Detection Range Output Type Body Style Thread Size Transducer Frequency Diameter Maximum ac Voltage Maximum dc Voltage Supply Voltage Terminal Type IP Rating Housing Material Dimensions Length Switching Frequency Response Time Switching Current Maximum Operating Temperature Minimum Operating Temperature Sensor Configuration
Ultrasonic sensor cylindrical M18 - Sn=1 Telemecanique Sensors 0.105 → 1 m Analogue Barrel M18 x 1 200kHz 18 mm 10V 30V 24 V dc 5 Pin M12 Connector IP65, IP67 PBT 18 Dia. x 64 mm 64mm - - - +70°C -25°C Diffuse Reflection
Turck Ultrasonic Sensor Barrel S18, 50 → 500mm, NPN IP67
  • RS kat. broj 175-7682
  • robna marka Turck
  • Pro. broj RU50U-S18-AN8X
Turck 50 → 500 mm NPN Barrel - 300kHz 18 mm - 30V 30 V dc - IP67 Plastic 18 Dia. x 64 mm 64mm 9.6 Hz 65 ms 150 mA +50°C -20°C Diffuse Reflection
Turck Ultrasonic Sensor Barrel S18, 50 → 500mm, PNP IP67
  • RS kat. broj 175-7680
  • robna marka Turck
  • Pro. broj RU50U-S18-AP8X
Turck 50 → 500 mm PNP Barrel - 300kHz 18 mm - 30V 30 V dc - IP67 Plastic 18 Dia. x 64 mm 64mm 9.6 Hz 65 ms 150 mA +50°C -20°C Diffuse Reflection
Turck Ultrasonic Sensor Barrel S18, 50 → 500mm, PNP IP67
  • RS kat. broj 175-7681
  • robna marka Turck
  • Pro. broj RU50U-S18-AP8X-H1141
Turck 50 → 500 mm PNP Barrel - 300kHz 18 mm - 30V 30 V dc - IP67 Plastic 18 Dia. x 62 mm 62mm 9.6 Hz 65 ms 65 mA +50°C -20°C Diffuse Reflection
Turck Ultrasonic Sensor Barrel S18, 50 → 500mm, NPN IP67
  • RS kat. broj 175-7683
  • robna marka Turck
  • Pro. broj RU50U-S18-AN8X-H1141
Turck 50 → 500 mm NPN Barrel - 300kHz 18 mm - 30V 30 V dc - IP67 Plastic 18 Dia. x 62 mm 62mm 9.6 Hz 65 ms 150 mA +50°C -20°C Diffuse Reflection
Turck Ultrasonic Sensor Barrel M18, 150 → 1300mm, PNP IP67
  • RS kat. broj 175-7685
  • robna marka Turck
  • Pro. broj RU130U-M18E-LI8X2-H1151
Turck 150 → 1300 mm PNP Barrel M18 200kHz 18 mm - 30V 30 V dc - IP67 Metal 18 Dia. x 92 mm 92mm 6.9 Hz 90 ms 150 mA +70°C -25°C Diffuse Reflection
Turck Ultrasonic Sensor Barrel M18, 25 → 400mm, PNP IP67
  • RS kat. broj 175-7684
  • robna marka Turck
  • Pro. broj RU40U-M18E-LI8X2-H1151
Turck 25 → 400 mm PNP Barrel M18 300kHz 18 mm - 30V 30 V dc - IP67 Metal 18 Dia. x 75 mm 75mm 5.2 Hz 108 ms 150 mA +70°C -25°C Diffuse Reflection
Ultrasonic sensor cylindrical M18 - Sn=1 Telemecanique Sensors 0.105 → 1 m Analogue Barrel M18 x 1 200kHz 18 mm - 30V 12 → 24 V dc 5 Pin M12 Connector IP65, IP67 PBT 18 Dia. x 64 mm 64mm - - - +70°C -25°C Diffuse Reflection
Ultrasonic sensor cylindrical M18 - Sn=1 Telemecanique Sensors 0.105 → 1 m Analogue Barrel M18 x 1 200kHz 18 mm 10V 30V 12 → 24 V dc 5 Pin M12 Connector IP65, IP67 Brass 18 Dia. x 64 mm 64mm - - - +70°C -25°C Diffuse Reflection
Ultrasonic sensor cylindrical M18 - Sn=1 Telemecanique Sensors 0.105 → 1 m Analogue Barrel M18 x 1 200kHz 18 mm - 30V 12 → 24 V dc 5 Pin M12 Connector IP65, IP67 Brass 18 Dia. x 64 mm 64mm - - - +70°C -25°C Diffuse Reflection
Ultrasonic sensor cylindrical M18 - Sn=1 Telemecanique Sensors 0.105 → 1 m Discrete Barrel M18 x 1 200kHz 18 mm - 30V 12 → 24 V dc 5 Pin M12 Connector IP65, IP67 PBT 18 Dia. x 64 mm 64mm 11 Hz <lteq/>45 (Delay) ms 100 mA +70°C -25°C Diffuse Reflection
Ultrasonic sensor cylindrical M18 - Sn=1 Telemecanique Sensors 0.105 → 1 m Analogue Barrel M18 x 1 200kHz 18 mm - 30V 12 → 24 V dc 5 Pin M12 Connector IP65, IP67 Stainless Steel 316L 18 Dia. x 64 mm 64mm - - - +70°C -25°C Diffuse Reflection
Ultrasonic sensor cylindrical M18 - Sn=1 Telemecanique Sensors 0.105 → 1 m Discrete Barrel M18 x 1 200kHz 18 mm - 30V 12 → 24 V dc 5 Pin M12 Connector IP65, IP67 Stainless Steel 316L 18 Dia. x 64 mm 64mm 11 Hz <lteq/>45 (Delay) ms 100 mA +70°C -25°C Diffuse Reflection
Turck Ultrasonic Sensor Barrel M18, 150 → 1300mm, PNP IP67
  • RS kat. broj 175-7689
  • robna marka Turck
  • Pro. broj RU130U-M18ES-L18X2-H1151
Turck 150 → 1300 mm PNP Barrel M18 200kHz 18 mm - 30V 30 V dc - IP67 Metal 18 Dia. x 92 mm 92mm 6.9 Hz 90 ms 150 mA +70°C -25°C Diffuse Reflection
Turck Ultrasonic Sensor Barrel M18, 25 → 400mm, PNP IP67
  • RS kat. broj 175-7688
  • robna marka Turck
  • Pro. broj RU40U-M18ES-L18X2-H1151
Turck 25 → 400 mm PNP Barrel M18 300kHz 18 mm - 30V 30 V dc - IP67 Metal 18 Dia. x 92 mm 92mm 5.2 Hz 108 ms 150 mA +70°C -25°C Diffuse Reflection
Ultrasonic sensor cyl. 90 deg M18 - Sn=1 Telemecanique Sensors 0.105 → 1 m Analogue Barrel M18 x 1 200kHz 18 mm 10V 30V 24 V dc 5 Pin M12 Connector IP65, IP67 Brass 18 Dia. x 79 mm 79mm - - - +70°C -25°C Diffuse Reflection
Ultrasonic sensor cyl. 90 deg M18 - Sn=1 Telemecanique Sensors 0.105 → 1 m Analogue Barrel M18 x 1 200kHz 18 mm 10V 30V 24 V dc 5 Pin M12 Connector IP65, IP67 PBT 18 Dia. x 79 mm 79mm - - - +70°C -25°C Diffuse Reflection
Ultrasonic sensor cyl. 90 deg M18 - Sn=1 Telemecanique Sensors 0.105 → 1 m Analogue Barrel M18 x 1 200kHz 18 mm - 30V 12 → 24 V dc 5 Pin M12 Connector IP65, IP67 Brass 18 Dia. x 79 mm 79mm - - - +70°C -25°C Diffuse Reflection
Ultrasonic sensor cyl. 90 deg M18 - Sn=1 Telemecanique Sensors 0.105 → 1 m Analogue Barrel M18 x 1 200kHz 18 mm - 30V 12 → 24 V dc 5 Pin M12 Connector IP65, IP67 Stainless Steel 316L 18 Dia. x 79 mm 79mm - - - +70°C -25°C Diffuse Reflection
Ultrasonic sensor cyl. 90 deg M18 - Sn=1 Telemecanique Sensors 0.105 → 1 m Analogue Barrel M18 x 1 200kHz 18 mm - 30V 12 → 24 V dc 5 Pin M12 Connector IP65, IP67 PBT 18 Dia. x 79 mm 79mm - - - +70°C -25°C Diffuse Reflection
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
gledate 1 - 20 od 26 rezultata