veleprodajna cijena
(bez PDV-a) |
detalji proizvoda | Proizvođač | Mounting Type | Package Type | Pin Count | Current Limit | Dimensions | Length | Width | Height | Maximum Input Voltage | Maximum Operating Temperature | Maximum Output Current | Maximum Output Voltage | Minimum Input Voltage | Minimum Operating Temperature | Output Current Range | Output Voltage Range | Input Voltage Range | Minimum Output Voltage | Operating Temperature Range | Minimum Output Current | Typical Operating Supply Voltage |
ON Semiconductor NCP1075ABP065G, AC-DC Converter 400mA 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 10.16 x 7.11 x 4.95mm | 10.16mm | 7.11mm | 4.95mm | 10 V | +150 °C | 400mA | - | -0.3 V | - | 400 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1075ABP100G, AC-DC Converter 400mA 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 10.16 x 7.11 x 4.95mm | 10.16mm | 7.11mm | 4.95mm | 10 V | +150 °C | 400mA | - | -0.3 V | - | 400 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1075BBP065G, AC-DC Converter 400mA 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 9.37 x 6.6 x 3.43mm | 9.37mm | 6.6mm | 3.43mm | 10 V | +150 °C | 400mA | - | -0.3 V | - | 400 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1075BBP100G, AC-DC Converter 400mA 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 9.37 x 6.6 x 3.43mm | 9.37mm | 6.6mm | 3.43mm | 10 V | +150 °C | 400mA | - | -0.3 V | - | 400 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1075BBP130G, AC-DC Converter 400mA 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 9.37 x 6.6 x 3.43mm | 9.37mm | 6.6mm | 3.43mm | 10 V | +150 °C | 400mA | - | -0.3 V | - | 400 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1076ABP065G, AC-DC Converter 650mA 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 10.16 x 7.11 x 4.95mm | 10.16mm | 7.11mm | 4.95mm | 10 V | +150 °C | 650mA | - | -0.3 V | - | 650 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1076ABP100G, AC-DC Converter 650mA 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 10.16 x 7.11 x 4.95mm | 10.16mm | 7.11mm | 4.95mm | 10 V | +150 °C | 650mA | - | -0.3 V | - | 650 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1076BBP065G, AC-DC Converter 650mA 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 9.37 x 6.6 x 3.43mm | 9.37mm | 6.6mm | 3.43mm | 10 V | +150 °C | 650mA | - | -0.3 V | - | 650 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1076BBP100G, AC-DC Converter 650mA 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 9.37 x 6.6 x 3.43mm | 9.37mm | 6.6mm | 3.43mm | 10 V | +150 °C | 650mA | - | -0.3 V | - | 650 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1076BBP130G, AC-DC Converter 650mA 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 9.37 x 6.6 x 3.43mm | 9.37mm | 6.6mm | 3.43mm | 10 V | +150 °C | 650mA | - | -0.3 V | - | 650 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1077ABP065G, AC-DC Converter 800mA 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 10.16 x 7.11 x 4.95mm | 10.16mm | 7.11mm | 4.95mm | 10 V | +150 °C | 800mA | - | -0.3 V | - | 800 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1077ABP100G, AC-DC Converter 800mA 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 10.16 x 7.11 x 4.95mm | 10.16mm | 7.11mm | 4.95mm | 10 V | +150 °C | 800mA | - | -0.3 V | - | 800 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1077BBP065G, AC-DC Converter 800mA 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 9.37 x 6.6 x 3.43mm | 9.37mm | 6.6mm | 3.43mm | 10 V | +150 °C | 800mA | - | -0.3 V | - | 800 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1077BBP100G, AC-DC Converter 800mA 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 9.37 x 6.6 x 3.43mm | 9.37mm | 6.6mm | 3.43mm | 10 V | +150 °C | 800mA | - | -0.3 V | - | 800 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1077BBP130G, AC-DC Converter 800mA 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 9.37 x 6.6 x 3.43mm | 9.37mm | 6.6mm | 3.43mm | 10 V | +150 °C | 800mA | - | -0.3 V | - | 800 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1079ABP065G, AC-DC Converter 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 10.16 x 7.11 x 4.95mm | 10.16mm | 7.11mm | 4.95mm | 10 V | +150 °C | 1.05A | - | -0.3 V | - | 1050 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1079ABP100G, AC-DC Converter 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 10.16 x 7.11 x 4.95mm | 10.16mm | 7.11mm | 4.95mm | 10 V | +150 °C | 1.05A | - | -0.3 V | - | 1050 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1079BBP065G, AC-DC Converter 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 9.37 x 6.6 x 3.43mm | 9.37mm | 6.6mm | 3.43mm | 10 V | +150 °C | 1.05A | - | -0.3 V | - | 1050 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1079BBP100G, AC-DC Converter 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 9.37 x 6.6 x 3.43mm | 9.37mm | 6.6mm | 3.43mm | 10 V | +150 °C | 1.05A | - | -0.3 V | - | 1050 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |
ON Semiconductor NCP1079BBP130G, AC-DC Converter 7-Pin, PDIP
|
|
ON Semiconductor | Through Hole | PDIP | 7 | - | 9.37 x 6.6 x 3.43mm | 9.37mm | 6.6mm | 3.43mm | 10 V | +150 °C | 1.05A | - | -0.3 V | - | 1050 mA | - | -0.3 → 10 V | - | Maximum of +150 °C | - | - |