Analogue Front End ICs

gledate 1 - 20 od 28 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Application Number of ADCs Resolution Sampling Rate Interface Type Number of Channels per Chip Mounting Type Package Type Pin Count Power Supply Type Dimensions Height Length Maximum Operating Supply Voltage Minimum Operating Supply Voltage Width Maximum Operating Temperature Minimum Operating Temperature
AD8233ACBZ-R7, Analogue Front End IC 14 bit, 20-Pin WLCSP Analog Devices Biopotential Signal Acquisition, Fitness & Activity Heart Rate Monitors, Gaming Peripherals, Portable ECG, Wearable & Remote Health Monitors 1 14 bit - - - Surface Mount WLCSP 20 Single 2.08 x 1.74 x 0.33mm 0.33mm 2.08mm 3.5 V 1.7 V 1.74mm +85 °C -40 °C
ADS1292RIPBS, Analogue Front End IC, 2-channel 24 bit, 8ksps SPI, 32-Pin TQFP Texas Instruments ECG, EEG, EMG 2 24 bit 8ksps SPI 2 Surface Mount TQFP 32 Dual, Single 5.05 x 5.05 x 1.05mm 1.05mm 5.05mm 3.6 (Digital) V, 5.25 (Analogue) V 1.7 (Digital) V, 2.7 (Analogue) V 5.05mm +85 °C -40 °C
ADS1293CISQE/NOPB, Analogue Front End IC, 3-channel 24 bit, 25.6ksps SPI, 28-Pin WQFN Texas Instruments ECG, Low Power Medical, Sports 3 24 bit 25.6ksps SPI 3 Surface Mount WQFN 28 Dual 5 x 5 x 0.8mm 0.8mm 5mm 1.65 (Digital) V, 2.7 (Analogue) V 3.6 (Digital) V, 5.5 (Analogue) V 5mm +85 °C -20 °C
ADS1294IPAG, Analogue Front End IC, 4-channel 24 bit, 32ksps SPI, 64-Pin TQFP Texas Instruments ECG, EEG, EMG 8 24 bit 32ksps SPI 4 Surface Mount TQFP 64 Dual, Single 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm 3.6 (Digital) V, 5.25 (Analogue) V 1.65 (Digital) V, 2.7 (Analogue) V 10.20mm +85 °C -40 °C
ADS1296IPAG, Analogue Front End IC, 6-channel 24 bit, 32ksps SPI, 64-Pin TQFP Texas Instruments ECG, EEG, EMG 1 24 bit 32ksps SPI 6 Surface Mount TQFP 64 Dual, Single 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm 3.6 (Digital) V, 5.25 (Analogue) V 1.65 (Digital) V, 2.7 (Analogue) V 10.20mm +85 °C -40 °C
ADS1296RIZXGT, Analogue Front End IC, 6-channel 24 bit, 32ksps SPI, 64-Pin NFBGA Texas Instruments AED, Ambulatory Monitorsl, Bedside Patient Monitoring, Cardiac Defibrillators, ECG:Monitor and Diagnostic, Holter, Pace Maker Programmer, Patient Transport, Portable Telemetry, Stress Testing 6 24 bit 32ksps SPI 6 Surface Mount NFBGA 64 Dual 8.1 x 8.1 x 1.06mm 1.06mm 8.1mm 1.65 (Digital) V, 2.7 (Analogue) V 3.6 (Digital) V, 5.5 (Analogue) V 8.1mm +85 °C -40 °C
ADS1298RIZXGT, Analogue Front End IC, 8-channel 24 bit, 32ksps SPI, 64-Pin NFBGA Texas Instruments AED, Bispectracl Index (BIS), EAP, Holter, Medical Instrumentation (ECG/EMG/EEG), Patient Monitoring, Sleetp Study Monitor, Telemedicine 8 24 bit 32ksps SPI 8 Surface Mount NFBGA 64 Dual 8.1 x 8.1 x 1.06mm 1.06mm 8.1mm 1.65 (Digital) V, 2.7 (Analogue) V 3.6 (Digital) V, 5.5 (Analogue) V 8.1mm +85 °C -40 °C
ADS130E08IPAG, Energy Meter Front End, 8-channel 16 bit, 8ksps SPI, 64-Pin TQFP Texas Instruments Industrial Power Application, Three Phase Metering 8 16 bit 8ksps SPI 8 Surface Mount TQFP 64 Dual 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm +1.8 V, +3 V +3.6 V, +5 V 10.2mm +105 °C -40 °C
ADS131E04IPAG, Energy Meter Front End, 4-channel 24 bit, 64ksps SPI, 64-Pin TQFP Texas Instruments Control, Energy Metering, Monitoring, Protection 4 24 bit 64ksps SPI 4 Surface Mount TQFP 64 Dual 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm +1.8 (Digital) V, +3 (Analogue) V +3.6 (Digital) V, +5 (Analogue) V 10.2mm +105 °C -40 °C
ADS131E08IPAG, Energy Meter Front End, 8-channel 24 bit, 64ksps SPI, 64-Pin TQFP Texas Instruments Control, Energy Metering, Monitoring, Protection 8 24 bit 64ksps SPI 8 Surface Mount TQFP 64 Dual 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm +1.8 (Digital) V, +3 (Analogue) V +3.6 (Digital) V, +5 (Analogue) V 10.2mm +105 °C -40 °C
AFE 24-Bit with Cortex M3 LFCSP-48 Analog Devices - - - - - - - - - - - - - - - - - -
AFE 24-Bit with Cortex M3 LFCSP-48 Analog Devices - - - - - - - - - - - - - - - - - -
AFE030AIRGZT, Analogue Front End IC, 1-channel, 1.5Msps SPI, 48-Pin VQFN Texas Instruments PLC - - 1.5Msps SPI 1 Surface Mount VQFN 48 Single 7.15 x 7.15 x 0.95mm 0.95mm 7.15mm 3.6 V 3 V 7.15mm +125 °C -40 °C
AFE031AIRGZT, Analogue Front End IC, 1-channel 10 bit, 1.5Msps SPI, 48-Pin VQFN Texas Instruments E-Metering, Lighting, Pilot Wire, Solar 1 10 bit 1.5Msps SPI 1 Surface Mount VQFN 48 Dual 7.15 x 7.15 x 0.95mm 0.95mm 7.15mm +3 (Digital) V, +7 (Power Amplifier) V +24 (Power Amplifier) V, +3.6 (Digital) V 7.15mm +125 °C -40 °C
AFE4403YZPT, Analogue Front End IC, 1-channel 22 bit SPI, 36-Pin DSBGA Texas Instruments Industrial Photometry, Medical Pulse Oximeter, Optical HRM 1 22 bit - SPI 1 Surface Mount DSBGA 36 Single 3.07 x 3.07 x 0.31mm 0.31mm 3.07mm 3.6 V 2 V 3.07mm +70 °C -20 °C
AFE4404YZPT, Analogue Front End IC, 1-channel 24 bit, 1000sps I2C, 15-Pin DSBGA Texas Instruments Calorie Expenditure, Heart-Rate Variability, Optical Heart-Rate Monitoring, Pulse Oximetry, VO2 Max 1 24 bit 1000sps I2C 1 Surface Mount DSBGA 15 Single 2.6 x 1.6 x 0.31mm 0.31mm 2.6mm 3.6 (Analogue) V 2 V, 1.7 (Digital) V 1.6mm +70 °C -20 °C
AFE5401TRGCTQ1, Analogue Front End IC, 4-channel 12 bit, 25Msps SPI, 64-Pin VQFN Texas Instruments Automotive Radar, Data Acquisition, SONAR 4 12 bit 25Msps SPI 4 Surface Mount VQFN 64 Single 9.15 x 9.15 x 0.95mm 0.95mm 9.15mm 3.3 V 1.8 V 9.15mm +125 °C -40 °C
BQ7693001DBT, Analogue Front End IC Serial-I2C, 30-Pin TSSOP Texas Instruments - 1 - - Serial-I2C - Surface Mount TSSOP 30 Single 7.9 x 4.5 x 1.05mm 1.05mm 7.9mm 25 V 6 V 4.5mm +85 °C -40 °C
MAX30003CTI+, Analogue Front End IC, 1-channel 18 bit, 512sps SPI, 28-Pin TQFN-EP Maxim - 1 18 bit 512sps SPI 1 Surface Mount TQFN-EP 28 Dual 5 x 5 x 1.5mm 1.5mm 5mm 2 V 1.1 V 5mm +70 °C 0 °C
MAX30003CTI+, Analogue Front End IC, 1-channel 18 bit, 512sps SPI, 28-Pin TQFN-EP Maxim - 1 18 bit 512sps SPI 1 Surface Mount TQFN-EP 28 Dual 5 x 5 x 1.5mm 1.5mm 5mm 2 V 1.1 V 5mm +70 °C 0 °C
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
gledate 1 - 20 od 28 rezultata