BJT & Bipolar Transistors

gledate 1 - 20 od 216 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Dimensions Maximum Collector Emitter Saturation Voltage Maximum Base Emitter Saturation Voltage Height Length Width Maximum Operating Temperature Minimum Operating Temperature Transistor Material
ON Semi NSVF4015SG4T1G NPN Transistor, 100 mA, 12 V, 4-Pin SC-82FL ON Semiconductor NPN 100 mA 12 V SC-82FL Surface Mount 450 mW 60 Single 20 V 2 V 1 GHz 4 1 2 x 1.6 x 0.85mm - - 0.85mm 2mm 1.6mm +150 °C -55 °C -
ON Semi NSVF4017SG4T1G NPN Transistor, 100 mA, 12 V, 4-Pin SC-82FL ON Semiconductor NPN 100 mA 12 V SC-82FL Surface Mount 450 mW 60 Single 20 V 2 V 1 GHz 4 1 2 x 1.6 x 0.85mm - - 0.85mm 2mm 1.6mm +150 °C -55 °C -
450V 4A NPN Power Transistor TO220AB DiodesZetex NPN 4 A 700 V TO-220AB Through Hole 75 W 8 Single 10 V 9 V 4 (Min.) MHz 3 1 10.2 x 4.5 x 16.1mm 0.9 V 1.3 V 16.1mm 10.2mm 4.5mm +150 °C -65 °C -
450V 4A NPN Power Transistor TO220F DiodesZetex NPN 4 A 700 V TO-220F Through Hole 28 W 8 Single 10 V 9 V 4 (Min.) MHz 3 1 10.3 x 4.9 x 16mm 0.9 V 1.3 V 16mm 10.3mm 4.9mm +150 °C -65 °C -
BJT Bipolar Transistors - BJT TRANS GP T Nexperia - - - - - - - - - - - - - - - - - - - - - -
Bipolar Transistors - BJT TRANS MED PWR Nexperia - - - - - - - - - - - - - - - - - - - - - -
Bipolar Transistors - Pre-Biased TRANS Nexperia - - - - - - - - - - - - - - - - - - - - - -
Diodes Inc BC846BW-7-F NPN Transistor, 100 mA, 65 V, 3-Pin SOT-323 DiodesZetex NPN 100 mA 65 V SOT-323 (SC-70) Surface Mount 200 mW 200 Single 80 V 6 V 300 MHz 3 1 2.2 x 1.35 x 1mm 600 mV 900 mV 1mm 2.2mm 1.35mm +150 °C -65 °C -
Diodes Inc BC847AW-7-F NPN Transistor, 100 mA, 45 V, 3-Pin SOT-323 DiodesZetex NPN 100 mA 45 V SOT-323 (SC-70) Surface Mount 200 mW 110 Single 50 V 6 V 100 MHz 3 1 2.2 x 1.35 x 1mm 600 mV 900 mV 1mm 2.2mm 1.35mm +150 °C -65 °C -
Diodes Inc BCX54TA NPN Transistor, 1 A, 45 V, 3-Pin SOT-89 DiodesZetex NPN 1 A 45 V SOT-89 Surface Mount 1 W 40 Single 45 V 5 V 150 MHz 3 1 4.6 x 2.6 x 1.6mm 0.5 V - 1.6mm 4.6mm 2.6mm +150 °C -65 °C -
Dual NPN transistor,PUMX1 SOT363 100mA Nexperia - - - - - - - - - - - - - - - - - - - - - -
General Purpose Transistr NPN,BC846ALT1G ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
Infineon,Trans BC847BE6433 Infineon NPN 100 mA 50 V SOT-23 Surface Mount 330 mW 420 Single 50 V 6 V 250 MHz 3 1 2.9 x 1.3 x 0.9mm 600 mV 900 mV 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon,Trans BC849CE6327 Infineon NPN 100 mA 30 V SOT-23 Surface Mount 330 mW 420 Single 30 V 6 V 250 MHz 3 1 2.9 x 1.3 x 0.9mm 600 mV 900 mV 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon,Trans BCW61CE6327 Infineon PNP 100 mA 32 V SOT-23 Surface Mount 330 mW 380 Single 32 V 5 V 250 MHz 3 1 2.9 x 1.3 x 0.9mm 0.55 V 1.05 V 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon,Trans BCX42E6327 Infineon PNP 800 mA 125 V SOT-23 Surface Mount 330 mW 63 Single 125 V 5 V 150 MHz 3 1 2.9 x 1.3 x 0.9mm 0.9 V 1.4 V 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon,Trans BCX70KE6327 Infineon NPN 100 mA 45 V SOT-23 Surface Mount 330 mW 380 Single 45 V 6 V 250 MHz 3 1 2.9 x 1.3 x 0.9mm 0.55 V 1.05 V 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon,Trans SMBT2907AE6327 Infineon PNP 600 mA 60 V SOT-23 Surface Mount 330 mW 100 Single 60 V 5 V 200 (Min.) MHz 3 1 2.9 x 1.3 x 0.9mm 1.6 V 2.6 V 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon,Trans SMBT3904E6327 Infineon NPN 200 mA 40 V SOT-23 Surface Mount 330 mW 100 Single 60 V 6 V 300 (Min.) MHz 3 1 2.9 x 1.3 x 0.9mm 0.3 V 0.95 V 0.9mm 2.9mm 1.3mm +150 °C - -
Infineon,Trans SMBT3906E6327 Infineon PNP 200 mA 40 V SOT-23 Surface Mount 330 mW 100 Single 40 V 6 V 250 (Min.) MHz 3 1 2.9 x 1.3 x 0.9mm 0.4 V 0.95 V 0.9mm 2.9mm 1.3mm +150 °C - -
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
gledate 1 - 20 od 216 rezultata