Buck Boost Switching Regulators

gledate 1 - 9 od 9 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Efficiency Dimensions Height Minimum Output Voltage Minimum Input Voltage Maximum Input Voltage Maximum Output Voltage Maximum Operating Temperature Width Length Minimum Operating Temperature
Renesas Electronics ISL29112IROZ-EVALZ, Buck Boost Regulator ±12A Renesas Electronics Boost Converter ±12A 1 - - - - - - - - - - - 1.8 V 3 V - +85 °C - - -40 °C
Renesas Electronics ISL8117ADEMO3Z, Buck Boost Regulator 6A, Adjustable, 300 kHz 16-Pin, QFN Renesas Electronics Buck Controller 6A 1 - - Surface Mount QFN 16 Adjustable 300 kHz - - - 1.8 V 6 V 60 V 5 V +125 °C - - -40 °C
Microchip Technology ADM00856, Buck Boost Regulator 1.5A, 3 MHz Microchip Technology Buck Regulator 1.5A 1 - - - - - - 3 MHz 93% - - - 2.7 V 5.5 V - +125 °C - - -40 °C
EXAR SP34063AEN-L/TR, Buck/Boost Converter 1.5A, Adjustable, 45 kHz 8-Pin, SOIC
  • RS kat. broj 177-7095
  • robna marka EXAR
  • Pro. broj SP34063AEN-L/TR
EXAR Boost/Buck Controller 1.5A 1 - - Surface Mount SOIC 8 Adjustable 45 kHz - 4.9 x 3.9 x 1.65mm 1.65mm - 3 V 36 V - +85 °C 3.9mm 4.9mm -40 °C
Linear Technology LT1111CS8#PBF, Buck/Boost Converter 1A, Adjustable, 88 kHz 8-Pin, SOIC Linear Technology Boost/Buck Controller, Inverting, Non-Inverting 1A 1 0.7 %/V - Surface Mount SOIC 8 Adjustable 88 kHz - 5 x 3.99 x 1.48mm 1.48mm - 2 V 30 V - +70 °C 3.99mm 5mm 0 °C
Linear Technology LT1373CS8#PBF, Boost/Buck Converter Cuk, Flyback, Forward, Inverting 1.5A, 290 kHz 8-Pin, SOIC Linear Technology Boost/Buck Controller, Cuk, Flyback, Forward, Inverting 1.5A 1 0.03 %/V - Surface Mount SOIC 8 - 290 kHz - 5.004 x 3.988 x 1.498mm 1.498mm 1.245 V 2.7 V 30 V 35 V +125 °C 3.988mm 5mm -40 °C
Linear Technology LT1377CS8#PBF, Buck/Boost Converter 2.7A, Adjustable, 1100 kHz 8-Pin, SOIC Linear Technology Boost/Buck Controller, Inverting, Non-Inverting 2.7A 1 0.05 %/V - Surface Mount SOIC 8 Adjustable 1100 kHz - 5 x 3.99 x 1.48mm 1.48mm - 2.7 V 25 V - +125 °C 3.99mm 5mm 0 °C
ON Semiconductor MC33063AP1G, Buck/Boost Converter 1.5A 8-Pin, PDIP ON Semiconductor Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Through Hole PDIP 8 - - - 10.16 x 6.6 x 3.44mm 3.44mm - 3 V 40 V - +85 °C 6.6mm 10.16mm -40 °C
Texas Instruments LM78S40N/NOPB, Buck/Boost Converter Inverting 1.5A, Adjustable, 100 kHz 16-Pin, MDIP Texas Instruments Boost/Buck Controller, Inverting 1.5A 1 0.2 mV/V 0.5 mV/mA Through Hole MDIP 16 Adjustable 100 kHz - 19.05 x 6.35 x 3.3mm 3.3mm - 2.5 V 40 V - +125 °C 6.35mm 19.05mm -40 °C
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
gledate 1 - 9 od 9 rezultata