Buck Converters

gledate 1 - 20 od 57 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Maximum Output Current Maximum Output Voltage Regulator Function Minimum Output Voltage Minimum Input Voltage Maximum Input Voltage Output Type Mounting Type Number of Outputs Pin Count Package Type Line Regulation Load Regulation Maximum Operating Temperature Maximum Switching Frequency Dimensions Height Length Width Minimum Operating Temperature
2A Non-Sync Step Down DC-DC Converter Analog Devices - - - - - - - - - - - - - - - - - - - -
2A Non-Sync Step Down DC-DC Converter Analog Devices - - - - - - - - - - - - - - - - - - - -
600mA B/B 3.3 Vout Analog Devices - - - - - - - - - - - - - - - - - - - -
600mA B/B 3.3 Vout Analog Devices - - - - - - - - - - - - - - - - - - - -
Allegro Microsystems, A4403GEUTR-T Step-Down Switching Regulator 3A 16-Pin, QFN Allegro Microsystems 3A - Buck Controller - 9 V 46 V - Surface Mount 1 16 QFN - - +105 °C 2000 kHz 4 x 4 x 0.75mm 0.75mm 4mm 4mm -40 °C
Allegro Microsystems, A4447SLJTR-T Step-Down Switching Regulator 2A Adjustable 8-Pin, SOIC Allegro Microsystems 2A 24 V Step Down 0.8 V 8 V 50 V Adjustable Surface Mount 1 8 SOIC - - +85 °C - 4.9 x 3.9 x 1.55mm 1.55mm 4.9mm 3.9mm -20 °C
Allegro Microsystems, A8498SLJTR-T Step-Down Switching Regulator 3A Adjustable 8-Pin, SOIC Allegro Microsystems 3A 24 V Buck Controller 0.8 V 8 V 50 V Adjustable Surface Mount 1 8 SOIC - - +85 °C - 4.9 x 3.9 x 1.5mm 1.5mm 4.9mm 3.9mm -20 °C
EXAR, SP7651ER-L/TR Step-Down Switching Regulator Adjustable 26-Pin, DFN
  • RS kat. broj 177-7102
  • robna marka EXAR
  • Pro. broj SP7651ER-L/TR
EXAR - - Buck Controller 0.8 V 2.5 V 20 V Adjustable Surface Mount 1 26 DFN - - +85 °C 990 kHz 7 x 4 x 0.95mm 0.95mm 7mm 4mm -40 °C
Infineon, IFX91041EJV33XUMA1 Step-Down Switching Regulator 1.8A 8-Pin, DSO-8-27 Infineon 1.8A 3.43 V Step Down 3.17 V 4.75 V 45 V Fixed Surface Mount 1 8 DSO-8-27 - - +125 °C 420 kHz 4.9 x 3.9 x 1.6mm 1.6mm 4.9mm 3.9mm -40 °C
Linear Technology, LT1076CT-5#PBF Switching Regulator 2A 5-Pin, TO-220 Linear Technology 2A 5 V Buck Controller - 8 V 45 V - Through Hole 1 5 TO-220 0.1 %/V - +125 °C 125 kHz 10.541 x 4.572 x 15.748mm 15.748mm 10.54mm 4.572mm -40 °C
Linear Technology, LT1374CS8#PBF Switching Regulator 4.5A 8-Pin, SOIC Linear Technology 4.5A 5 V Buck Controller - 5 V 25 V - Surface Mount 1 8 SOIC 0.03 %/V - +125 °C 560 kHz 5.004 x 3.988 x 1.498mm 1.498mm 5mm 3.988mm 0 °C
Linear Technology, LT1374IS8#PBF Switching Regulator 4.5A Adjustable 8-Pin, SOIC Linear Technology 4.5A 2.48 V Step Down 2.36 V 5 V 25 V Adjustable Surface Mount 1 8 SOIC 0.03 %/V - +125 °C 560 kHz 5.004 x 3.988 x 1.498mm 1.498mm 5mm 3.988mm -40 °C
Linear Technology, LT1375CS8#PBF Switching Regulator 1.5A 8-Pin, SOIC Linear Technology 1.5A 5 V Buck Controller - 5 V 25 V - Surface Mount 1 8 SOIC 0.03 %/V - +125 °C 570 kHz 5.004 x 3.988 x 1.498mm 1.498mm 5mm 3.988mm 0 °C
Linear Technology, LT1376CS8#PBF Step-Down Switching Regulator 1.5A Adjustable 8-Pin, SOIC Linear Technology 1.5A - Buck Controller - 5 V 25 V Adjustable Surface Mount 1 8 SOIC 0.03 %/V - +125 °C 560 kHz 5 x 3.99 x 1.48mm 1.48mm 5mm 3.99mm 0 °C
Linear Technology, LT1676CS8#PBF Switching Regulator 1A 8-Pin, SOIC Linear Technology 1A 30 V Buck Controller 5 V 7.4 V 60 V - Surface Mount 1 8 SOIC 0.01 %/V - +125 °C 115 kHz 5.004 x 3.988 x 1.498mm 1.498mm 5mm 3.988mm 0 °C
Linear Technology, LT1676IS8#PBF Switching Regulator 1A 8-Pin, SOIC Linear Technology 1A 30 V Buck Controller 5 V 7.4 V 60 V - Surface Mount 1 8 SOIC 0.01 %/V - +125 °C 115 kHz 5.004 x 3.988 x 1.498mm 1.498mm 5mm 3.988mm -40 °C
Linear Technology, LT1767EMS8#PBF Step-Down Switching Regulator 1.5A Adjustable 8-Pin, MSOP Linear Technology 1.5A - Buck Controller - 3 V 25 V Adjustable Surface Mount 1 8 MSOP - - +125 °C 1400 kHz 3 x 3 x 0.86mm 0.86mm 3mm 3mm -40 °C
Linear Technology, LT1776CS8#PBF Switching Regulator 1A 8-Pin, SOIC Linear Technology 1A 30 V Buck Controller 1.24 V 7.4 V 40 V - Surface Mount 1 8 SOIC 0.01 %/V - +125 °C 230 kHz 5.004 x 3.988 x 1.498mm 1.498mm 5mm 3.988mm 0 °C
Linear Technology, LT1776IS8#PBF Switching Regulator 1A 8-Pin, SOIC Linear Technology 1A 30 V Buck Controller 1.24 V 7.4 V 40 V - Surface Mount 1 8 SOIC 0.01 %/V - +125 °C 230 kHz 5.004 x 3.988 x 1.498mm 1.498mm 5mm 3.988mm -40 °C
Linear Technology, LT1959IS8#PBF Switching Regulator 4.5A Adjustable 8-Pin, SOIC Linear Technology 4.5A 1.23 V Step Down 1.19 V 4 V 15 V Adjustable Surface Mount 1 8 SOIC 0.03 %/V - +125 °C 560 kHz 5.004 x 3.988 x 1.498mm 1.498mm 5mm 3.988mm -40 °C
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
gledate 1 - 20 od 57 rezultata