Buffer & Converter Combinations

gledate 1 - 7 od 7 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Logic Family Logic Function Number of Channels per Chip Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Propagation Delay Test Condition
Nexperia 74LVC1T45GW, 1-channel Transceiver, 3 State, Non-Inverting, 6-Pin SC-88 Nexperia LVC Transceiver 1 Single Ended 3 State Non-Inverting Surface Mount SC-88 6 -32mA 32mA 31.8ns 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm 1.2 V 5.5 V -40 °C +125 °C -
Nexperia 74LVC2T45DC, 4-channel Transceiver, 3 State, Inverting, 8-Pin VSSOP Nexperia LVC Transceiver 4 Single Ended 3 State Inverting Surface Mount VSSOP 8 -32mA 32mA 37.8ns 2.4 x 2.1 x 0.85mm 0.85mm 2.4mm 2.1mm 1.2 V 5.5 V -40 °C +125 °C -
ON Semiconductor MC100H680FNG, 4-channel Transceiver, 3 State, Non-Inverting, 28-Pin PLCC ON Semiconductor ECL Transceiver 4 ECL 3 State Non-Inverting Surface Mount PLCC 28 -15mA 48mA 4.8 ns @ 50 pF 11.58 x 11.58 x 4.57mm 4.57mm 11.58mm 11.58mm 4.2 V 5.5 V 0 °C +75 °C 50pF
Texas Instruments CD4009UBE, Hex Buffer, Converter, Inverting, 16-Pin PDIP Texas Instruments 4000 Buffer, Converter 6 Single Ended - Inverting Through Hole PDIP 16 -1.65mA 30mA 140 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 3 V 18 V -55 °C +125 °C 50pF
Texas Instruments CD4009UBM, Hex Buffer, Converter, Inverting, 16-Pin SOIC Texas Instruments 4000 Buffer, Converter 6 Single Ended - Inverting Surface Mount SOIC 16 -1.65mA 30mA 140 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm 3 V 18 V -55 °C +125 °C 50pF
Texas Instruments CD4010BE, Hex Buffer, Converter, Non-Inverting, 16-Pin PDIP Texas Instruments 4000 Buffer, Converter 6 Single Ended - Non-Inverting Through Hole PDIP 16 -1.65mA 30mA 100 ns @ 10 V, 200 ns @ 5 V, 70 ns @ 15 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 3 V 18 V -55 °C +125 °C 50pF
Texas Instruments CD4049UBNSR, Hex Buffer, Converter, Inverting, 16-Pin SOP Texas Instruments 4000 Buffer, Converter 6 Single Ended - Inverting Surface Mount SOP 16 -5.2mA 26mA 120 ns @ 5 V, 50 ns @ 15 V, 65 ns @ 10 V 10.3 x 5.3 x 1.95mm 1.95mm 10.3mm 5.3mm -0.5 V 20 V -55 °C +125 °C 50pF
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
gledate 1 - 7 od 7 rezultata