Bus Switches

gledate 1 - 20 od 23 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Length Width Height Minimum Operating Supply Voltage Bus Width Maximum Operating Supply Voltage Number of Input Options per Bit Number of Output Options per Bit Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
Bus Switch Dual 1-IN 8-Pin TSSOP Texas Instruments CB3Q 1 x 1:1 2 2 2 700µA TSSOP 8 -64mA 64mA 0.2 ns @ 3.3 V 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 2.3 V - 3.6 V - - +85 °C 50pF -40 °C
Bus Switch Quad 1-IN 14-Pin TSSOP Texas Instruments CBT 1 x 1:1 4 4 4 27Ω 10µA TSSOP 14 -128mA 128mA 0.25 ns @ 3.3 V 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 2.3 V - 3.6 V - - +85 °C 50pF -40 °C
Nexperia 74CBTLV3245BQ, Bus Switch, 20-Pin DHVQFN Nexperia CBTL - - - - - - DHVQFN 20 - - 0.31ns 4.6 x 2.6 x 0.95mm 4.6mm 2.6mm 0.95mm 2.3 V - 3.6 V - - +125 °C - -40 °C
Nexperia CBT3384PW, Bus Switch, 5 x 1:1, 24-Pin TSSOP Nexperia CBT 5 x 1:1 2 10 10 15Ω - TSSOP 24 - - 0.25 ns @ 50 pF 7.9 x 4.5 x 0.95mm 7.9mm 4.5mm 0.95mm 4.5 V 10bit 5.5 V 10 5 +85 °C 50pF -40 °C
ON Semiconductor 7SB385DTT1G, Bus Switch, 1 x 1:1, 5-Pin TSOP ON Semiconductor 7SB 1 x 1:1 1 1 1 20Ω ±1µA TSOP 5 -128mA 128mA 0.25 ns @ 50 pF 3 x 1.5 x 1mm 3mm 1.5mm 1mm 4 V 1bit 5.5 V 1 1 +125 °C 50pF -55 °C
ON Semiconductor 7WBD3306USG, Bus Switch, 1 x 1:1, 8-Pin US ON Semiconductor 7WB 1 x 1:1 2 2 2 70Ω ±1µA US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm 2.1mm 2.4mm 0.9mm 4 V 2bit 5.5 V 2 2 +125 °C 50pF -55 °C
ON Semiconductor FST3126MTCX, Bus Switch, 4 x 1:1, 14-Pin TSSOP ON Semiconductor FST 4 x 1:1 4 4 4 20Ω 3µA TSSOP 14 - 128mA 0.25 ns @ 50 pF 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm 4 V 4bit 5.5 V 1 1 +85 °C 50pF -40 °C
ON Semiconductor FST3126MX, Bus Switch, 4 x 1:1, 14-Pin SOIC ON Semiconductor FST 4 x 1:1 4 4 4 20Ω 3µA SOIC 14 - 128mA 0.25 ns @ 50 pF 8.738 x 3.988 x 1.499mm 8.74mm 3.988mm 1.499mm 4 V 4bit 5.5 V 1 1 +85 °C 50pF -40 °C
ON Semiconductor NC7SZ384M5X, Bus Switch, 1 x 1:1, 5-Pin SOT-23 ON Semiconductor NC7 1 x 1:1 1 1 1 20Ω 10µA SOT-23 5 - 128mA 0.25 ns @ 50 pF 3 x 1.7 x 1.25mm 3mm 1.7mm 1.25mm 4 V 1bit 5.5 V 1 1 +85 °C 50pF -40 °C
ON Semiconductor NC7SZ66P5X, Bus Switch, 1 x 1:1, 5-Pin SC-70 ON Semiconductor - 1 x 1:1 2 1 1 60Ω 10µA SC-70 5 - - 4.3ns 2 x 1.25 x 1mm 2mm 1.25mm 1mm 1.65 V 1bit 5.5 V 1 1 +85 °C 50pF -40 °C
ON Semiconductor NC7WBD3125K8X, Bus Switch, 2 x 1:1, 8-Pin US ON Semiconductor NC7 2 x 1:1 2 2 1 50Ω 10µA US 8 - 128mA 0.25 ns @ 50 pF 2 x 2.3 x 0.7mm 2mm 2.3mm 0.7mm 4.5 V 2bit 5.5 V 1 2 +85 °C 50pF -40 °C
Texas Instruments SN74CB3Q3125PW, Bus Switch, 1 x 1:1, 14-Pin TSSOP Texas Instruments CB3Q 1 x 1:1 4 4 4 1000µA TSSOP 14 -64mA 64mA 0.2 ns @ 3.3 V 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 2.3 V - 3.6 V - - +85 °C 50pF -40 °C
Texas Instruments SN74CB3Q3245PW, Bus Switch, 8 x 1:1, 20-Pin TSSOP Texas Instruments CB3Q 8 x 1:1 1 8 8 4.5Ω 2000µA TSSOP 20 -64mA 64mA 0.2 ns @ 3.3 V 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 2.3 V - 3.6 V - - +85 °C 50pF -40 °C
Texas Instruments SN74CB3T1G125DCKR, Bus Switch, 1 x 1:1, 5-Pin SC-70 Texas Instruments CB3T 1 x 1:1 1 1 1 20µA SC-70 5 - - 0.25 ns @ 50 pF 2.15 x 1.4 x 1mm 2.15mm 1.4mm 1mm 2.3 V 1bit 3.6 V 1 1 +85 °C 50pF -40 °C
Texas Instruments SN74CB3T3384PW, Bus Switch, 5 x 1:1, 24-Pin TSSOP Texas Instruments CB3T 5 x 1:1 2 10 10 - TSSOP 24 -128mA 128mA 0.25 ns @ 3.3 V 7.8 x 4.4 x 1.15mm 7.8mm 4.4mm 1.15mm 2.3 V - 3.6 V - - +85 °C 50pF -40 °C
Texas Instruments SN74CBT3126D, Bus Switch, 1 x 1:1, 14-Pin SOIC Texas Instruments CBT 1 x 1:1 4 4 4 16Ω 3µA SOIC 14 -128mA 128mA 0.35 ns @ 4 V 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm 4 V - 5.5 V - - +85 °C 50pF -40 °C
Texas Instruments SN74CBT3245APWR, Bus Switch, 8 x 1:1, 20-Pin TSSOP Texas Instruments CBT 8 x 1:1 1 8 8 10Ω 50µA TSSOP 20 -128mA 128mA 0.35 ns @ 4 V 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 4 V - 5.5 V - - +85 °C 50pF -40 °C
Texas Instruments SN74CBTD16210DGGR, Bus Switch, 10 x 1:1, 48-Pin TSSOP Texas Instruments 74CBT 10 x 1:1 2 20 20 50Ω 1500µA TSSOP 48 -128mA 128mA 0.25ns 12.6 x 6.2 x 1.05mm 12.6mm 6.2mm 1.05mm 4.5 V 20bit 5.5 V - - +85 °C 50pF -40 °C
Texas Instruments SN74CBTD3384DBQR, Bus Switch, 5 x 1:1, 24-Pin SSOP Texas Instruments 74CBT 5 x 1:1 2 10 10 50Ω 1500µA SSOP 24 -128mA 128mA 0.25ns 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 4.5 V 10bit 5.5 V - - +85 °C 50pF -40 °C
Texas Instruments SN74CBTD3384DGVR, Bus Switch, 5 x 1:1, 24-Pin TVSOP Texas Instruments CBT 5 x 1:1 2 10 10 50Ω 1.5mA TVSOP 24 - - 0.25 ns @ 50 pF 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 4.5 V 10bit 5.5 V 1 1 +85 °C 50pF -40 °C
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
gledate 1 - 20 od 23 rezultata