CCTV Cameras

gledate 1 - 20 od 32 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Model Number Indoor/Outdoor Type Analogue/Network For Outdoor Use For Network Use Resolution Form Factor Maximum Resolution Internet Protocol Power Over Ethernet Sensor Size Operating Voltage Vandal Resistant IR Audio Support 360/180 Panoramic View Wireless Horizontal Angle Of View IP Rating Minimum Illumination Sensor Type Focal Length Memory Card Slot Dual Voltage Height Width Diameter Depth Series Image Type
RS PRO AHD Camera, 1280 x 720 Resolution RS Pro - - Bullet Camera - - - 1280 x 720 Minature Bullet 1280pixels Analogue HD No 1.3 MP, 2.43 12V dc No - - - - - - 0.02 lx, 0.08 lx - - - - - - - - AHD Colour
RS PRO Network Indoor Camera, 1920 x 1080 Resolution RS Pro 1080P Indoor Box Network No Yes 1920 x 1080 Fixed 1920 x 1080pixels - Yes 2.07MP 12V dc No - Yes - - - - - - 2.8 → 12mm - - - - - 130 mm - Black & White, Colour
RS PRO AHD Camera, 1280 x 720 Resolution RS Pro - - Bullet Camera - - - 1280 x 720 Minature Bullet 1280pixels Analogue HD No 1.3 MP, 2.43 12V dc No - - - - - - 0.02 lx, 0.08 lx - - - - - - - - AHD Colour
RS PRO IP Network Outdoor Camera, 1945 x 1097 Resolution RS Pro - Outdoor Bullet Camera Network Yes Yes 1945 x 1097 - 1945 x 1097pixels - Yes 2MP 12V dc No - - - - - - - CMOS - - - - - - - IP -
RS PRO Network Indoor Camera, 1920 x 1080 Resolution RS Pro 1080P Indoor Black & White Camera Network No Yes 1920 x 1080 - 1920 x 1080pixels - Yes 2.07MP 12V dc No - Yes - - - - - - 3.6mm - - 35 (Without Stand) mm 35mm - 28 mm - Black & White, Colour
RS PRO Network Indoor IR Camera, 1920 x 1080 Resolution RS Pro 1080P Indoor Dome Camera Network No Yes 1920 x 1080 Dome 1920 x 1080pixels - Yes 2.07MP 12V dc No Yes Yes - - - - - - 3.6mm - - - - 137.9mm 105 mm - Black & White, Colour
Vicon V672B Analogue Outdoor IR Camera, 1937 x 1097 pixels Resolution
  • RS kat. broj 177-1174
  • robna marka Vicon
  • Pro. broj V672B-W312MIR
Vicon V672B-W312MIR Outdoor - Analogue Yes - 1937 x 1097 pixels - 1937 x 1097pixels - - 2MP 24V dc - Yes - - - 91 → 28° - 0.03 lx - 2.8 → 12mm - Yes 98.4 mm - 87mm - V672B Black & White, Colour
Vicon V800B Network Outdoor IR Camera, 2048 x 1536 pixels Resolution Vicon V814B-312MIR Outdoor - Network Yes Yes 2048 x 1536 pixels - 2592 x 1520pixels - Yes 4MP 12V dc - Yes Yes Yes - 95 → 35° - 0.1 lx - 2.8 → 12mm - - 239 mm - 84mm - V800B Black & White, Colour
Vicon Analogue Outdoor IR Camera, 1080 pixels Resolution, IP66
  • RS kat. broj 177-1169
  • robna marka Vicon
  • Pro. broj V672D-W312MIR
Vicon V672D-W312MIR Outdoor - Analogue Yes - 1080 pixels - - - - 2MP 24V dc - Yes - - - 119.9 → 28.8° IP66 0.03 lx - 2.8 → 12mm - Yes 114 mm - 99mm - - Black & White, Colour
Vicon V672V Analogue Outdoor IR Camera, 1080 pixels Resolution, IP66
  • RS kat. broj 177-1170
  • robna marka Vicon
  • Pro. broj V672V-W312MIR
Vicon V672V-W312MIR Outdoor - Analogue Yes - 1080 pixels - - - - 2MP 24V dc - Yes - - - 94.2 → 26.2° IP66 0.03 lx - 2.8 → 12mm - Yes 115.4 mm - 100mm - V672V Black & White, Colour
Vicon V800D Network Indoor IR Camera, 1920 x 1080 pixels Resolution
  • RS kat. broj 177-1154
  • robna marka Vicon
  • Pro. broj V802D-W312MIR
Vicon V802D-W312MIR Indoor - Network - Yes 1920 x 1080 pixels Fixed Dome 1920 x 1080pixels - Yes 2MP 12V dc - Yes Yes Yes - 30 → 100° - 0.03 lx - 2.8 → 12mm Yes - 104 mm - 130mm - V800D Black & White, Colour
Vicon V940B Network Outdoor IR Camera, 2592 x 1520 pixels Resolution, IP67
  • RS kat. broj 177-1167
  • robna marka Vicon
  • Pro. broj V944B-W312MIR
Vicon V944B-W312MIR Outdoor - Network Yes Yes 2592 x 1520 pixels - 2592 x 1520pixels - Yes 4MP 24V dc - Yes Yes Yes - 31 (Tele) to 94 (Wide)° IP67 0.01 lx - 2.7 → 12mm Yes Yes 84.6 mm 90mm - 300.4 mm V940B Black & White, Colour
Vicon V9500D Network Outdoor IR Camera, 1920 x 1080 pixels Resolution, IP66
  • RS kat. broj 177-1163
  • robna marka Vicon
  • Pro. broj V9520D-312MIR
Vicon V9520D-312MIR Outdoor - Network Yes Yes 1920 x 1080 pixels - 1920 x 1080pixels - Yes 2MP 12V dc - Yes - - - 95 → 35° IP66 0.1 lx - 2.8 → 12mm - - 112.7 mm - 151.5mm - V9500D Black & White, Colour
Abus Analogue Indoor, Outdoor IR Camera, 1920 x 1080 pixels Resolution, IP66
  • RS kat. broj 177-4388
  • robna marka ABUS
  • Pro. broj HDCC32560
ABUS HDCC32560 Indoor, Outdoor - Analogue Yes - 1920 x 1080 pixels - 1920 x 1080pixels Analogue HD - 2MP 12V dc - Yes - - - 103° IP66 0.01 (Colour) lx - 2.8mm - - 69.8 mm - 89.5mm - - Colour
Abus Analogue Indoor, Outdoor IR Camera, 1920 x 1080 pixels Resolution, IP66
  • RS kat. broj 177-4390
  • robna marka ABUS
  • Pro. broj HDCC42560
ABUS HDCC42560 Indoor, Outdoor - Analogue Yes - 1920 x 1080 pixels - 1920 x 1080pixels Analogue HD - 2MP 12V dc - Yes - - - 103° IP66 0.01 (Colour) lx - 2.8mm - - 149.5 mm - 70mm - - Colour
Abus Analogue Indoor, Outdoor IR Camera, 1920 x 1080 pixels Resolution, IP67
  • RS kat. broj 177-4394
  • robna marka ABUS
  • Pro. broj HDCC72550
ABUS HDCC72550 Indoor, Outdoor - Analogue Yes - 1920 x 1080 pixels Dome 1920 x 1080pixels Analogue HD - 2MP 12 V dc, 24 V ac Yes Yes - - - 32.1 → 103° IP67 0 (IR) lx, 0.01 (B/W) lx, 0.1 (Colour) lx - 2.8 → 12mm - Yes 124 mm 145mm - - - Black & White, Colour
Abus Analogue Indoor, Outdoor IR Camera, 1920 x 1080 pixels Resolution, IP67
  • RS kat. broj 177-4387
  • robna marka ABUS
  • Pro. broj HDCC32501
ABUS HDCC32501 Indoor, Outdoor - Analogue Yes - 1920 x 1080 pixels - 1920 x 1080pixels Analogue HD - 2MP 12V dc - Yes - - - 103.5° IP67 0 (IR) lx, 0.01 (B/W) lx, 0.1 (Colour) lx - 2.8mm - - 75 mm 84mm - - - Black & White, Colour
Abus Analogue Indoor, Outdoor IR Camera, 1920 x 1080 pixels Resolution, IP67
  • RS kat. broj 177-4391
  • robna marka ABUS
  • Pro. broj HDCC62550
ABUS HDCC62550 Indoor, Outdoor - Analogue Yes - 1920 x 1080 pixels - 1920 x 1080pixels Analogue HD - 2MP 12 V dc, 24 V ac - Yes - - - 32.1 → 103° IP67 0 (IR) lx, 0.01 (B/W) lx, 0.1 (Colour) lx - 2.8 → 12mm - Yes 89 mm 92mm - - - Black & White, Colour
Abus Analogue Indoor, Outdoor IR Camera, 1920 x 1080 pixels Resolution, IP67
  • RS kat. broj 177-4389
  • robna marka ABUS
  • Pro. broj HDCC42501
ABUS HDCC42501 Indoor, Outdoor - Analogue Yes - 1920 x 1080 pixels - 1920 x 1080pixels Analogue HD - 2MP 12V dc - Yes - - - 82.6° IP67 0 (IR) lx, 0.01 (B/W) lx, 0.1 (Colour) lx - 3.6mm - - 58 mm 61mm - - - Black & White, Colour
Abus Analogue Indoor, Outdoor IR Camera, 1920 x 1080 pixels Resolution, IP67
  • RS kat. broj 177-4395
  • robna marka ABUS
  • Pro. broj HDCC72560
ABUS HDCC72560 Indoor, Outdoor - Analogue Yes - 1920 x 1080 pixels Dome 1920 x 1080pixels Analogue HD - 2MP 12V dc - Yes - - - 103.5° IP67 0.01 (Colour) lx - 2.8mm - - 93.2 mm - 110mm - - Colour
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
gledate 1 - 20 od 32 rezultata