Ceramic Resonators

gledate 1 - 18 od 18 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Resonance Frequency Frequency Tolerance Mode of Oscillation Load Capacitance Resonance Resistance Frequency Ageing Frequency Stability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature Width Minimum Operating Temperature
AWSCR-16.00CV-T, Ceramic Resonator, 16MHz 22pF, 3-Pin SMD, 3.7 x 3.1 x 1mm Abracon 16MHz ±0.5% - 22pF - ±0.3 %/yr ±0.3% Surface Mount SMD 3 3.7 x 3.1 x 1mm 1mm 3.7mm +85 °C 3.1mm -25 °C
AWSCR-16.00CV-T, Ceramic Resonator, 16MHz 22pF, 3-Pin SMD, 3.7 x 3.1 x 1mm Abracon 16MHz ±0.5% - 22pF - ±0.3 %/yr ±0.3% Surface Mount SMD 3 3.7 x 3.1 x 1mm 1mm 3.7mm +85 °C 3.1mm -25 °C
AWSCR-16.00MTD-T, Ceramic Resonator, 16MHz 22pF, 3-Pin SMD, 4.7 x 4.1 x 1.5mm Abracon 16MHz ±0.5% - 22pF - ±0.3 %/yr ±0.5% Surface Mount SMD 3 4.7 x 4.1 x 1.5mm 1.5mm 4.7mm +85 °C 4.1mm -40 °C
AWSCR-16.00MTD-T, Ceramic Resonator, 16MHz 22pF, 3-Pin SMD, 4.7 x 4.1 x 1.5mm Abracon 16MHz ±0.5% - 22pF - ±0.3 %/yr ±0.5% Surface Mount SMD 3 4.7 x 4.1 x 1.5mm 1.5mm 4.7mm +85 °C 4.1mm -40 °C
AWSCR-8.00CV-T, Ceramic Resonator, 8MHz 22pF, 3-Pin SMD, 3.7 x 3.1 x 1mm Abracon 8MHz ±0.5% - 22pF - ±0.3 %/yr ±0.4% Surface Mount SMD 3 3.7 x 3.1 x 1mm 1mm 3.7mm +85 °C 3.1mm -25 °C
CSTCC3M58G53-B0, Ceramic Resonator, 3.58MHz Fundamental 15pF, 3-Pin Cap Chip, 7.2 x 3 x 1.55mm Murata 3.58MHz ±0.5% Fundamental 15pF 50Ω ±0.3 %/yr ±0.3% Surface Mount Cap Chip 3 7.2 x 3 x 1.55mm 1.55mm 7.2mm +80 °C 3mm -20 °C
CSTCE11M0G55, Ceramic Resonator, 11MHz Fundamental 33pF, 3-Pin SMD, 3 x 1.3 x 0.7mm Murata 11MHz ±0.5% Fundamental 33pF 30Ω ±0.1 %/yr ±0.2% Surface Mount SMD 3 3 x 1.3 x 0.7mm 0.7mm 3mm +125 °C 1.3mm -40 °C
CSTCE12M0G55, Ceramic Resonator, 12MHz Fundamental 33pF, 3-Pin Cap Chip, 3.2 x 1.3 x 0.7mm Murata 12MHz ±0.5% Fundamental 33pF 30Ω ±0.1 %/yr ±0.2% Surface Mount Cap Chip 3 3.2 x 1.3 x 0.7mm 0.7mm 3.2mm +80 °C 1.3mm -20 °C
CSTLS16M0X53-B0, Ceramic Resonator, 16MHz 3rd Overtone 15pF, 3-Pin, 5.5 x 3.5 x 6.5mm Murata 16MHz ±0.5% 3rd Overtone 15pF - ±0.2 % ±0.2% Through Hole - 3 5.5 x 3.5 x 6.5mm 6.5mm 5.5mm +80 °C 3.5mm -20 °C
CSTLS24M0X53, Ceramic Resonator, 24MHz 3rd Overtone 15pF, 3-Pin, 5.5 x 3.5 x 6.5mm Murata 24MHz ±0.5% 3rd Overtone 15pF 50Ω ±0.2 %/yr ±0.2% Through Hole - 3 5.5 x 3.5 x 6.5mm 6.5mm 5.5mm +80 °C 3.5mm -20 °C
CSTLS4M00G53-B0, Ceramic Resonator, 4MHz Shear 15pF, 3-Pin CSTLS, 8 x 3 x 5.5mm Murata 4MHz ±0.5% Shear 15pF 30Ω - - Through Hole CSTLS 3 8 x 3 x 5.5mm 5.5mm 8mm +80 °C 3mm -20 °C
CSTLS4M00G56-A0, Ceramic Resonator, 4MHz Shear 47pF, 3-Pin, 8 x 3 x 4.8mm Murata 4MHz ±0.5% Shear 47pF 30Ω ±0.2 %/yr -0.6 %, 0.3 % Through Hole - 3 8 x 3 x 4.8mm 4.8mm 8mm +80 °C 3mm -20 °C
CSTLS4M19G53, Ceramic Resonator, 4.194MHz Shear 15pF, 3-Pin Murata 4.194MHz ±0.5% Shear 15pF 30Ω - ±0.2% Through Hole - 3 - - 8mm +80 °C 3mm -20 °C
CSTLS5M00G53, Ceramic Resonator, 5MHz Fundamental 15pF, 3-Pin, 8 x 3 x 5.5mm Murata 5MHz ±0.5% Fundamental 15pF - - ±0.2% Through Hole - 3 8 x 3 x 5.5mm 5.5mm 8mm +80 °C 3mm -20 °C
CSTLS6M00G53, Ceramic Resonator, 6MHz Shear 15pF, 3-Pin Murata 6MHz ±0.5% Shear 15pF 30Ω ±0.2 %/yr ±0.2% Through Hole - 3 - - 8mm +80 °C 3mm -20 °C
CSTLS7M37G53, Ceramic Resonator, 7.37MHz Fundamental 15pF, 3-Pin, 8 x 3 x 5.5mm Murata 7.37MHz ±0.5% Fundamental 15pF - ±0.2 %/yr ±0.2% Through Hole - 3 8 x 3 x 5.5mm 5.5mm 8mm +80 °C 3mm -20 °C
CSTLS8M00G53Z-B0, Ceramic Resonator, 8MHz Shear 15pF, 3-Pin CSTLS, 8 x 3 x 5.5mm Murata 8MHz ±0.5% Shear 15pF 25Ω - - Through Hole CSTLS 3 8 x 3 x 5.5mm 5.5mm 8mm +125 °C 3mm -40 °C
RO3073D, Ceramic Resonator, 315MHz Fundamental 3.94pF, 6-Pin SM3838, 4 x 4 x 1.4mm Murata 315MHz ±75kHz Fundamental 3.94pF 29Ω 10 ppm/yr - Surface Mount SM3838 6 4 x 4 x 1.4mm 1.4mm 4mm +85 °C 4mm -40 °C
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
gledate 1 - 18 od 18 rezultata