Current Sensing Amplifiers

gledate 1 - 7 od 7 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Power Supply Type Typical Single Supply Voltage Minimum CMRR Number of Channels per Chip Output Type Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Width Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
NCS199A1RSQT2G ON Semiconductor, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70 ON Semiconductor Single 5 V 100dB 1 Rail to Rail 80 μA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V 1.35mm 2.2 V +125 °C -40 °C
NCS210RMUTAG ON Semiconductor, Current Sense Amplifier Single Rail to Rail 10-Pin UQFN ON Semiconductor Single 5 V 105dB 1 Rail to Rail 80 μA Surface Mount UQFN 10 1.4 x 1.8 x 0.55mm 0.55mm 1.4mm 26 V 1.8mm 2.2 V +125 °C -40 °C
NCS213RSQT2G ON Semiconductor, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70 ON Semiconductor Single 5 V 100dB 1 Rail to Rail 80 μA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V 1.35mm 2.2 V +125 °C -40 °C
NCS214RMUTAG ON Semiconductor, Current Sense Amplifier Single Rail to Rail 10-Pin UQFN ON Semiconductor Single 5 V 105dB 1 Rail to Rail 80 μA Surface Mount UQFN 10 1.4 x 1.8 x 0.55mm 0.55mm 1.4mm 26 V 1.8mm 2.2 V +125 °C -40 °C
IR2172SPBF Infineon, Current Sense Amplifier Single Open Drain 8-Pin SOIC Infineon Single 5 V - 1 Open Drain 2 mA Surface Mount SOIC 8 5 x 4 x 1.75mm 1.75mm 5mm 5 V 4mm -5 V +125 °C -40 °C
LT6100IMS8#PBF Linear Technology, Current Sense Amplifier Single Differential 8-Pin MSOP Linear Technology Single 2.7 → 36 V 100dB 1 Differential 145 μA Surface Mount MSOP 8 3 x 3 x 0.86mm 0.86mm 3mm 36 V 3mm 2.7 V +125 °C -40 °C
LTC6102IMS8#PBF Linear Technology, Current Sense Amplifier Single Rail to Rail 8-Pin MSOP Linear Technology Single 5 → 100 V - 1 Rail to Rail 650 μA Surface Mount MSOP 8 3 x 3 x 0.9984mm 0.998mm 3mm 100 V 3mm 5 V +85 °C -40 °C
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
gledate 1 - 7 od 7 rezultata