Darlington Pairs

gledate 1 - 17 od 17 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Transistor Type Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Emitter Base Voltage Package Type Mounting Type Pin Count Transistor Configuration Number of Elements per Chip Minimum DC Current Gain Maximum Base Emitter Saturation Voltage Maximum Collector Base Voltage Maximum Collector Emitter Saturation Voltage Maximum Collector Cut-off Current Maximum Power Dissipation Dimensions Height Length Width Maximum Operating Temperature Minimum Operating Temperature
Allegro Microsystems A2982SLWTR-T Octal NPN + PNP Darlington Pair, 500 mA 50 V, 20-Pin SOIC W Allegro Microsystems NPN + PNP 500 mA 50 V - SOIC W Surface Mount 20 - 8 - - - 2 V - - 12.8 x 7.5 x 2.35mm 2.35mm 12.8mm 7.5mm +85 °C -20 °C
Darlington Array NPN 50V 500mA SOIC16 ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
Darlington Array x7 NPN 50V 0.5A PDIP16 ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
Darlington NPN 100V 8A 75W TO220AB ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
Darlington NPN 30V 300mA HFE:10K SOT23 ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
Darlington NPN 30V 300mA HFE:10K SOT23 ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
Darlington NPN 80V 10A 65W TO220AB ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
Infineon,Trans BCV26E6327 Infineon PNP 500 mA 30 V 10 V SOT-23 Surface Mount 3 Single 1 20000 1.5 V 40 V 1 V 10µA 360 mW 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm +150 °C -
NPN Darlington Power Trans 80V 2A TO220 ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
NPN Darlington Power Trans. 100V 2A IPAK ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
SOP-16 DARLINGTON QUAD CTR>600% -e3 Vishay - - - - - - - - - - - - - - - - - - - - -
SOP-16 DARLINGTON QUAD CTR>600% -e3 Vishay - - - - - - - - - - - - - - - - - - - - -
STMicroelectronics BD680 PNP Darlington Pair, 4 A 80 V HFE:750, 3-Pin SOT-32 STMicroelectronics PNP 4 A 80 V 5 V SOT-32 Through Hole 3 Single 1 750 - 80 V 2.5 V 0.2mA - 7.8 x 2.7 x 10.8mm 10.8mm 7.8mm 2.7mm +150 °C -65 °C
Trans Darlington NPN 100V 0.5A PDIP16 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
Trans Darlington NPN 100V 8A TO220AB ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
Trans Darlington NPN 50V 0.5A SOIC16 ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
Trans Darlington NPN 80V 1A SOT223 ON Semiconductor - - - - - - - - - - - - - - - - - - - - -
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
gledate 1 - 17 od 17 rezultata