DC-DC Controllers

gledate 1 - 20 od 24 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Output Voltage Minimum Output Current Minimum Operating Temperature
Renesas Electronics ISL68300IRAZ, DC-DC Controller 1 MHz 24-Pin, QFN Renesas Electronics DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V 4.5 → 4.75 V 0.45 V - -40 °C
Linear Technology LTC1622CS8#PBF, Step Down DC-DC Controller 625 kHz 8-Pin, SOIC Linear Technology Step Down 1 625 kHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 10 V +85 °C 1A - 2 V - - -45 °C
Linear Technology LTC1625IS#PBF, DC-DC Buck Controller 165 kHz 16-Pin, SOIC Linear Technology Buck Controller 1 165 kHz Surface Mount SOIC 16 4.978 x 3.988 x 1.478mm 4.98mm 3.988mm 1.478mm 36 V +85 °C 2A 5.1 V 3.7 V 1.178 V - -40 °C
Linear Technology LTC1771EMS8#PBF, DC-DC Controller 8-Pin, MSOP Linear Technology - - - Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 20 V +85 °C 5A 18 V -0.3 V 1.23 V - -40 °C
ROHM BM1C101F-GE2, DC-DC Converter 132 kHz 18-Pin, SOP
  • RS kat. broj 178-5806
  • robna marka ROHM
  • Pro. broj BM1C101F-GE2
ROHM DC to DC Converter 1 132 kHz Surface Mount SOP 18 11.2 x 5.4 x 1.8mm 11.2mm 5.4mm 1.8mm 26 V +105 °C - - 8.9 V - - -40 °C
ROHM BM1C101F-GE2, DC-DC Converter 132 kHz 18-Pin, SOP
  • RS kat. broj 178-5627
  • robna marka ROHM
  • Pro. broj BM1C101F-GE2
ROHM DC to DC Converter 1 132 kHz Surface Mount SOP 18 11.2 x 5.4 x 1.8mm 11.2mm 5.4mm 1.8mm 26 V +105 °C - - 8.9 V - - -40 °C
ROHM BM1C102F-GE2, DC-DC Converter 132 kHz 18-Pin, SOP
  • RS kat. broj 178-5821
  • robna marka ROHM
  • Pro. broj BM1C102F-GE2
ROHM DC to DC Converter 1 132 kHz Surface Mount SOP 18 11.2 x 5.4 x 1.8mm 11.2mm 5.4mm 1.8mm 26 V +105 °C - - 8.9 V - - -40 °C
ROHM BM1C102F-GE2, DC-DC Converter 132 kHz 18-Pin, SOP
  • RS kat. broj 178-5628
  • robna marka ROHM
  • Pro. broj BM1C102F-GE2
ROHM DC to DC Converter 1 132 kHz Surface Mount SOP 18 11.2 x 5.4 x 1.8mm 11.2mm 5.4mm 1.8mm 26 V +105 °C - - 8.9 V - - -40 °C
ROHM BM1P062FJ-E2, DC-DC Converter 70 kHz 8-Pin, SOP
  • RS kat. broj 178-5855
  • robna marka ROHM
  • Pro. broj BM1P062FJ-E2
ROHM DC to DC Converter 1 70 kHz Surface Mount SOP 8 4.9 x 3.9 x 1.37mm 4.9mm 3.9mm 1.37mm 26 V +105 °C ±1A 14.5 V 8.9 V 10.5 V ±20mA -40 °C
ROHM BM1P062FJ-E2, DC-DC Converter 70 kHz 8-Pin, SOP
  • RS kat. broj 178-5629
  • robna marka ROHM
  • Pro. broj BM1P062FJ-E2
ROHM DC to DC Converter 1 70 kHz Surface Mount SOP 8 4.9 x 3.9 x 1.37mm 4.9mm 3.9mm 1.37mm 26 V +105 °C ±1A 14.5 V 8.9 V 10.5 V ±20mA -40 °C
ROHM BM1Q104FJ-E2, DC-DC Converter 4.8 kHz 8-Pin, SOP
  • RS kat. broj 178-5630
  • robna marka ROHM
  • Pro. broj BM1Q104FJ-E2
ROHM DC to DC Converter 1 4.8 kHz Surface Mount SOP 8 4.9 x 3.9 x 1.37mm 4.9mm 3.9mm 1.37mm 30 V +85 °C ±0.5A 14.5 V 14 V 10.5 V ±20mA -40 °C
ROHM BM1Q104FJ-E2, DC-DC Converter 4.8 kHz 8-Pin, SOP
  • RS kat. broj 178-5886
  • robna marka ROHM
  • Pro. broj BM1Q104FJ-E2
ROHM DC to DC Converter 1 4.8 kHz Surface Mount SOP 8 4.9 x 3.9 x 1.37mm 4.9mm 3.9mm 1.37mm 30 V +85 °C ±0.5A 14.5 V 14 V 10.5 V ±20mA -40 °C
ROHM BM2P129TF-E2, DC-DC Converter 106 kHz 8-Pin, SOP
  • RS kat. broj 178-5736
  • robna marka ROHM
  • Pro. broj BM2P129TF-E2
ROHM DC to DC Converter 1 106 kHz Surface Mount SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm 12.97 V +105 °C - - 8 V - - -40 °C
ROHM BM2P129TF-E2, DC-DC Converter 106 kHz 8-Pin, SOP
  • RS kat. broj 178-5632
  • robna marka ROHM
  • Pro. broj BM2P129TF-E2
ROHM DC to DC Converter 1 106 kHz Surface Mount SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm 12.97 V +105 °C - - 8 V - - -40 °C
ROHM BM2P139TF-E2, DC-DC Converter 106 kHz 8-Pin, SOP
  • RS kat. broj 178-5752
  • robna marka ROHM
  • Pro. broj BM2P139TF-E2
ROHM DC to DC Converter 1 106 kHz Surface Mount SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm 14.05 V +105 °C - - 10.6 V - - -40 °C
ROHM BM2P139TF-E2, DC-DC Converter 106 kHz 8-Pin, SOP
  • RS kat. broj 178-5633
  • robna marka ROHM
  • Pro. broj BM2P139TF-E2
ROHM DC to DC Converter 1 106 kHz Surface Mount SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm 14.05 V +105 °C - - 10.6 V - - -40 °C
ROHM BM2P159PF-E2, DC-DC Converter 106 kHz 8-Pin, SOP
  • RS kat. broj 178-5767
  • robna marka ROHM
  • Pro. broj BM2P159PF-E2
ROHM DC to DC Converter 1 106 kHz Surface Mount SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm 15.33 V +105 °C - - 12.4 V - - -40 °C
ROHM BM2P159PF-E2, DC-DC Converter 106 kHz 8-Pin, SOP
  • RS kat. broj 178-5634
  • robna marka ROHM
  • Pro. broj BM2P159PF-E2
ROHM DC to DC Converter 1 106 kHz Surface Mount SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm 15.33 V +105 °C - - 12.4 V - - -40 °C
Renesas Electronics ISL68300IRAZ-T7A, DC-DC Controller 1 MHz 24-Pin, QFN Renesas Electronics DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V 4.5 → 4.75 V 0.45 V - -40 °C
Renesas Electronics ISL68301IRAZ, DC-DC Controller 1 MHz 24-Pin, QFN Renesas Electronics DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V 4.5 → 4.75 V 0.45 V - -40 °C
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
gledate 1 - 20 od 24 rezultata