DC-DC pretvarači

gledate 1 - 20 od 39 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature Dimensions Maximum Switching Frequency Height Load Regulation Length Width Line Regulation Efficiency
Texas Instruments UCC28780RTER, 5-Channel, Flyback DC-DC Converter, 1 (Source, Sink)mA 16-Pin, WQFN Texas Instruments -0.3 V 25 V 12 V 34 V 1 (Source, Sink)mA 5 (Source, Sink)mA Flyback 5 - Surface Mount WQFN 16 +125 °C -40 °C 3.15 x 3.15 x 0.72mm 1 MHz 0.72mm 10 mV 3.15mm 3.15mm 7 mV 94.59%
Texas Instruments UCC28780RTET, 5-Channel, Flyback DC-DC Converter, 1 (Source, Sink)mA 16-Pin, WQFN Texas Instruments -0.3 V 25 V 12 V 34 V 1 (Source, Sink)mA 5 (Source, Sink)mA Flyback 5 - Surface Mount WQFN 16 +125 °C -40 °C 3.15 x 3.15 x 0.72mm 1 MHz 0.72mm 10 mV 3.15mm 3.15mm 7 mV 94.59%
2-Ch Isolators w/ Int DC/DC converter Analog Devices - - - - - - - - - - - - - - - - - - - - - -
2-Ch Isolators w/ Int DC/DC converter Analog Devices - - - - - - - - - - - - - - - - - - - - - -
4-Ch, 5kV Dig Isolator w/ Int DC/DC Con Analog Devices - - - - - - - - - - - - - - - - - - - - - -
4-Ch, 5kV Dig Isolator w/ Int DC/DC Con Analog Devices - - - - - - - - - - - - - - - - - - - - - -
Conv DC-DC Single Step Down 4V to 40V Microchip 1.23 V 37 V 4 V 40 V - 3A - 1 - Surface Mount - - - - - - - - - - - -
Infineon TLE6368G2AUMA1, Triple, Step Down DC-DC Power Supply Module, Selectable 36-Pin, DSO-36-26 Infineon 5.4 V 6.05 V 5.5 V 60 V - 350 mA, 500 mA, 800 mA Step Down 3 Selectable Surface Mount DSO-36-26 36 +150 °C -40 °C 15.9 x 11 x 3.5mm 425 kHz 3.5mm 50 mV 15.9mm 11mm - -
Infineon TLE73683EXUMA1, Triple, Buck DC-DC Power Supply Module, Selectable 36-Pin, DSO-36 Infineon 4.9 V 5.1 V <4.5 V 45 V - 700 mA, 800 mA Buck 3 Selectable Surface Mount DSO-36 36 +150 °C -40 °C 12.8 x 7.6 x 2.55mm 425 kHz 2.55mm 120 mV/A 12.8mm 7.6mm 5 mV/V -
Infineon TLE7368EXUMA1, Triple, Buck DC-DC Power Supply Module, Selectable 36-Pin, DSO-36 Infineon 4.9 V 5.1 V <4.5 V 45 V - 700 mA, 800 mA Buck 3 Selectable Surface Mount DSO-36 36 +150 °C -40 °C 12.8 x 7.6 x 2.55mm 425 kHz 2.55mm 120 mV/A 12.8mm 7.6mm 5 mV/V -
Intersil ICL7660SCPAZ DC-DC Converter 8-Pin, PDIP Intersil - - 1.5 V 12 V - 45mA - 1 - Through Hole PDIP 8 +70 °C 0 °C 10.16 x 7.11 x 4.95mm - 4.95mm - 10.16mm 7.11mm - -
Isolated DC/DC Conv 2.5kV Analog Devices - - - - - - - - - - - - - - - - - - - - - -
Isolated DC/DC Conv 2.5kV Analog Devices - - - - - - - - - - - - - - - - - - - - - -
Linear Technology LT1107CS8#PBF Step-Down/Up DC-DC Converter Adjustable/Fixed 8-Pin, SOIC Linear Technology 4.75 V 12.6 V 2 V 30 V - - Inverting, Non-Inverting, Step Down, Step Up 1 Adjustable, Fixed Surface Mount SOIC 8 +70 °C 0 °C 5 x 4 x 1.5mm 88 kHz 1.5mm - 5mm 4mm 0.2 → 0.7 %/V -
Linear Technology LT1111IS8#PBF, Inverting DC-DC Converter, Adjustable 8-Pin, SOIC Linear Technology - - 2 V 30 V - 1A Inverting 1 Adjustable Surface Mount SOIC 8 +105 °C -40 °C 5.004 x 3.988 x 1.498mm 88 kHz 1.498mm - 5mm 3.988mm 0.400 %/V -
Linear Technology LT1172IS8#PBF, Cuk, Flyback, Forward, Inverting, Step Down/Step Up DC-DC Converter, Adjustable, 1A Linear Technology 1.244 V 65 V 3 V 60 V 1A 3.5A Cuk, Flyback, Forward, Inverting, Step Down/Step Up 1 Adjustable Surface Mount SOIC 8 +100 °C -40 °C 5.004 x 3.988 x 0.254mm 0.115 MHz 0.254mm - 5mm 3.988mm 0.03 %/V -
Linear Technology LT1303CS8#PBF, SEPIC DC-DC Converter, Adjustable 8-Pin, SOIC Linear Technology - - 2 V 10 V - 200mA SEPIC 1 Adjustable Surface Mount SOIC 8 +70 °C 0 °C 5.004 x 3.988 x 1.498mm 185 kHz 1.498mm - 5mm 3.988mm 0.15 %/V -
Linear Technology LT1308ACS8#PBF, Step Up DC-DC Converter 8-Pin, SOIC Linear Technology - 5 V 1 V 10 V - 1A Step Up 1 Fixed Surface Mount SOIC 8 +85 °C -40 °C 5.004 x 3.988 x 1.498mm 600 kHz 1.498mm - 5mm 3.988mm 1.5 %/V -
Linear Technology LT1308BCS8#PBF, Step Up DC-DC Converter 8-Pin, SOIC Linear Technology - 5 V 1 V 10 V - 1A Step Up 1 Fixed Surface Mount SOIC 8 +85 °C -40 °C 5.004 x 3.988 x 1.498mm 600 kHz 1.498mm - 5mm 3.988mm 1.5 %/V -
Linear Technology LT1308BIS8#PBF, Step Up DC-DC Converter 8-Pin, SOIC Linear Technology - 5 V 1 V 10 V - 1A Step Up 1 Fixed Surface Mount SOIC 8 +85 °C -40 °C 5.004 x 3.988 x 1.498mm 600 kHz 1.498mm - 5mm 3.988mm 1.5 %/V -
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
gledate 1 - 20 od 39 rezultata