Decoders & Demultiplexers

gledate 1 - 20 od 26 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Width Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
Broadcom HCTL-2001-A00, Dual, Counter, Decoder, 1-of-8, Inverting, 16-Pin PDIP Broadcom CMOS, TTL Counter, Decoder 1-of-8 2 1 3 State Inverting Through Hole PDIP 16 0.76 x 0.26 x 0.195in 4.95mm 19.3mm 5.5 V 0.26in 4.5 V +85 °C -40 °C
Broadcom HCTL-2017-A00 Decoder, 16-Pin PDIP Broadcom - - - - - - - Through Hole PDIP 16 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm - 6.35mm - +85 °C -40 °C
Broadcom HCTL-2017-PLC, Dual, Counter, Decoder, 1-of-8, Inverting, 20-Pin PLCC Broadcom CMOS, TTL Counter, Decoder 1-of-8 2 1 3 State Inverting Surface Mount PLCC 20 0.355 x 0.355 x 0.156in 3.96mm 9.02mm 5.5 V 0.355in 4.5 V +85 °C -40 °C
Microchip HCS512-I/P Decoder, 18-Pin PDIP Microchip CMOS, TTL - - - - - - Through Hole PDIP 18 22.86 x 6.35 x 3.3mm 3.3mm 22.86mm - 6.35mm - +85 °C -40 °C
Nexperia 74HC154D,652, Decoder, Demultiplexer, 1-of-16, Inverting, 24-Pin SOIC Nexperia HC Decoder, Demultiplexer 1-of-16 1 2 - Inverting Surface Mount SOIC 24 15.6 x 7.6 x 2.45mm 2.45mm 15.6mm 6 V 7.6mm 2 V +125 °C -40 °C
Nexperia 74HCT238D,652, Decoder, Demultiplexer, 1-of-8, Non-Inverting, 16-Pin SOIC Nexperia HCT Decoder, Demultiplexer 1-of-8 1 3 - Non-Inverting Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm 5.5 V 4mm 4.5 V +125 °C -40 °C
Nexperia HEF4543BT,652, Decoder, Driver, Non-Inverting, 16-Pin SOIC Nexperia 4000 Decoder, Driver - 1 1 - Non-Inverting Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm 15 V 4mm 3 V +85 °C -40 °C
STMicroelectronics M74HC151YTTR, Octal, Multiplexer, 1 x 8:1, 16-Pin TSSOP STMicroelectronics HC Multiplexer 1 x 8:1 8 1 CMOS - Surface Mount TSSOP 16 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V 4.8mm 2 V +125 °C -40 °C
Texas Instruments CD74HC139M96, Dual, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin SOIC Texas Instruments HC Decoder, Demultiplexer 1-of-4 2 1 - Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V 3.91mm 2 V +125 °C -55 °C
Texas Instruments CD74HC154M, Decoder, Demultiplexer, 1-of-16, Inverting, 24-Pin SOIC Texas Instruments HC Decoder, Demultiplexer 1-of-16 1 2 - Inverting Surface Mount SOIC 24 15.4 x 7.52 x 2.35mm 2.35mm 15.4mm 6 V 7.52mm 2 V +125 °C -55 °C
Texas Instruments CD74HC154M96, Decoder, Demultiplexer, 1-of-16, Inverting, 24-Pin SOIC Texas Instruments HC Decoder, Demultiplexer 1-of-16 1 2 - Inverting Surface Mount SOIC 24 15.4 x 7.52 x 2.35mm 2.35mm 15.4mm 6 V 7.52mm 2 V +125 °C -55 °C
Texas Instruments CD74HC237M, Decoder, Demultiplexer, 1-of-8, Non-Inverting, 16-Pin SOIC Texas Instruments HC Decoder, Demultiplexer 1-of-8 1 1 - Non-Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V 3.91mm 2 V +125 °C -55 °C
Texas Instruments CD74HCT154M, Decoder, Demultiplexer, 1-of-16, Inverting, 24-Pin SOIC Texas Instruments HCT Decoder, Demultiplexer 1-of-16 1 2 - Inverting Surface Mount SOIC 24 15.4 x 7.52 x 2.35mm 2.35mm 15.4mm 5.5 V 7.52mm 4.5 V +125 °C -55 °C
Texas Instruments CD74HCT238M, Decoder, Demultiplexer, 1-of-8, Non-Inverting, 16-Pin SOIC Texas Instruments HCT Decoder, Demultiplexer 1-of-8 1 3 - Non-Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.5 V 3.91mm 4.5 V +125 °C -55 °C
Texas Instruments CD74HCT238M96, Decoder, Demultiplexer, 1-of-8, Non-Inverting, 16-Pin SOIC Texas Instruments HCT Decoder, Demultiplexer 1-of-8 1 3 - Non-Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.5 V 3.91mm 4.5 V +125 °C -55 °C
Texas Instruments SN54LS138J, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin CDIP Texas Instruments LS Decoder, Demultiplexer 1-of-8 1 3 - Inverting Through Hole CDIP 16 21.34 x 7.62 x 3.56mm 3.56mm 21.34mm 5.5 V 7.62mm 4.5 V +125 °C -55 °C
Texas Instruments SN74AHC138D, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin SOIC Texas Instruments AHC Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.5 V 3.91mm 2 V +85 °C -40 °C
Texas Instruments SN74AHCT138D, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin SOIC Texas Instruments AHCT Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.5 V 3.91mm 4.5 V +85 °C -40 °C
Texas Instruments SN74ALS139DR, Dual, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin SOIC Texas Instruments ALS Decoder, Demultiplexer 1-of-4 2 1 - Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.5 V 3.91mm 4.5 V +70 °C 0 °C
Texas Instruments SN74HC42D, Decoder, Demultiplexer, 1-of-10, Inverting, 16-Pin SOIC Texas Instruments HC Decoder, Demultiplexer 1-of-10 1 0 - Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V 3.91mm 2 V +85 °C -40 °C
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
gledate 1 - 20 od 26 rezultata