Differential Amplifiers

gledate 1 - 3 od 3 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Power Supply Type Typical Single Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
High Fidelity Diff. Audio Op Amp HSOP8 Texas Instruments - - - - - - - - - - - - - - - - - - -
LM9044V/NOPB Texas Instruments, Differential Amplifier 20-Pin PLCC Texas Instruments Single 3 V - 4MΩ 4.64V/V 909Hz 50dB 1 Surface Mount PLCC 20 - 500 μA 9.04 x 9.04 x 4.06mm 4.06mm 9.04mm 9.04mm +125 °C -40 °C
LT6350CMS8#PBF Linear Technology, 2-Channel Differential Amplifier Rail to Rail Input/Output 8-Pin MSOP Linear Technology Single 2.7 → 12 V 1.5mV 4MΩ - 115MHz 96dB 2 Surface Mount MSOP 8 Rail to Rail Input/Output 10.4 mA 3 x 3 x 0.86mm 0.86mm 3mm 3mm +70 °C 0 °C
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
gledate 1 - 3 od 3 rezultata