Differential Line Receivers

gledate 1 - 20 od 23 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Length Height Width Maximum Operating Temperature Minimum Operating Temperature
Analog Devices SSM2141SZ, Differential Line Receiver 8-Pin SOIC Analog Devices Dual - - 1mV - - 80dB 1 Surface Mount SOIC 8 3.5 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +85 °C -40 °C
ON Semiconductor MC100EP16FDG, Differential Line Receiver 3 → 5.5 V 2-channel 8-Pin SOIC ON Semiconductor Single 3 → 5.5 V - - - - - 2 Surface Mount SOIC 8 45 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +85 °C -40 °C
ON Semiconductor MC100EP16FDTG, Differential Line Receiver 3 → 5.5 V 2-channel 8-Pin TSSOP ON Semiconductor Single 3 → 5.5 V - - - - - 2 Surface Mount TSSOP 8 45 mA 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm 3.1mm +85 °C -40 °C
ON Semiconductor MC100EP16VADG, Differential Line Receiver 3 → 5.5 V 3-channel 8-Pin SOIC ON Semiconductor Single 3 → 5.5 V - - - 20dB - 3 Surface Mount SOIC 8 42 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +85 °C -40 °C
ON Semiconductor MC100EP16VADTG, Differential Line Receiver 3 → 5.5 V 3-channel 8-Pin TSSOP ON Semiconductor Single 3 → 5.5 V - - - 20dB - 3 Surface Mount TSSOP 8 42 mA 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm 3.1mm +85 °C -40 °C
ON Semiconductor MC100EP16VBDTG, Differential Line Receiver 3 → 5.5 V 4-channel 8-Pin TSSOP ON Semiconductor Single 3 → 5.5 V - - - 200dB - 4 Surface Mount TSSOP 8 40 mA 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm 3.1mm +85 °C -40 °C
ON Semiconductor MC100EP16VCDG, Differential Line Receiver 3 → 5.5 V 4-channel 8-Pin SOIC ON Semiconductor Single 3 → 5.5 V - - - 200dB - 4 Surface Mount SOIC 8 54 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +85 °C -40 °C
ON Semiconductor MC100EP16VSDG, Differential Line Receiver 3 → 5.5 V 2-channel 8-Pin SOIC ON Semiconductor Single 3 → 5.5 V - - - - - 2 Surface Mount SOIC 8 48 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +85 °C -40 °C
ON Semiconductor MC100LVEL16DG, Differential Line Receiver 3.3 V 8-Pin SOIC ON Semiconductor Dual 3.3 V ±3 → ±3.8V - 75kΩ 40 - 1 Surface Mount SOIC 8 24 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +85 °C -40 °C
ON Semiconductor MC100LVEL16DTG, Differential Line Receiver 3.3 V 8-Pin TSSOP ON Semiconductor Dual 3.3 V ±3 → ±3.8V - 75kΩ 40 - 1 Surface Mount TSSOP 8 24 mA 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm 3.1mm +85 °C -40 °C
ON Semiconductor MC100LVEP16DG, Differential Line Receiver 2.37 → 3.8 V 2-channel 8-Pin SOIC ON Semiconductor Single 2.37 → 3.8 V - - - - - 2 Surface Mount SOIC 8 36 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +85 °C -40 °C
ON Semiconductor MC10EP16DG, Differential Line Receiver 3 → 5.5 V 8-Pin SOIC ON Semiconductor Single 3 → 5.5 V - - 75kΩ - - 1 Surface Mount SOIC 8 32 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +85 °C -40 °C
ON Semiconductor MC10EP16DTG, Differential Line Receiver 3 → 5.5 V 8-Pin TSSOP ON Semiconductor Single 3 → 5.5 V - - 75kΩ - - 1 Surface Mount TSSOP 8 32 mA 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm 3.1mm +85 °C -40 °C
ON Semiconductor MC10EP16VADTG, Differential Line Receiver 3 → 5.5 V 3-channel 8-Pin TSSOP ON Semiconductor Single 3 → 5.5 V - - - 20dB - 3 Surface Mount TSSOP 8 40 mA 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm 3.1mm +85 °C -40 °C
ON Semiconductor NB100LVEP17MNG, Differential Line Receiver 2.37 → 3.8 V 4-channel 24-Pin QFN ON Semiconductor Single 2.37 → 3.8 V - - - - - 4 Surface Mount QFN 24 55 mA 4 x 4 x 0.95mm 4mm 0.95mm 4mm +85 °C -40 °C
Renesas Electronics EL5172ISZ, Differential Line Receiver 5 V, 9 V 8-Pin SOIC Intersil Dual, Single 5 V, 9 V ±3 V, ±5 V - - - 75dB - Surface Mount SOIC 8 14 mA 4.9 x 3.9 x 1.45mm 4.9mm 1.45mm 3.9mm +85 °C -40 °C
Renesas Electronics EL5175ISZ, Differential Line Receiver 5 V 8-Pin SOIC Intersil Dual, Single 5 V ±5V 40mV 0.15MΩ - 75dB 1 Surface Mount SOIC 8 11 mA 4.9 x 3.9 x 1.45mm 4.9mm 1.45mm 3.9mm +85 °C -40 °C
Renesas Electronics EL5375IUZ, Differential Line Receiver 5 V 3-channel 24-Pin QSOP Intersil Dual, Single 5 V ±5V 30mV 0.15MΩ - 75dB 3 Surface Mount QSOP 24 33 mA 8.66 x 3.91 x 1.42mm 8.66mm 1.42mm 3.91mm +85 °C -40 °C
Texas Instruments INA137PA, Differential Line Receiver 9 V, 12 V, 15 V, 18 V, 24 V, 28 V 2-channel 8-Pin PDIP Texas Instruments Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Through Hole PDIP 8 - 9.81 x 6.35 x 4.57mm 9.81mm 4.57mm 6.35mm +85 °C -40 °C
Texas Instruments INA2134PA, Differential Line Receiver 2-channel 14-Pin PDIP Texas Instruments Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Through Hole PDIP 14 - 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm 6.35mm +85 °C -40 °C
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
gledate 1 - 20 od 23 rezultata