Digital Potentiometers

gledate 1 - 16 od 16 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Control Interface Resistance Value Number of Positions Taper Type Memory Type Number of Pots per Package Mounting Type Package Type Pin Count Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Dimensions Height Length Width Maximum Operating Temperature Minimum Operating Temperature
AD5242BRZ100, Digital Potentiometer 100kΩ 256-Position 2-Channel Serial-2 Wire, Serial-I2C 16-Pin SOIC Analog Devices Serial-2 Wire, Serial-I2C 100kΩ 256 - Volatile 2 Surface Mount SOIC 16 Dual, Single 3 V, 5 V ±2.5V 10 x 4 x 1.5mm 1.5mm 10mm 4mm +105 °C -40 °C
AD8403ARZ1, Digital Potentiometer 1kΩ 256-Position Linear 4-Channel Serial-3 Wire, Serial-SPI 24-Pin SOIC W Analog Devices Serial-3 Wire, Serial-SPI 1kΩ 256 Linear Volatile 4 Surface Mount SOIC W 24 Single 3 V, 5 V - 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm 7.6mm +125 °C -40 °C
AUIPS7111STRL, Digital Potentiometer 256-Position Serial-2 Wire 5-Pin D2-PAK Infineon Serial-2 Wire - 256 - - - Surface Mount D2-Pak 5 Single 50 (Maximum) V - 10.67 x 9.65 x 4.57mm 4.57mm 10.67mm 9.65mm +150 °C -40 °C
AUIPS7111STRL, Digital Potentiometer 256-Position Serial-2 Wire 5-Pin D2-PAK Infineon Serial-2 Wire - 256 - - - Surface Mount D2-Pak 5 Single 50 (Maximum) V - 10.67 x 9.65 x 4.57mm 4.57mm 10.67mm 9.65mm +150 °C -40 °C
AUIR3315STRL, Digital Potentiometer 256-Position Serial-2 Wire 5-Pin D2-PAK Infineon Serial-2 Wire - 256 - - - Surface Mount D2-Pak 5 Single 32 (Maximum) V - 10.67 x 9.65 x 4.57mm 4.57mm 10.67mm 9.65mm +150 °C -40 °C
AUIR3315STRL, Digital Potentiometer 256-Position Serial-2 Wire 5-Pin D2-PAK Infineon Serial-2 Wire - 256 - - - Surface Mount D2-Pak 5 Single 32 (Maximum) V - 10.67 x 9.65 x 4.57mm 4.57mm 10.67mm 9.65mm +150 °C -40 °C
DS18030-010+, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-2 Wire 16-Pin PDIP Maxim Serial-2 Wire 10kΩ 256 Linear Volatile 2 Through Hole PDIP 16 Single 3 V, 5 V - 19.43 x 7.87 x 4.45mm 4.45mm 19.43mm 7.87mm +85 °C -40 °C
DS1804Z-010+T&R, Digital Potentiometer 10kΩ 100-Position Linear Increment 8-Pin SMT
  • RS kat. broj 177-6874
  • robna marka Maxim
  • Pro. broj DS1804Z-010+T&R
Maxim Increment 10kΩ 100 Linear Non-Volatile 1 Surface Mount SMT 8 Single 5 V - 9.91 x 7.87 x 4.45mm 4.45mm 9.91mm 7.87mm +85 °C -40 °C
MCP42100-I/SL, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-SPI 14-Pin SOIC Microchip Serial-SPI 100kΩ 256 Linear - 2 Surface Mount SOIC 14 Single 3.3 V, 5 V - 8.65 x 3.9 x 1.25mm 1.25mm 8.65mm 3.9mm +85 °C -40 °C
MCP4231-502E/P, Digital Potentiometer 5kΩ 129-Position Linear 2-Channel Serial-SPI 8-Pin PDIP Microchip Serial-SPI 5kΩ 129 Linear Volatile 2 Through Hole PDIP 8 Single 1.8 → 5.5 V - 0.4 x 0.28 x 0.195in 4.95mm 10.16mm 0.28in +125 °C -40 °C
MCP4251-104E/P, Digital Potentiometer 100kΩ 257-Position Linear 2-Channel Serial-SPI 14-Pin PDIP Microchip Serial-SPI 100kΩ 257 Linear Volatile 2 Through Hole PDIP 14 Single 1.8 → 5.5 V - 0.4 x 0.28 x 0.195in 4.95mm 10.16mm 0.28in +125 °C -40 °C
MCP4251-503E/P, Digital Potentiometer 50kΩ 257-Position Linear 2-Channel Serial-SPI 8-Pin PDIP Microchip Serial-SPI 50kΩ 257 Linear Volatile 2 Through Hole PDIP 8 Single 1.8 → 5.5 V - 0.4 x 0.28 x 0.195in 4.95mm 10.16mm 0.28in +125 °C -40 °C
MCP4252-104E/UN, Digital Potentiometer 100kΩ 257-Position Linear 2-Channel Serial-SPI 10-Pin MSOP Microchip Serial-SPI 100kΩ 257 Linear Volatile 2 Surface Mount MSOP 10 Single 1.8 → 5.5 V - 3 x 3 x 0.95mm 0.95mm 3mm 3mm +125 °C -40 °C
MCP4261-502E/P, Digital Potentiometer 5kΩ 257-Position Linear 2-Channel Serial-SPI 8-Pin PDIP Microchip Serial-SPI 5kΩ 257 Linear Non-Volatile 2 Through Hole PDIP 8 Single 1.8 → 5.5 V - 0.4 x 0.28 x 0.195in 4.95mm 10.16mm 0.28in +125 °C -40 °C
MCP4542-503E/MS, Digital Potentiometer 50kΩ 129-Position Linear Serial-I2C 8-Pin MSOP Microchip Serial-I2C 50kΩ 129 Linear Non-Volatile 1 Surface Mount MSOP 8 Single 1.8 → 5.5 V - 3 x 3 x 0.95mm 0.95mm 3mm 3mm +125 °C -40 °C
MCP4632-502E/UN, Digital Potentiometer 5kΩ 129-Position Linear 2-Channel Serial-I2C 10-Pin MSOP Microchip Serial-I2C 5kΩ 129 Linear Non-Volatile 2 Surface Mount MSOP 10 Single 1.8 → 5.5 V - 3 x 3 x 0.95mm 0.95mm 3mm 3mm +125 °C -40 °C
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
gledate 1 - 16 od 16 rezultata