Digital Signal Processors

gledate 1 - 20 od 71 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Maximum Frequency Series Device Million Instructions per Second Data Bus Width RAM Size Instruction Set Architecture Program Memory Size Program Memory Type Numeric and Arithmetic Format Mounting Type Package Type Pin Count Typical Operating Supply Voltage Number of UART Channels ADCs Dimensions Pulse Width Modulation Width Length Height Timers ADC Channels Number of Timers Number of PWM Units PWM Channels Maximum Operating Temperature USB Channels ADC Resolution Number of ADC Units Timer Resolution Number of SPI Channels Number of I2C Channels Minimum Operating Temperature Number of CAN Channels PWM Resolution Number of LIN Channels Number of Ethernet Channels Number of PCI Channels
16-Bit MCU+DSC 512K Flash Op-Amp SPDIP28 Microchip 5.5MHz - - 16bit 48 kB RISC 512 kB Flash - Through Hole PDIP 28 3 → 3.6 V 2 6-ch x 10 bit, 6-ch x 12 bit 35.36 x 7.49 x 3.81mm 0 7.49mm 35.56mm 3.81mm 5 x 16 bit, 5 x 32 bit 12 10 - - +85 °C 1 10 bit, 12 bit 1 16 bit, 32 bit 2 2 -40 °C 1 - 0 0 0
ADSP-BF523 Processor,533Mhz Analog Devices - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
ADSP-BF523 Processor,533Mhz Analog Devices - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
BKFN PROCESSOR,600MHz Analog Devices - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
BKFN PROCESSOR,600MHz Analog Devices - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
DSP 16-bit 40MIPS 128KB Prg 3.3V TQFP-64 Microchip 40MHz - - 16bit 16 kB RISC 128 kB Flash - Surface Mount TQFP 64 3 → 3.6 V 2 1 (18 x 12 bit) 10 x 10 x 1.05mm 8 x 16 bit 10mm 10mm 1.05mm 4 x 32 bit, 9 x 16 bit 18 9 8 - +85 °C 0 12bit 1 16 bit, 32 bit 2 2 -40 °C 0 16bit 0 0 0
DSPIC30F2010-30I/SP Microchip dsPIC30F, 16bit DSP 30MIPS 1.024 kB, 12 kB Flash 28-Pin SPDIP Microchip 30MIPS dsPIC30F 30MIPS 16bit 512 B RISC 1.024 kB, 12 kB Flash - Through Hole SPDIP 28 2.5 → 5.5 V 1 6 x 10 bit 1.4 x 0.295 x 0.15in 1(6 Channel) (Motor Control), 2(16 bit) 0.295in 35.56mm 3.81mm 3 x 16 bit 6 3 3 6 +85 °C 0 10bit 1 16bit 1 1 -40 °C 0 16bit 0 0 0
DSPIC30F4011-20I/P Microchip dsPIC30F, 16bit DSP 20MIPS 1.024 kB, 48 kB Flash 40-Pin PDIP Microchip 20MIPS dsPIC30F 30MIPS 16bit 2.048 kB RISC 1.024 kB, 48 kB Flash - Through Hole PDIP 40 2.5 → 5.5 V 2 9 x 10 bit 2.095 x 0.58 x 0.195in 1(6 Channel) (Motor Control), 4(16 bit) 0.58in 53.21mm 4.95mm 5 x 16 bit 9 5 5 6 +85 °C 0 10bit 1 16bit 1 1 -40 °C 1 16bit 0 0 0
DSPIC30F5013-20I/PT Microchip dsPIC30F, 16bit DSP 20MIPS 66 kB Flash 80-Pin TQFP Microchip 20MIPS dsPIC30F 30MIPS 16bit 4 kB RISC 66 kB Flash - Surface Mount TQFP 80 2.5 → 5.5 V 2 1 (16 x 12 bit) 12 x 12 x 1.05mm 1 (8 x 16 bit) 12mm 12mm 1.05mm 5 x 16 bit 16 5 1 8 +85 °C 0 12bit 1 16bit 2 1 -40 °C 2 16bit 0 0 0
DSPIC33EP128GM304-I/PT Microchip dsPIC33EP, 16bit DSP 70MIPS 128 kB Flash 44-Pin TQFP Microchip 70MIPS dsPIC33EP 70MIPS 16bit 16 kB C Compiler, DSP, MCU, Modified Harvard 128 kB Flash Fixed Point, Floating Point Surface Mount TQFP 44 3 → 3.6 V 4 2 (18 X 10/12 bit) 10 x 10 x 1.05mm 1 (12 x 16 bit) 10mm 10mm 1.05mm 4 x 32 bit, 9 x 16 bit 18 4 (32-bit), 9 (16-bit) 1 12 +85 °C - 10 bit, 12 bit 2 16 bit, 32 bit 3 2 -40 °C 0 16bit - - -
DSPIC33EP128GM706-I/PT Microchip dsPIC33EP, 16bit DSP 70MIPS 128 kB Flash 64-Pin TQFP Microchip 70MIPS dsPIC33EP 70MIPS 16bit 16 kB C Compiler, DSP, MCU, Modified Harvard 128 kB Flash Fixed Point, Floating Point Surface Mount TQFP 64 3 → 3.6 V 4 2 (30 X 10/12 bit) 10 x 10 x 1.05mm 1 (12 x 16 bit) 10mm 10mm 1.05mm 4 x 32 bit, 9 x 16 bit 30 4 (32-bit), 9 (16-bit) 1 12 +85 °C - 10 bit, 12 bit 2 16 bit, 32 bit 3 2 -40 °C 2 16bit - - -
DSPIC33EP16GS202-I/MM Microchip, 16bit DSP 120MHz 16 kB Flash 28-Pin QFN S Microchip 120MHz - - 16bit 2 kB Harvard 16 kB Flash Fixed Point, Floating Point, MAC Surface Mount QFN S 28 3.3 V 1 1 (12 x 12 bit) 6 x 6 x 0.95mm - 6mm 6mm 0.95mm 1 x 16 bit, 2 x 32 bit 12 3 3 x 2 - +85 °C 0 12bit 1 16 bit, 32 bit 1 1 -40 °C 0 - 0 0 0
DSPIC33EP16GS202-I/SO Microchip, 16bit DSP 120MHz 16 kB Flash 28-Pin SOIC Microchip 120MHz - - 16bit 2 kB Harvard 16 kB Flash Fixed Point, Floating Point, MAC Surface Mount SOIC 28 3.3 V 1 1 (12 x 12 bit) 17.9 x 10.3 x 2.35mm - 10.3mm 17.9mm 2.35mm 1 x 16 bit, 2 x 32 bit 12 3 3 x 2 - +85 °C 0 12bit 1 16 bit, 32 bit 1 1 -40 °C 0 - 0 0 0
DSPIC33EP32GS202-I/SO Microchip, 16bit DSP 120MHz 32 kB Flash 28-Pin SOIC Microchip 120MHz - - 16bit 2 kB Harvard 32 kB Flash Fixed Point, Floating Point, MAC Surface Mount SOIC 28 3.3 V 1 1 (12 x 12 bit) 17.9 x 10.3 x 2.35mm - 10.3mm 17.9mm 2.35mm 1 x 16 bit, 2 x 32 bit 12 3 3 x 2 - +85 °C 0 12bit 1 16 bit, 32 bit 1 1 -40 °C 0 - 0 0 0
DSPIC33EP32GS202-I/SS Microchip, 16bit DSP 120MHz 32 kB Flash 28-Pin SSOP Microchip 120MHz - - 16bit 2 kB Harvard 32 kB Flash Fixed Point, Floating Point, MAC Surface Mount SSOP 28 3.3 V 1 1 (12 x 12 bit) 10.5 x 5.6 x 2mm - 5.6mm 10.5mm 2mm 1 x 16 bit, 2 x 32 bit 12 3 3 x 2 - +85 °C 0 12bit 1 16 bit, 32 bit 1 1 -40 °C 0 - 0 0 0
DSPIC33EP512GM304-I/PT Microchip, 16bit DSP 60MHz 512 kB Flash 44-Pin TQFP Microchip 60MHz - - 16bit 48 kB Harvard 512 kB Flash - Surface Mount TQFP 44 3 → 3.6 V 4 18-ch x 10-bit, 18-ch x 12-bit 10 x 10 x 1.05mm 1(12 x 16 bit) 10mm 10mm 1.05mm 4 x 32 bit, 9 x 16 bit 18 1 1 12 +85 °C 1 10 bit, 12 bit 2 16 bit, 32 bit 3 2 -40 °C 0 16bit 1 0 0
DSPIC33EP512GM306-I/PT Microchip, 16bit DSP 60MHz 512 kB Flash 64-Pin TQFP Microchip 60MHz - - 16bit 48 kB Harvard 512 kB Flash - Surface Mount TQFP 64 3 → 3.6 V 4 30-ch x 10-bit, 30-ch x 12-bit 10 x 10 x 1.05mm 1(12 x 16 bit) 10mm 10mm 1.05mm 4 x 32 bit, 9 x 16 bit 30 1 1 12 +85 °C 1 10 bit, 12 bit 2 16 bit, 32 bit 3 2 -40 °C 0 16bit 1 0 0
DSPIC33EP512GP504-I/PT Microchip, 16bit DSP 60MHz 512 kB Flash 44-Pin TQFP Microchip 60MHz - - 16bit 48 kB Harvard 512 kB Flash - Surface Mount TQFP 44 3 → 3.6 V 2 9-ch x 10-bit, 9-ch x 12-bit 10 x 10 x 1.05mm 1(6 x 16 bit) 10mm 10mm 1.05mm 5 x 16 bit, 5 x 32 bit 9 1 1 6 +85 °C 1 10 bit, 12 bit 2 16 bit, 32 bit 2 2 -40 °C 1 16bit 1 0 0
DSPIC33EP512GP506-I/PT Microchip, 16bit DSP 60MHz 512 kB Flash 64-Pin TQFP Microchip 60MHz - - 16bit 48 kB Harvard 512 kB Flash - Surface Mount TQFP 64 3 → 3.6 V 2 16-ch x 10-bit, 16-ch x 12-bit 10 x 10 x 1.05mm 1(6 x 16 bit) 10mm 10mm 1.05mm 5 x 16 bit, 5 x 32 bit 16 1 1 6 +85 °C 1 10 bit, 12 bit 2 16 bit, 32 bit 2 2 -40 °C 1 16bit 1 0 0
DSPIC33EP512MC202-I/SO Microchip, 16bit DSP 5.5MHz 512 kB Flash 28-Pin SOIC Microchip 5.5MHz - - 16bit 48 kB RISC 512 kB Flash - Surface Mount SOIC 28 3 → 3.6 V 2 6-ch x 10 bit, 6-ch x 12 bit 17.9 x 7.5 x 2.35mm 6 7.5mm 17.9mm 2.35mm 5 x 16 bit, 5 x 32 bit 12 10 1 6 +85 °C 1 10 bit, 12 bit 1 16 bit, 32 bit 2 2 -40 °C 0 - 0 0 0
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
gledate 1 - 20 od 71 rezultata