EEPROM Memory Chips

gledate 1 - 20 od 112 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Memory Size Interface Type Package Type Mounting Type Pin Count Organisation Minimum Operating Supply Voltage Maximum Operating Supply Voltage Programming Voltage Number of Bits per Word Length Width Height Dimensions Number of Words Maximum Random Access Time Data Retention Maximum Operating Temperature Minimum Operating Temperature
Microchip AT24HC04B-TH-B, 4kbit EEPROM Chip, 0.55μs 8-Pin TSSOP Serial-2 Wire Microchip 4kbit Serial-2 Wire TSSOP Surface Mount 8 512 x 8 bit 1.8 V 5.5 V - 8bit 4.5mm 3.1mm 1.05mm 4.5 x 3.1 x 1.05mm 512 0.55µs 100yr +85 °C -40 °C
Microchip ATSHA204A-SSHDA-B, 4.5kbit EEPROM Chip, 550ns 8-Pin SOIC I2C Microchip 4.5kbit I2C SOIC Surface Mount 8 512 x 8 2 V 5.5 V 2 → 5.5V 8bit 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm 512 550ns 10 (Minimum) yr @ 55°C, 50 yr @ 35°C +85 °C -40 °C
Microchip Technology AT28BV256-20TU, 256kbit Parallel EEPROM Memory, 200ns 28-Pin TSOP Parallel Microchip Technology 256kbit Parallel TSOP Surface Mount 28 32Kbit x 8 2.7 V 3.6 V 2.7 → 3.6V 8bit 8.1mm 11.9mm 1.05mm 8.1 x 11.9 x 1.05mm - 200ns 10yr +85 °C -40 °C
Microchip Technology 24AA1025T-I/SN, 1Mbit Serial EEPROM Memory 8-Pin SOIC Microchip Technology 1Mbit - SOIC Surface Mount 8 128K x 8 bit 1.7 V 5.5 V - 8bit 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm 128K - 200yr +85 °C -40 °C
Microchip Technology 24AA256-E/MS, 256kbit Serial EEPROM Memory 8-Pin MSOP Microchip Technology 256kbit - MSOP Surface Mount 8 32K x 8 bit 1.7 V 5.5 V - 8bit 3mm 3mm 0.95mm 3 x 3 x 0.95mm 32K - 200yr +125 °C -40 °C
Microchip Technology 24AA256-E/MS, 256kbit Serial EEPROM Memory 8-Pin MSOP Microchip Technology 256kbit - MSOP Surface Mount 8 32K x 8 bit 1.7 V 5.5 V - 8bit 3mm 3mm 0.95mm 3 x 3 x 0.95mm 32K - 200yr +125 °C -40 °C
Microchip Technology 24AA256-E/SN, 256kbit Serial EEPROM Memory 8-Pin SOIC I2C Microchip Technology 256kbit I2C SOIC Surface Mount 8 32K x 8 bit 1.7 V 5.5 V - 8bit 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm 32K - 200yr +125 °C -40 °C
Microchip Technology 24AA256-E/SN, 256kbit Serial EEPROM Memory 8-Pin SOIC I2C Microchip Technology 256kbit I2C SOIC Surface Mount 8 32K x 8 bit 1.7 V 5.5 V - 8bit 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm 32K - 200yr +125 °C -40 °C
Microchip Technology 24AA32AF-I/MS, 32kbit Serial EEPROM Memory 8-Pin MSOP Serial-I2C Microchip Technology 32kbit Serial-I2C MSOP Surface Mount 8 4K x 8 bit 1.7 V 5.5 V - 8bit 3mm 3mm 0.95mm 3 x 3 x 0.95mm 4K - 200yr +85 °C -40 °C
Microchip Technology 24AA32AF-I/MS, 32kbit Serial EEPROM Memory 8-Pin MSOP Serial-I2C Microchip Technology 32kbit Serial-I2C MSOP Surface Mount 8 4K x 8 bit 1.7 V 5.5 V - 8bit 3mm 3mm 0.95mm 3 x 3 x 0.95mm 4K - 200yr +85 °C -40 °C
Microchip Technology 24AA64-I/SM, 64Mbit Serial EEPROM Memory 8-Pin SOIC Microchip Technology 64Mbit - SOIC Surface Mount 8 8K x 8 bit 1.7 V 5.5 V - 8bit 5.26mm 5.25mm 1.98mm 5.26 x 5.25 x 1.98mm 8K - 200yr +85 °C -40 °C
Microchip Technology 24AA64-I/SM, 64Mbit Serial EEPROM Memory 8-Pin SOIC Microchip Technology 64Mbit - SOIC Surface Mount 8 8K x 8 bit 1.7 V 5.5 V - 8bit 5.26mm 5.25mm 1.98mm 5.26 x 5.25 x 1.98mm 8K - 200yr +85 °C -40 °C
Microchip Technology 24AA64T-I/SN, 64Mbit Serial EEPROM Memory 8-Pin SOIC I2C Microchip Technology 64Mbit I2C SOIC Surface Mount 8 8K x 8 bit 1.7 V 5.5 V - 8bit 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm 8K - 200yr +85 °C -40 °C
Microchip Technology 24C65/SM, 64kbit Serial EEPROM Memory 8-Pin SOIJ I2C Microchip Technology 64kbit I2C SOIJ Surface Mount 8 8K x 8 bit 1.8 V 6 V - 8bit 5.33mm 5.38mm 1.98mm 5.33 x 5.38 x 1.98mm 8K - 200yr +85 °C -40 °C
Microchip Technology 24C65/SM, 64kbit Serial EEPROM Memory 8-Pin SOIJ I2C Microchip Technology 64kbit I2C SOIJ Surface Mount 8 8K x 8 bit 1.8 V 6 V - 8bit 5.33mm 5.38mm 1.98mm 5.33 x 5.38 x 1.98mm 8K - 200yr +85 °C -40 °C
Microchip Technology 24FC1025T-I/SN, 1024kbit Serial EEPROM Memory 8-Pin SOIC Microchip Technology 1024kbit - SOIC Surface Mount 8 128K x 8 bit 1.8 V 5.5 V - 8bit 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm 128K - 200yr +85 °C -40 °C
Microchip Technology 24FC128-I/P, 128kbit Serial EEPROM Memory 8-Pin DIP I2C Microchip Technology 128kbit I2C DIP Through Hole 8 16k x 8 bit 1.7 V 5.5 V - 8bit 10.16mm 7.11mm 4.83mm 0.4 x 0.28 x 0.19in 16k - 200yr +85 °C -40 °C
Microchip Technology 24FC128-I/P, 128kbit Serial EEPROM Memory 8-Pin DIP I2C Microchip Technology 128kbit I2C DIP Through Hole 8 16k x 8 bit 1.7 V 5.5 V - 8bit 10.16mm 7.11mm 4.83mm 0.4 x 0.28 x 0.19in 16k - 200yr +85 °C -40 °C
Microchip Technology 24FC512-I/MF, 512kbit Serial EEPROM Memory 8-Pin DFN-S I2C Microchip Technology 512kbit I2C DFN-S Surface Mount 8 64K x 8 bit 1.7 V 5.5 V - 8bit 4.92mm 5.74mm 0.8mm 4.92 x 5.74 x 0.8mm 64K - 200yr +85 °C -40 °C
Microchip Technology 24FC512-I/MF, 512kbit Serial EEPROM Memory 8-Pin DFN-S I2C Microchip Technology 512kbit I2C DFN-S Surface Mount 8 64K x 8 bit 1.7 V 5.5 V - 8bit 4.92mm 5.74mm 0.8mm 4.92 x 5.74 x 0.8mm 64K - 200yr +85 °C -40 °C
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
gledate 1 - 20 od 112 rezultata