EPROM

gledate 1 - 6 od 6 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Memory Size Organisation Interface Type Maximum Random Access Time Programming Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Number of Words Width Number of Bits per Word Minimum Operating Supply Voltage
Microchip Technology AT27C2048-55JU, EPROM 2Mbit 128K x 16 bit 55ns 44-Pin PLCC Microchip Technology 2Mbit 128K x 16 bit Parallel 55ns - Surface Mount PLCC 44 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm 5 V 128K 16.66mm 16bit -
Microchip Technology AT27C2048-55JU, EPROM 2Mbit 128K x 16 bit 55ns 44-Pin PLCC Microchip Technology 2Mbit 128K x 16 bit Parallel 55ns - Surface Mount PLCC 44 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm 5 V 128K 16.66mm 16bit -
Microchip Technology AT27LV010A-70JU, EPROM 1Mbit 128K x 8 bit 70ns 32-Pin PLCC Microchip Technology 1Mbit 128K x 8 bit Parallel 70ns - Surface Mount PLCC 32 14.04 x 11.5 x 3.17mm 3.17mm 14.04mm 3.6 (Low Voltage) V, 5 (Standard) V 128K 11.5mm 8bit 3 (Low Voltage) V
Microchip Technology AT27LV010A-70JU, EPROM 1Mbit 128K x 8 bit 70ns 32-Pin PLCC Microchip Technology 1Mbit 128K x 8 bit Parallel 70ns - Surface Mount PLCC 32 14.04 x 11.5 x 3.17mm 3.17mm 14.04mm 3.6 (Low Voltage) V, 5 (Standard) V 128K 11.5mm 8bit 3 (Low Voltage) V
Microchip Technology AT27LV512A-90JU, EPROM 512kbit 64K x 8 bit 90ns 32-Pin PLCC Microchip Technology 512kbit 64K x 8 bit Parallel 90ns 6.5V Surface Mount PLCC 32 14.04 x 11.5 x 3.17mm 3.17mm 14.04mm 3.6 (Low Voltage) V, 5 (Standard) V 64K 11.5mm 8bit 3 (Low Voltage) V
Microchip Technology AT27LV512A-90JU, EPROM 512kbit 64K x 8 bit 90ns 32-Pin PLCC Microchip Technology 512kbit 64K x 8 bit Parallel 90ns - Surface Mount PLCC 32 14.04 x 11.5 x 3.17mm 3.17mm 14.04mm 3.6 (Low Voltage) V, 5 (Standard) V 64K 11.5mm 8bit 3 (Low Voltage) V
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
gledate 1 - 6 od 6 rezultata