FIFO Memory Chips

gledate 1 - 20 od 23 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Memory Size Organisation Data Bus Width Bus Directional Access Time Configuration Clock Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Number of Words Maximum Random Access Time Minimum Operating Supply Voltage Maximum Operating Supply Voltage Minimum Operating Temperature Number of Bits per Word Maximum Operating Temperature
AverLogic AL460A-13-PBF, FIFO Memory, Single 128Mbit, 8M x 16, Uni-Directional 75MHz, 128-Pin LQFP AverLogic 128Mbit 8M x 16 16bit Uni-Directional - Single 75MHz Surface Mount LQFP 128 - - - - - - 2.5 V 3.3 V - - -
FTDI Chip FT245BL, FIFO Memory, Single, Bi-Directional, 32-Pin LQFP FTDI Chip - - 8bit Bi-Directional - Single - Surface Mount LQFP 32 7 x 7 x 1.4mm 7mm 7mm 1.4mm - - 3 V, 4.35 V 5.25 V 0 °C - +70 °C
FTDI Chip FT245RQ, FIFO Memory, Single, Bi-Directional 12MHz, 32-Pin QFN FTDI Chip - - - Bi-Directional - Single 12MHz Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm - - 1.8 V, 3.3 V, 4 V 5.25 V -40 °C - +85 °C
IDT IDT7200L15SOGI, FIFO Memory, Dual 2kbit, 256 x 9 bit, Bi-Directional 15ns, 28-Pin SOIC
  • RS kat. broj 170-2082
  • robna marka IDT
  • Pro. broj IDT7200L15SOGI
IDT 2kbit 256 x 9 bit 9bit Bi-Directional - Dual - Surface Mount SOIC 28 17.9 x 8.4 x 2.62mm 17.9mm 8.4mm 2.62mm 256 15ns 4.5 V 5.5 V -40 °C 9bit +85 °C
IDT IDT7201LA12PDG, FIFO Memory, Dual 4kbit, 512 x 9 bit, Bi-Directional 12ns, 28-Pin PDIP
  • RS kat. broj 170-2084
  • robna marka IDT
  • Pro. broj IDT7201LA12PDG
IDT 4kbit 512 x 9 bit 9bit Bi-Directional - Dual - Through Hole PDIP 28 36.6 x 15.24 x 3.8mm 36.6mm 15.24mm 3.8mm 512 12ns 4.5 V 5.5 V 0 °C 9bit +70 °C
IDT IDT7201LA12TPG, FIFO Memory, Dual 4kbit, 512 x 9 bit, Bi-Directional 12ns, 28-Pin PDIP
  • RS kat. broj 170-2085
  • robna marka IDT
  • Pro. broj IDT7201LA12TPG
IDT 4kbit 512 x 9 bit 9bit Bi-Directional - Dual - Through Hole PDIP 28 36.6 x 15.24 x 3.8mm 36.6mm 15.24mm 3.8mm 512 12ns 4.5 V 5.5 V 0 °C 9bit +70 °C
IDT IDT7202LA12SOG, FIFO Memory, Dual 9kbit, 1K x 9 bit, Bi-Directional 12ns, 28-Pin SOIC
  • RS kat. broj 170-2087
  • robna marka IDT
  • Pro. broj IDT7202LA12SOG
IDT 9kbit 1K x 9 bit 9bit Bi-Directional - Dual - Surface Mount SOIC 28 17.9 x 8.4 x 2.62mm 17.9mm 8.4mm 2.62mm 1K 12ns 4.5 V 5.5 V 0 °C 9bit +70 °C
IDT IDT7202LA12TPG, FIFO Memory, Dual 9kbit, 1K x 9 bit, Bi-Directional 12ns, 28-Pin PDIP
  • RS kat. broj 170-2090
  • robna marka IDT
  • Pro. broj IDT7202LA12TPG
IDT 9kbit 1K x 9 bit 9bit Bi-Directional - Dual - Through Hole PDIP 28 34.3 x 7.62 x 3.3mm 34.3mm 7.62mm 3.3mm 1K 12ns 4.5 V 5.5 V 0 °C 9bit +70 °C
IDT IDT7202LA15JGI, FIFO Memory, Dual 9kbit, 1K x 9 bit, Bi-Directional 15ns, 32-Pin PLCC
  • RS kat. broj 170-2089
  • robna marka IDT
  • Pro. broj IDT7202LA15JGI
IDT 9kbit 1K x 9 bit 9bit Bi-Directional - Dual - Surface Mount PLCC 32 13.97 x 11.43 x 2.79mm 13.97mm 11.43mm 2.79mm 1K 15ns 4.5 V 5.5 V -40 °C 9bit +85 °C
IDT IDT7203L12TPG, FIFO Memory, Dual 18kbit, 2K x 9 bit, Bi-Directional 12ns, 28-Pin PDIP
  • RS kat. broj 170-2091
  • robna marka IDT
  • Pro. broj IDT7203L12TPG
IDT 18kbit 2K x 9 bit 9bit Bi-Directional - Dual - Through Hole PDIP 28 34.3 x 7.62 x 3.3mm 34.3mm 7.62mm 3.3mm 2K 12ns 4.5 V 5.5 V 0 °C 9bit +70 °C
IDT IDT7203L15TPGI, FIFO Memory, Dual 18kbit, 2K x 9 bit, Bi-Directional 15ns, 28-Pin PDIP
  • RS kat. broj 170-2092
  • robna marka IDT
  • Pro. broj IDT7203L15TPGI
IDT 18kbit 2K x 9 bit 9bit Bi-Directional - Dual - Through Hole PDIP 28 34.3 x 7.62 x 3.3mm 34.3mm 7.62mm 3.3mm 2K 15ns 4.5 V 5.5 V -40 °C 9bit +85 °C
IDT IDT7204L12JG, FIFO Memory, Dual 36kbit, 4K x 9 bit, Bi-Directional 12ns, 32-Pin PLCC
  • RS kat. broj 170-2095
  • robna marka IDT
  • Pro. broj IDT7204L12JG
IDT 36kbit 4K x 9 bit 9bit Bi-Directional - Dual - Surface Mount PLCC 32 13.97 x 11.43 x 2.79mm 13.97mm 11.43mm 2.79mm 4K 12ns 4.5 V 5.5 V 0 °C 9bit +70 °C
IDT IDT7204L12SOG, FIFO Memory, Dual 36kbit, 4K x 9 bit, Bi-Directional 12ns, 28-Pin SOIC
  • RS kat. broj 170-2093
  • robna marka IDT
  • Pro. broj IDT7204L12SOG
IDT 36kbit 4K x 9 bit 9bit Bi-Directional - Dual - Surface Mount SOIC 28 17.9 x 8.4 x 2.62mm 17.9mm 8.4mm 2.62mm 4K 12ns 4.5 V 5.5 V 0 °C 9bit +70 °C
IDT IDT7204L15SOGI, FIFO Memory, Dual 36kbit, 4K x 9 bit, Bi-Directional 15ns, 28-Pin SOIC
  • RS kat. broj 170-2096
  • robna marka IDT
  • Pro. broj IDT7204L15SOGI
IDT 36kbit 4K x 9 bit 9bit Bi-Directional - Dual - Surface Mount SOIC 28 17.9 x 8.4 x 2.62mm 17.9mm 8.4mm 2.62mm 4K 15ns 4.5 V 5.5 V -40 °C 9bit +85 °C
IDT IDT7206L15JG, FIFO Memory, Dual 144kbit, 16K x 9 bit, Bi-Directional 15ns, 32-Pin PLCC
  • RS kat. broj 170-2097
  • robna marka IDT
  • Pro. broj IDT7206L15JG
IDT 144kbit 16K x 9 bit 9bit Bi-Directional - Dual - Surface Mount PLCC 32 13.97 x 11.43 x 2.79mm 13.97mm 11.43mm 2.79mm 16k 15ns 4.5 V 5.5 V 0 °C 9bit +70 °C
IDT IDT72V01L15JG, FIFO Memory, Dual 4kbit, 512 x 9 bit, Bi-Directional 15ns, 32-Pin PLCC
  • RS kat. broj 170-2099
  • robna marka IDT
  • Pro. broj IDT72V01L15JG
IDT 4kbit 512 x 9 bit 9bit Bi-Directional - Dual - Surface Mount PLCC 32 13.97 x 11.43 x 2.79mm 13.97mm 11.43mm 2.79mm 512 15ns 3 V 3.6 V 0 °C 9bit +70 °C
IDT IDT72V04L25JGI, FIFO Memory, Dual 36kbit, 4K x 9 bit, Bi-Directional 25ns, 32-Pin PLCC
  • RS kat. broj 170-2098
  • robna marka IDT
  • Pro. broj IDT72V04L25JGI
IDT 36kbit 4K x 9 bit 9bit Bi-Directional - Dual - Surface Mount PLCC 32 13.97 x 11.43 x 2.79mm 13.97mm 11.43mm 2.79mm 4K 25ns 3 V 3.6 V -40 °C 9bit +85 °C
IDT IDT72V05L15JG, FIFO Memory, Dual 72kbit, 8K x 9 bit, Bi-Directional 15ns, 32-Pin PLCC
  • RS kat. broj 170-2100
  • robna marka IDT
  • Pro. broj IDT72V05L15JG
IDT 72kbit 8K x 9 bit 9bit Bi-Directional - Dual - Surface Mount PLCC 32 13.97 x 11.43 x 2.79mm 13.97mm 11.43mm 2.79mm 8K 15ns 3 V 3.6 V 0 °C 9bit +70 °C
IDT IDT72V2113L10PFI, FIFO Memory, Dual, 256K x 18 bit, 512K x 9 bit, Uni-Directional 6.5ns 100MHz, 80-Pin TQFP
  • RS kat. broj 170-2064
  • robna marka IDT
  • Pro. broj IDT72V2113L10PFI
IDT - 256K x 18 bit, 512K x 9 bit 9/18bit Uni-Directional 6.5 ns Dual 100MHz Surface Mount TQFP 80 14 x 14 x 1.4mm 14mm 14mm 1.4mm - 6.5ns 3.15 V 3.45 V -40 °C - +85 °C
IDT IDT72V245L10PFG, FIFO Memory, Dual 72kbit, 4K x 18 bit, Uni-Directional 10ns, 64-Pin TQFP
  • RS kat. broj 170-2102
  • robna marka IDT
  • Pro. broj IDT72V245L10PFG
IDT 72kbit 4K x 18 bit 18bit Uni-Directional 2 ns Dual - Surface Mount TQFP 64 14 x 14 x 1.4mm 14mm 14mm 1.4mm 4K 10ns 3 V 3.6 V 0 °C 18bit +70 °C
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
gledate 1 - 20 od 23 rezultata