Flash Memory

gledate 1 - 20 od 34 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Memory Size Interface Type Package Type Pin Count Organisation Mounting Type Cell Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Length Height Width Dimensions Number of Words Number of Bits per Word Maximum Random Access Time Maximum Operating Temperature Minimum Operating Temperature
1.65V to 1.95V 2Mbit SPI Serial Flash Microchip Technology 2Mbit - USON 8 - Surface Mount Split Gate 1.65 V 1.95 V 3mm 0.55mm 2mm 3 x 2 x 0.55mm - - - +85 °C -40 °C
1.65V to 1.95V 2Mbit SPI Serial Flash Microchip Technology 2Mbit - USON 8 - Surface Mount Split Gate 1.65 V 1.95 V 3mm 0.55mm 2mm 3 x 2 x 0.55mm - 8bit - +85 °C -40 °C
2.7V to 3.6V 16Mbit SPI Serial Flash Microchip Technology 16Mbit - SOIC 8 - Surface Mount Split Gate 2.7 V 3.6 V 5.4mm 1.91mm 5.4mm 5.4 x 5.4 x 1.91mm - 8bit - +85 °C -40 °C
2.7V to 3.6V 16Mbit SPI Serial Flash Microchip Technology 16Mbit - WSON 8 - Surface Mount Split Gate 2.7 V 3.6 V 6mm 0.75mm 5mm 6 x 5 x 0.75mm - 8bit - +70 °C 0 °C
2.7V to 3.6V 16Mbit SPI Serial Flash Microchip Technology 16Mbit - SOIC 8 - Surface Mount Split Gate 2.7 V 3.6 V 5.4mm 1.91mm 5.4mm 5.4 x 5.4 x 1.91mm - 8bit - +70 °C 0 °C
2.7V to 3.6V 16Mbit SPI Serial Flash Microchip Technology 16Mbit - WSON 8 - Surface Mount Split Gate 2.7 V 3.6 V 6mm 0.75mm 5mm 6 x 5 x 0.75mm - 8bit - +70 °C 0 °C
2.7V to 3.6V 16Mbit SPI Serial Flash Microchip Technology 16Mbit - SOIC 8 - Surface Mount Split Gate 2.7 V 3.6 V 5.4mm 1.91mm 5.4mm 5.4 x 5.4 x 1.91mm - 8bit - +85 °C -40 °C
2.7V to 3.6V 16Mbit SPI Serial Flash Microchip Technology 16Mbit - SOIC 8 - Surface Mount Split Gate 2.7 V 3.6 V 5.4mm 1.91mm 5.4mm 5.4 x 5.4 x 1.91mm - 8bit - +70 °C 0 °C
2.7V to 3.6V 1Mbit Multi-Purpose Flash Microchip Technology 1Mbit Parallel TSOP 32 128K x 8 Surface Mount Split Gate 2.7 V 3.6 V 12.5mm 1.05mm 8.1mm 12.5 x 8.1 x 1.05mm 128K 8bit 70ns +85 °C -40 °C
2.7V to 3.6V 1Mbit Multi-Purpose Flash Microchip Technology 1Mbit Parallel TSOP 32 128K x 8 Surface Mount Split Gate 2.7 V 3.6 V 12.5mm 1.05mm 8.1mm 12.5 x 8.1 x 1.05mm 128K 8bit 70ns +85 °C -40 °C
2.7V to 3.6V 2Mbit Multi-Purpose Flash Microchip Technology 2Mbit Parallel PLCC 32 256k x 8 Surface Mount Split Gate 2.7 V 3.6 V 11.5mm 3.37mm 14mm 11.5 x 14 x 3.37mm 256K 8bit 70ns +85 °C -40 °C
2.7V to 3.6V 2Mbit Multi-Purpose Flash Microchip Technology 2Mbit Parallel PLCC 32 256k x 8 Surface Mount Split Gate 2.7 V 3.6 V 11.5mm 3.37mm 14mm 11.5 x 14 x 3.37mm 256K 8bit 70ns +85 °C -40 °C
2.7V to 3.6V 8Mbit SPI Serial Flash Microchip Technology 8Mbit - SOIC 8 - Surface Mount Split Gate 2.7 V 3.6 V 5mm 1.5mm 4mm 5 x 4 x 1.5mm - 8bit - +85 °C -40 °C
2.7V to 3.6V 8Mbit SPI Serial Flash Microchip Technology 8Mbit - SOIC 8 - Surface Mount Split Gate 2.7 V 3.6 V 5mm 1.5mm 4mm 5 x 4 x 1.5mm - 8bit - +85 °C -40 °C
32Mb 2.3V TO 3.6V SQI Flash Memory Microchip Technology 32Mbit - SOIJ 8 - Surface Mount Split Gate 2.3 V 3.6 V 5.26mm 1.98mm 5.25mm 5.26 x 5.25 x 1.98mm - - - +85 °C -40 °C
32Mb 2.3V TO 3.6V SQI Flash Memory Microchip Technology 32Mbit - SOIJ 8 - Surface Mount Split Gate 2.3 V 3.6 V 5.26mm 1.98mm 5.25mm 5.26 x 5.25 x 1.98mm - - - +85 °C -40 °C
32Mbit SPI/SQI flash, 105C, 2.3V-3.6V Microchip Technology 32Mbit - SOIJ 8 - Surface Mount Split Gate 2.3 V 3.6 V 5.26mm 1.98mm 5.25mm 5.26 x 5.25 x 1.98mm - - - +105 °C -40 °C
32Mbit SPI/SQI flash, 105C, 2.3V-3.6V Microchip Technology 32Mbit - SOIJ 8 - Surface Mount Split Gate 2.3 V 3.6 V 5.26mm 1.98mm 5.25mm 5.26 x 5.25 x 1.98mm - - - +105 °C -40 °C
4.5V to 5.5V 1Mbit Multi-Purpose Flash Microchip Technology 1Mbit Parallel PLCC 32 128K x 8 Surface Mount Split Gate 4.5 V 5.5 V 11.5mm 3.37mm 14mm 11.5 x 14 x 3.37mm 128K 8bit 55ns +70 °C 0 °C
4.5V to 5.5V 1Mbit Multi-Purpose Flash Microchip Technology 1Mbit Parallel PLCC 32 128K x 8 Surface Mount Split Gate 4.5 V 5.5 V 11.5mm 3.37mm 14mm 11.5 x 14 x 3.37mm 128K 8bit 55ns +85 °C -40 °C
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
gledate 1 - 20 od 34 rezultata