Hex Inverters

gledate 1 - 15 od 15 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Logic Function Input Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height Length Width Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
Hex invertor,74LVC14AD SOIC14 1.2-3.6V Nexperia Inverter Schmitt Trigger 6 Yes 3.2 ns @ 3 V → 3.6 V, 3.6 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.75 x 4 x 1.45mm 1.45mm 8.75mm 4mm 3.6 V 1.2 V +125 °C 50pF -40 °C
Nexperia 74AHC14D,118 Inverter Nexperia - - - - - - - - - - - - - - - - - - - -
Nexperia 74AHC14D,118, Hex Schmitt Trigger Inverter, 14-Pin SO Nexperia Inverting Buffer CMOS 6 Yes 16 ns @ 50 pF -8mA 8mA Surface Mount SO 14 74AHC 8.75 x 4 x 1.45mm 1.45mm 8.75mm 4mm 5.5 V 2 V +125 °C 50pF -40 °C
Nexperia 74HCT04D,652, Hex Inverter, 14-Pin SOIC Nexperia Inverter - 6 No 19 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm 8.75mm 4mm 5.5 V 4.5 V +125 °C 50pF -40 °C
Nexperia 74HCT04PW,118 Inverter Nexperia - - - - - - - - - - - - - - - - - - - -
Nexperia 74HCT04PW,118, Hex Inverter, 14-Pin TSSOP Nexperia Inverter TTL 6 - 29 ns @ 50 pF -5.2mA 5.2mA Surface Mount TSSOP 14 74HCT 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 4.5mm 5.5 V 4.5 V +125 °C 50pF -40 °C
Nexperia 74LVC04AD,112, Hex Inverter, 14-Pin SOIC Nexperia Inverter - 6 No 10.2ns -24mA 24mA Surface Mount SOIC 14 LVC 8.75 x 4 x 1.45mm 1.45mm 8.75mm 4mm 3.6 V 1.65 V +125 °C 30pF -40 °C
Nexperia 74LVC04APW,118 Inverter Nexperia - - - - - - - - - - - - - - - - - - - -
Nexperia 74LVC04APW,118, Hex Inverter, 14-Pin TSSOP Nexperia Inverting Buffer CMOS, TTL 6 - 10.2 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 14 74LVC 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 4.5mm 3.6 V 1.65 V +125 °C 50pF -40 °C
Nexperia 74LVCU04APW,112, Hex Inverter, 14-Pin TSSOP Nexperia Inverter - 6 No 2.1 ns @ 3.3 V, 2.4 ns @ 2.7 V, 6 ns @ 1.2 V -24mA 24mA Surface Mount TSSOP 14 LVC 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 4.5mm 3.6 V 1.2 V +125 °C 50pF -40 °C
ON Semiconductor 74AC04SC, Hex CMOS Inverter, 14-Pin SOIC ON Semiconductor Inverter - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 6 V 2 V +85 °C 50pF -40 °C
Texas Instruments CD74ACT04M, Hex CMOS Inverter, 14-Pin SOIC Texas Instruments Inverter - 6 No 9.3 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm 5.5 V 4.5 V +125 °C 50pF -55 °C
Texas Instruments CD74HCT04M, Hex CMOS Inverter, 14-Pin SOIC Texas Instruments Inverter - 6 No 19 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm 5.5 V 4.5 V +125 °C 50pF -55 °C
Texas Instruments SN74AS04D, Hex Inverter, 14-Pin SOIC Texas Instruments Inverter - 6 No 5 ns @ 4.5 V → 5.5 V -2mA 20mA Surface Mount SOIC 14 AS 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm 5.5 V 4.5 V +70 °C 50pF 0 °C
Texas Instruments SN74LV04AD, Hex CMOS Inverter, 14-Pin SOIC Texas Instruments Inverter - 6 No 10.6 ns @ 3.3 V, 15.5 ns @ 2.5 V, 7.5 ns @ 5 V -12mA 12mA Surface Mount SOIC 14 LV 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm 5.5 V 2 V +85 °C 50pF -40 °C
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
gledate 1 - 15 od 15 rezultata