Inverters

gledate 1 - 6 od 6 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Logic Function Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height Width Length Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
Nexperia 74AHC1GU04GW,125 Inverter, 5-Pin TSSOP Nexperia Inverter - 1 No 10.6 ns @ 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm 1mm 1.35mm 2.25mm 2 V 5.5 V +125 °C 50pF -40 °C
Nexperia 74AHCT1G04GW,125 Inverter, 5-Pin TSSOP Nexperia Inverter - 1 No 7.7 ns @ 5.5 V -8mA 8mA Surface Mount TSSOP 5 AHCT 2.25 x 1.35 x 1mm 1mm 1.35mm 2.25mm 4.5 V 5.5 V +125 °C 50pF -40 °C
Nexperia 74LVC1G04GW,125 Inverter, 5-Pin TSSOP Nexperia Inverter - 1 No 2.3 ns @ 2.7 V -32mA 32mA Surface Mount TSSOP 5 LVC 2.25 x 1.35 x 1mm 1mm 1.35mm 2.25mm 1.65 V 5.5 V +125 °C 50pF -40 °C
ON Semiconductor NC7SZ04P5X CMOS Inverter, 5-Pin SC-70 ON Semiconductor Inverter - 1 No 5.2ns -32mA 32mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 1mm 1mm 1.25mm 2mm 1.65 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments SN74AHC1GU04DBVR Inverter, 5-Pin SOT-23 Texas Instruments Inverter Open Drain 1 No 12 ns @ 50 pF -8mA 8mA Surface Mount SOT-23 5 AHC 3.05 x 1.75 x 1.3mm 1.3mm 1.75mm 3.05mm 2 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments SN74LVC1G04DBVR CMOS Inverter, 5-Pin SOT-23 Texas Instruments Inverter CMOS 1 No 3.7 ns @ 5 V -32mA 32mA Surface Mount SOT-23 5 LVC 3.05 x 1.75 x 1.3mm 1.3mm 1.75mm 3.05mm 1.65 V 5.5 V +125 °C 50pF -40 °C
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
gledate 1 - 6 od 6 rezultata