Isolation Amplifiers

gledate 1 - 16 od 16 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Power Supply Type Typical Dual Supply Voltage Typical Single Supply Voltage Isolation Mode Rejection Number of Channels per Chip Maximum Voltage Gain Mounting Type Package Type Pin Count Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
ACNT-H790-000E Broadcom, Isolation Amplifier, 3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V, 8-Pin SOIC Broadcom Single - 3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V - - 8.42V/V Surface Mount SOIC 8 13.6 x 6.24 x 3.4mm 3.4mm 6.24mm 13.6mm +105 °C -40 °C
ACNT-H79A-000E Broadcom, Isolation Amplifier, 3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V, 8-Pin SOIC Broadcom Single - 3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V - - 8.26V/V Surface Mount SOIC 8 13.6 x 6.24 x 3.4mm 3.4mm 6.24mm 13.6mm +105 °C -40 °C
ACPL-782T-000E Broadcom, Isolation Amplifier DIP Broadcom - - - - - - Through Hole DIP - - - - - - -
ACPL-785J-000E Broadcom, Isolation Amplifier, 4.5 → 5.5 V, 16-Pin SOIC Broadcom Single - 4.5 → 5.5 V - - - Surface Mount SOIC 16 10.312 x 7.493 x 3.505mm 3.505mm 7.493mm 10.31mm +85 °C -40 °C
ACPL-790A-000E Broadcom, Isolation Amplifier, 3 → 5.5 V, 8-Pin PDIP Broadcom Single - 3 → 5.5 V - 1 8.28V/V Through Hole PDIP 8 9.8 x 6.35 x 3.56mm 3.56mm 6.35mm 9.8mm +105 °C -40 °C
ACPL-790B-000E Broadcom, Isolation Amplifier, 3 → 5.5 V, 8-Pin PDIP Broadcom Single - 3 → 5.5 V - 1 8.24V/V Through Hole PDIP 8 9.8 x 6.35 x 3.56mm 3.56mm 6.35mm 9.8mm +105 °C -40 °C
ACPL-790B-300E Broadcom, Isolation Amplifier, 3 → 5.5 V, 8-Pin PDIP Broadcom Single - 3 → 5.5 V - 1 8.24V/V Through Hole PDIP 8 9.8 x 6.35 x 3.56mm 3.56mm 6.35mm 9.8mm +105 °C -40 °C
ACPL-798J-000E Broadcom, Sigma-Delta Modulator, 3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V, 16-Pin SOIC Broadcom Single - 3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V - - - Surface Mount SOIC 16 10.31 x 7.49 x 3.5mm 3.5mm 7.49mm 10.31mm +105 °C -40 °C
ACPL-C784-000E Broadcom, Isolation Amplifier, 5 V, 8-Pin SSOP Broadcom Single - 5 V 76dB 1 18.49dB Surface Mount SSOP 8 3.18 x 5.85 x 6.81mm 3.18mm 6.81mm 5.85mm +85 °C -40 °C
ACPL-C78A-060E Broadcom, 2-Channel Isolation Amplifier, 4.5 → 5.5 V, 8-Pin SSOP Broadcom Single - 4.5 → 5.5 V - 2 8.08V/V Surface Mount SSOP 8 5.85 x 6.807 x 3.18mm 3.18mm 6.807mm 5.85mm +85 °C -40 °C
ACPL-C79A-000E Broadcom, 2-Channel Isolation Amplifier, 4.5 → 5.5 V, 8-Pin SSOP Broadcom Single - 4.5 → 5.5 V - 2 8.28V/V Surface Mount SSOP 8 5.85 x 6.807 x 3.18mm 3.18mm 6.807mm 5.85mm +105 °C -40 °C
ACPL-C79B-000E Broadcom, 2-Channel Isolation Amplifier, 4.5 → 5.5 V, 8-Pin SSOP Broadcom Single - 4.5 → 5.5 V - 2 8.24V/V Surface Mount SSOP 8 5.85 x 6.807 x 3.18mm 3.18mm 6.807mm 5.85mm +105 °C -40 °C
ACPL-C87AT-000E Broadcom, Isolation Amplifier, 3 → 5.5 V, 8-Pin SOIC Broadcom Single - 3 → 5.5 V - 1 1.01V/V Surface Mount SOIC 8 5.85 x 6.807 x 3.18mm 3.18mm 6.807mm 5.85mm +125 °C -40 °C
Automotive Isolation Amplifier, DIP8GW Broadcom - - - - - - - - - - - - - - -
HCPL-7510-300E Broadcom, Isolation Amplifier, 4.5 → 5.5 V, 8-Pin PDIP Broadcom Single - 4.5 → 5.5 V - 1 4/0.512V/V Through Hole PDIP 8 9.8 x 6.35 x 3.56mm 3.56mm 6.35mm 9.8mm +85 °C -40 °C
ISO120G Texas Instruments, Isolation Amplifier, 16-Pin SBCDIP Texas Instruments Dual ±12 V, ±15 V, ±5 V, ±9 V - - 1 0dB Through Hole SBCDIP 16 2.86 x 30.48 x 7.37mm 2.86mm 7.37mm 30.48mm +85 °C -25 °C
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
gledate 1 - 16 od 16 rezultata