JFETs

gledate 1 - 2 od 2 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Channel Type Idss Drain-Source Cut-off Current Maximum Drain Source Voltage Maximum Gate Source Voltage Maximum Drain Gate Voltage Configuration Transistor Configuration Maximum Drain Source Resistance Mounting Type Package Type Pin Count Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
NXP PMBFJ309,215 N-Channel JFET, 25 V, Idss 12 → 30mA, 3-Pin SOT-23
  • RS kat. broj 179-1061
  • robna marka NXP
  • Pro. broj PMBFJ309,215
NXP N 12 → 30mA 25 V -25 V -25V Single Single 50 Ω Surface Mount SOT-23 (TO-236AB) 3 3 x 1.4 x 1mm 1mm 1.4mm 3mm +150 °C -65 °C
Semelab 2N4392CSM N-Channel JFET, 40 V, Idss 25 → 75mA, 3-Pin SOT-23 Semelab N 25 → 75mA 40 V +40 V 40V Single Single 60 Ω Surface Mount SOT-23 3 3.05 x 2.54 x 1.02mm 1.02mm 2.54mm 3.05mm +175 °C -65 °C
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
gledate 1 - 2 od 2 rezultata