Linear Voltage Regulators

gledate 1 - 20 od 231 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Output Voltage Maximum Output Current Package Type Output Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Series Dimensions Typical Dropout Voltage @ Current Height Load Regulation Width Quiescent Current Line Regulation Length Reference Voltage Dropout Voltage Measurement Current Accuracy
Renesas Electronics RAA2109252GLG#AG0 Linear Voltage Regulator, 25A, 0.6 → 5 V, ±1.2% 58-Pin, HDA Renesas Electronics 0.6 → 5 V 25A HDA Fixed Surface Mount 4.5 V 14 V 58 - -40 °C +85 °C 1 - RAA2109252 18 x 23 x 7.47mm - 7.47mm - 23mm - - 18mm 5.5 → 6.6V - ±1.2%
Renesas Electronics RAA2108252GLG#AG0 Linear Voltage Regulator, 25A, 0.6 → 5 V, ±1.2% 41-Pin, HDA Renesas Electronics 0.6 → 5 V 25A HDA Fixed Surface Mount 4.5 V 14 V 41 - -40 °C +85 °C 1 - RAA2108252 17 x 19 x 3.57mm - 3.57mm - 19mm - - 17mm 5.5 → 6.6V - ±1.2%
Renesas Electronics RAA2108332GLG#AG0 Linear Voltage Regulator, 33A, 0.6 → 5 V, ±1.2% 41-Pin, HDA Renesas Electronics 0.6 → 5 V 33A HDA Fixed Surface Mount 4.5 V 14 V 41 - -40 °C +85 °C 1 - RAA2108332 17 x 19 x 3.57mm - 3.57mm - 19mm - - 17mm 5.5 → 6.6V - ±1.2%
Renesas Electronics RAA2108502GLG#AG0 Linear Voltage Regulator, 50A, 0.6 → 5 V, ±1.2% 58-Pin, HDA Renesas Electronics 0.6 → 5 V 50A HDA Fixed Surface Mount 4.5 V 14 V 58 - -40 °C +85 °C 1 - RAA2108502 18 x 23 x 7.47mm - 7.47mm - 23mm - - 18mm 5.5 → 6.6V - ±1.2%
Renesas Electronics RAA2108702GLG#AG0 Linear Voltage Regulator, 70A, 0.6 → 5 V, ±1.2% 58-Pin, HDA Renesas Electronics 0.6 → 5 V 70A HDA Fixed Surface Mount 4.5 V 14 V 58 - -40 °C +85 °C 1 - RAA2108702 18 x 23 x 7.47mm - 7.47mm - 23mm - - 18mm 5.5 → 6.6V - ±1.2%
Renesas Electronics RTKA2108252H00000BU Linear Voltage Regulator Renesas Electronics - - - - - - - - - - - - - RTKA2108252 - - - - - - - - - - -
Renesas Electronics RTKA2108332H00000BU Linear Voltage Regulator Renesas Electronics - - - - - - - - - - - - - RTKA2108332 - - - - - - - - - - -
Renesas Electronics RTKA2108502H00000BU Linear Voltage Regulator Renesas Electronics - - - - - - - - - - - - - RTKA2108502 - - - - - - - - - - -
Renesas Electronics RTKA2108702H00000BU Linear Voltage Regulator Renesas Electronics - - - - - - - - - - - - - RTKA2108702 - - - - - - - - - - -
Renesas Electronics RTKA2109252H00000BU Linear Voltage Regulator Renesas Electronics - - - - - - - - - - - - - RTKA2109252 - - - - - - - - - - -
100mA 3.3V Linear Regulator SOIC8 STMicroelectronics - - - - - - - - - - - - - - - - - - - - - - - - -
200mA LDO 3.3Vout Analog Devices - - - - - - - - - - - - - - - - - - - - - - - - -
200mA LDO 3.3Vout Analog Devices - - - - - - - - - - - - - - - - - - - - - - - - -
500mA Low Dropout Linear Regulators Analog Devices - - - - - - - - - - - - - - - - - - - - - - - - -
500mA Low Dropout Linear Regulators Analog Devices - - - - - - - - - - - - - - - - - - - - - - - - -
9V 100mA Voltage Regulator TO-92 STMicroelectronics - - - - - - - - - - - - - - - - - - - - - - - - -
Infineon TLE4285GHTSA1 Linear Voltage Regulator, 15mA, 5 V, 4% 5-Pin, SCT-595 Infineon 5 V 15mA SCT-595 Fixed Surface Mount 6 V 45 V 5 - -40 °C +150 °C 1 Positive TLE4285 2.9 x 1.6 x 1mm 0.8 V @ 10 mA 1mm 10 mV 1.6mm 150µA 10 mV 2.9mm - 10 mA 4%
Linear voltage regulator,L78L08ACZ 8V STMicroelectronics - - - - - - - - - - - - - - - - - - - - - - - - -
Microchip LR645N5-G Linear Voltage Regulator, 30mA, Adjustable, 9 → 11.5 V 3-Pin, TO-220 Microchip 9 → 11.5 V 30mA TO-220 Adjustable Through Hole 15 V 450 V 3 - -55 °C +150 °C 1 Positive LR645 10.66 x 4.82 x 16.51mm - 16.51mm 400 mV 4.82mm 150µA 200 mV 10.66mm - - -
Microchip LR645N8-G Voltage Regulator, 30mA, Adjustable, 9 → 11.5 V 3-Pin, SOT-89 Microchip 9 → 11.5 V 30mA SOT-89 Adjustable Surface Mount 15 V 450 V 3 - -55 °C +150 °C 1 Positive LR645 4.6 x 2.6 x 1.6mm - 1.6mm 400 mV 2.6mm 150µA 200 mV 4.6mm - - -
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
gledate 1 - 20 od 231 rezultata