Logic Comparators

gledate 1 - 3 od 3 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Logic Family Logic Function Output Function Number of Bits Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
Texas Instruments CD74HC688M, 8bit-Bit, Identity Comparator, Inverting, 20-Pin SOIC Texas Instruments HC Identity Comparator A=B 8bit Inverting Surface Mount SOIC 20 -5.2mA 5.2mA 170 ns @ 2 V, 29 ns @ 6 V, 34 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm 7.52mm 2 V 6 V +125 °C 50pF -55 °C
Texas Instruments CD74HC85M, 4bit-Bit, Magnitude Comparator, Non-Inverting, 16-Pin SOIC Texas Instruments HC Magnitude Comparator - 4bit Non-Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 195 ns @ 2 V, 33 ns @ 6 V, 39 ns @ 4.5 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm 2 V 6 V +125 °C 50pF -55 °C
Texas Instruments CD74HCT85M, 4bit-Bit, Magnitude Comparator, Non-Inverting, 16-Pin SOIC Texas Instruments HCT Magnitude Comparator - 4bit Non-Inverting Surface Mount SOIC 16 -4mA 4mA 40 ns @ 4.5 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm 4.5 V 5.5 V +125 °C 50pF -55 °C
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
gledate 1 - 3 od 3 rezultata