Logic Full Adders

gledate 1 - 2 od 2 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Logic Family Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Maximum Propagation Delay Time @ Maximum CL Dimensions Height Length Maximum Operating Supply Voltage Minimum Operating Supply Voltage Width Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
Texas Instruments CD74HC283M96, 4bit-Bit Binary Full Adder, 16-Pin SOIC Texas Instruments HC -5.2mA 5.2mA Surface Mount SOIC 210 ns @ 2 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V 2 V 3.91mm +125 °C 50pF -55 °C
Texas Instruments CD74HCT283M, 4bit-Bit Binary Full Adder, 16-Pin SOIC Texas Instruments HCT -4mA 4mA Surface Mount SOIC 49 ns @ 4.5 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.5 V 4.5 V 3.91mm +125 °C 50pF -55 °C
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
gledate 1 - 2 od 2 rezultata