Low Dropout Voltage Regulators

gledate 1 - 20 od 230 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Output Voltage Dropout Voltage at Maximum Current Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature Maximum Operating Temperature Power Rating Dimensions Load Regulation Line Regulation Height Width Length Reference Voltage
ON Semiconductor NCP110AMX105TBG, LDO Regulator, 200mA, 1.05 V, ±2% 4-Pin, XDFN ON Semiconductor 1.05 V 100 mV @ 200 mA Fixed XDFN 200mA Surface Mount 1.1 V 5.5 V 4 1 - 25µA ±2% - +150 °C - 1 x 1 x 0.38mm 0.001 %/mA 0.02 %/V 0.38mm 1mm 1mm -
ON Semiconductor NCP110AMX110TBG, LDO Regulator, 200mA, 1.1 V, ±2% 4-Pin, XDFN ON Semiconductor 1.1 V 100 mV @ 200 mA Fixed XDFN 200mA Surface Mount 1.1 V 5.5 V 4 1 - 25µA ±2% - +150 °C - 1 x 1 x 0.38mm 0.001 %/mA 0.02 %/V 0.38mm 1mm 1mm -
ON Semiconductor NCP110AMX120TBG, LDO Regulator, 200mA, 1.2 V, ±2% 4-Pin, XDFN ON Semiconductor 1.2 V 100 mV @ 200 mA Fixed XDFN 200mA Surface Mount 1.1 V 5.5 V 4 1 - 25µA ±2% - +150 °C - 1 x 1 x 0.38mm 0.001 %/mA 0.02 %/V 0.38mm 1mm 1mm -
ON Semiconductor NCP110AMX180TBG, LDO Regulator, 200mA, 1.8 V, ±2% 4-Pin, XDFN ON Semiconductor 1.8 V 100 mV @ 200 mA Fixed XDFN 200mA Surface Mount 1.1 V 5.5 V 4 1 - 25µA ±2% - +150 °C - 1 x 1 x 0.38mm 0.001 %/mA 0.02 %/V 0.38mm 1mm 1mm -
ON Semiconductor NCP110AMX280TBG, LDO Regulator, 200mA, 2.8 V, ±2% 4-Pin, XDFN ON Semiconductor 2.8 V 100 mV @ 200 mA Fixed XDFN 200mA Surface Mount 1.1 V 5.5 V 4 1 - 25µA ±2% - +150 °C - 1 x 1 x 0.38mm 0.001 %/mA 0.02 %/V 0.38mm 1mm 1mm -
ON Semiconductor NCP135AMT040TBG, LDO Regulator, 500mA, 0.4 V, ±1% 6-Pin, WDFN ON Semiconductor 0.4 V 100 mV @ 500 mA Fixed WDFN 500mA Surface Mount 0.4 V 5.5 V 6 1 - 55µA ±1% - +125 °C - 2 x 2 x 0.75mm 0.5 mV 0.01 %/V 0.75mm 2mm 2mm -
ON Semiconductor NCP135BMT040TBG, LDO Regulator, 500mA, 0.4 V, ±1% 6-Pin, WDFN ON Semiconductor 0.4 V 100 mV @ 500 mA Fixed WDFN 500mA Surface Mount 0.4 V 5.5 V 6 1 - 55µA ±1% - +125 °C - 2 x 2 x 0.75mm 0.5 mV 0.01 %/V 0.75mm 2mm 2mm -
ON Semiconductor NCP140BMXD330TCG, LDO Regulator, 150mA, 3.3 V, ±1% 4-Pin, XDFN ON Semiconductor 3.3 V 220 mV @ 150 mA Fixed XDFN 150mA Surface Mount 1.6 V 5.5 V 4 1 - 75µA ±1% - +150 °C - 1 x 1 x 0.38mm 30 mV 5 mV 0.38mm 1mm 1mm -
ON Semiconductor NCP145AMX100TCG, LDO Regulator, 500mA, 1 V, ±1.5% 4-Pin, XDFN ON Semiconductor 1 V 250 mV @ 500 mA Fixed XDFN 500mA Surface Mount 1 V 5.5 V 4 1 - - ±1.5% - +150 °C - 1 x 1 x 0.38mm 1.5 mV 0.01 %/V 0.38mm 1mm 1mm -
ON Semiconductor NCP145AMX120TCG, LDO Regulator, 500mA, 1.2 V, ±1.5% 4-Pin, XDFN ON Semiconductor 1.2 V 250 mV @ 500 mA Fixed XDFN 500mA Surface Mount 1 V 5.5 V 4 1 - - ±1.5% - +150 °C - 1 x 1 x 0.38mm 1.5 mV 0.01 %/V 0.38mm 1mm 1mm -
ON Semiconductor NCP718AMTADJTBG, LDO Regulator, 300mA Adjustable, 1.2 → 5 V, ±2% 6-Pin, WDFN ON Semiconductor 1.2 → 5 V 380 mV @ 300 mA Adjustable WDFN 300mA Surface Mount 2.5 V 24 V 6 1 - 8µA ±2% - +150 °C - 2 x 2 x 0.75mm 10 mV 10 mV 0.75mm 2mm 2mm 1.2V
ON Semiconductor NCV8163AMX180TBG, LDO Voltage Regulator Controller, 250mA, 1.8 V, ±2% 4-Pin, XDFN ON Semiconductor 1.8 V 250 mV @ 250 mA Fixed XDFN 250mA Surface Mount 2.2 V 5.5 V 4 1 - 20µA ±2% -40 °C +125 °C - 1 x 1 x 0.38mm 0.005 %/mA 0.02 %/V 0.38mm 1mm 1mm -
ON Semiconductor NCV8163AMX270TBG, LDO Voltage Regulator Controller, 250mA, 2.7 V, ±2% 4-Pin, XDFN ON Semiconductor 2.7 V 80 mV @ 250 mA Fixed XDFN 250mA Surface Mount 2.2 V 5.5 V 4 1 - 20µA ±2% -40 °C +125 °C - 1 x 1 x 0.38mm 0.005 %/mA 0.02 %/V 0.38mm 1mm 1mm -
ON Semiconductor NCV8163AMX280TBG, LDO Voltage Regulator Controller, 250mA, 2.8 V, ±2% 4-Pin, XDFN ON Semiconductor 2.8 V 160 mV @ 250 mA Fixed XDFN 250mA Surface Mount 2.2 V 5.5 V 4 1 - 20µA ±2% -40 °C +125 °C - 1 x 1 x 0.38mm 0.005 %/mA 0.02 %/V 0.38mm 1mm 1mm -
ON Semiconductor NCV8163AMX300TBG, LDO Voltage Regulator Controller, 250mA, 3 V, ±2% 4-Pin, XDFN ON Semiconductor 3 V 155 mV @ 250 mA Fixed XDFN 250mA Surface Mount 2.2 V 5.5 V 4 1 - 20µA ±2% -40 °C +125 °C - 1 x 1 x 0.38mm 0.005 %/mA 0.02 %/V 0.38mm 1mm 1mm -
Microchip Technology TC1263-3.3VOA, LDO Voltage Regulator Controller, 500mA, 3.3 V, ±0.5% 8-Pin, SOIC Microchip Technology 3.3 V 650 mV @ 500 mA Fixed SOIC 500mA Surface Mount 2.7 V 6 V 8 1 Positive - ±0.5% -40 °C +125 °C - 5 x 3.99 x 1.55mm ±0.01 %/mA 0.35 % 1.55mm 3.99mm 5mm -
Microchip Technology TC1265-1.8VOA, LDO Voltage Regulator Controller, 800mA, 1.8 V, ±0.5% 8-Pin, SOIC Microchip Technology 1.8 V 1400 mV @ 800 mA Fixed SOIC 800mA Surface Mount 2.7 V 6 V 8 1 Positive - ±0.5% -40 °C +125 °C - 5 x 3.99 x 1.55mm ±0.01 %/mA 0.35 % 1.55mm 3.99mm 5mm -
DCDC Conv HV Buck TSOT26 T&R 3K DiodesZetex - - - - - - - - - - - - - - - - - - - - - - -
DCDC Conv HV Buck TSOT26 T&R 3K DiodesZetex - - - - - - - - - - - - - - - - - - - - - - -
DCDC Conv HV Buck TSOT26 T&R 3K DiodesZetex - - - - - - - - - - - - - - - - - - - - - - -
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
gledate 1 - 20 od 230 rezultata