Monostable Multivibrators

gledate 1 - 11 od 11 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Logic Family Number of Elements per Chip Maximum High Level Output Current Maximum Low Level Output Current Minimum Pulse Width Maximum Propagation Delay Time @ Maximum CL Maximum Quiescent Current Mounting Type Package Type Pin Count Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Propagation Delay Test Condition
Nexperia 74HC423D,652 Dual Monostable Multivibrator, 16-Pin SOIC Nexperia HC 2 -5.2mA 5.2mA 17 ns 255 ns @ 2 V 0.008mA Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm 4mm 2 V 6 V +125 °C -40 °C -
Nexperia HEF4528BT,652 Dual Monostable Multivibrator, 16-Pin SOIC Nexperia 4000 2 - - 20 ns 305 ns @ 5 V 0.08mA Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm 4mm 3 V 15 V +85 °C -40 °C -
ON Semiconductor 74VHC123AMX Dual Monostable Multivibrator, 16-Pin SOIC ON Semiconductor 74VHC 2 -25mA 25mA 90 μs 29.5ns 0.04mA Surface Mount SOIC 16 9.9 x 3.9 x 1.45mm 1.45mm 9.9mm 3.9mm 2 V 5.5 V +85 °C -40 °C 50pF
ON Semiconductor MC14528BDG Dual Monostable Multivibrator, 16-Pin SOIC ON Semiconductor 4000 2 - - 55 ns 650 ns @ 5 V 0.02mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 4mm 3 V 18 V +125 °C -55 °C -
Texas Instruments CD74HC123PW Dual Monostable Multivibrator, 16-Pin TSSOP Texas Instruments HC 2 -5.2mA 5.2mA 17 ns 320 ns @ 2 V 0.008mA Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 4.4mm 2 V 6 V +125 °C -55 °C -
Texas Instruments CD74HC123PWR Dual Monostable Multivibrator, 16-Pin TSSOP Texas Instruments HC 2 -5.2mA 5.2mA 17 ns 320 ns @ 2 V 0.008mA Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 4.4mm 2 V 6 V +125 °C -55 °C -
Texas Instruments CD74HC221M Dual Monostable Multivibrator, 16-Pin SOIC Texas Instruments HC 2 -5.2mA 5.2mA 12 ns 210 ns @ 2 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm 2 V 6 V +125 °C -55 °C -
Texas Instruments CD74HC221MT Dual Monostable Multivibrator, 16-Pin SOIC Texas Instruments HC 2 -5.2mA 5.2mA 595 μs 315 ns @ 50 pF 160µA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 4mm 2 V 6 V +125 °C -55 °C 50pF
Texas Instruments CD74HC423M Dual Monostable Multivibrator, 16-Pin SOIC Texas Instruments HC 2 -5.2mA 5.2mA 17 ns 320 ns @ 2 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm 2 V 6 V +125 °C -55 °C -
Texas Instruments CD74HCT4538M Dual Monostable Multivibrator, 16-Pin SOIC Texas Instruments HCT 2 -4mA 4mA 16 ns 55 ns @ 4.5 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm 4.5 V 5.5 V +125 °C -55 °C -
Texas Instruments SN74LS221D Dual Monostable Multivibrator, 16-Pin SOIC Texas Instruments LS 2 -0.4mA 8mA 40 ns 80 ns @ 5 V 4.7mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm 4.75 V 5.25 V +70 °C 0 °C -
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
gledate 1 - 11 od 11 rezultata