Multiprotocol Transceivers

gledate 1 - 9 od 9 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Number of Transmitters Number of Receivers Number of Transceivers Number of Drivers per Line Number of Receivers per Line Data Rate Mounting Type Package Type Pin Count Transmitter Signal Type Receiver Signal Type Interface Standards Power Supply Type Typical Single Supply Voltage Dimensions Length Width Height Typical Dual Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
EXAR SP334CT-L, Programmable Transceiver 2/3-TX 2/5-RX 2-TRX, 10MBps, 28-Pin SOIC W
  • RS kat. broj 170-4428
  • robna marka EXAR
  • Pro. broj SP334CT-L
EXAR 2 (RS-485), 3 (RS-232) 2 (RS-485), 5 (RS-232) 2 1 (RS-232), 32 (RS-485) 1 (RS-232), 32 (RS-485) 10Mbps Surface Mount SOIC W 28 Differential, Single Ended Differential, Single Ended RS-232, RS-485 Single 5 V 17.9 x 7.5 x 2.35mm 17.9mm 7.5mm 2.35mm - 0 °C +70 °C
EXAR SP334ET-L, Programmable Transceiver 2/3-TX 2/5-RX 2-TRX, 10MBps, 28-Pin SOIC W
  • RS kat. broj 170-4429
  • robna marka EXAR
  • Pro. broj SP334ET-L
EXAR 2 (RS-485), 3 (RS-232) 2 (RS-485), 5 (RS-232) 2 1 (RS-232), 32 (RS-485) 1 (RS-232), 32 (RS-485) 10Mbps Surface Mount SOIC W 28 Differential, Single Ended Differential, Single Ended RS-232, RS-485 Single 5 V 17.9 x 7.5 x 2.35mm 17.9mm 7.5mm 2.35mm - -40 °C +85 °C
EXAR SP337EBEY-L, Multiprotocol Transceiver, 2 (RS-422), 3 (RS-232)-TX 2 (RS-422), 5 (RS-232)-RX 2-TRX
  • RS kat. broj 170-4474
  • robna marka EXAR
  • Pro. broj SP337EBEY-L
EXAR 2 (RS-422), 3 (RS-232) 2 (RS-422), 5 (RS-232) 2 256 (RS-485), 8 (RS-232), 8 (RS-422) 256 (RS-485), 8 (RS-232), 80 (RS-422) 15 Mbps, 250 Mbps Surface Mount TSSOP 28 Differential, Single Ended Differential, Single Ended RS-232, RS-422, RS-485 Single 5 V 9.8 x 4.5 x 1.05mm 9.8mm 4.5mm 1.05mm - -40 °C +85 °C
EXAR XR3160ECU-F, Multiprotocol Transceiver 1/2-TX 1 (RS-422), 1 (RS-485), 2 (RS-232)-RX 2-TRX, 1 Mbps, 20 Mbps, 20-Pin
  • RS kat. broj 170-4553
  • robna marka EXAR
  • Pro. broj XR3160ECU-F
EXAR 1 (RS-422), 1 (RS-485), 2 (RS-232) 1 (RS-422), 1 (RS-485), 2 (RS-232) 2 1 1 1 Mbps, 20 Mbps Surface Mount SSOP 20 Differential, Single Ended Differential, Single Ended EIA/TIA-485 Single 3 → 5.5 V 7.5 x 5.6 x 1.85mm 7.5mm 5.6mm 1.85mm - 0 °C +70 °C
Intersil ISL41334IRZ, Multiprotocol Transceiver 1/2-TX 1/2-RX 1-TRX, 40MBps, 40-Pin QFN Intersil 1 (RS-422), 1 (RS-485), 2 (RS-232) 1 (RS-422), 2 (RS-232) 1 1 (RS-232), 1 (RS-422), 32 (RS-485) 1 (RS-232), 10 (RS-422), 32 (RS-485) 40Mbps Surface Mount QFN 40 Differential, Single Ended Differential, Single Ended RS-232, RS-422, RS-485 Dual - 6 x 6 x 0.88mm 6mm 6mm 0.88mm 5V -40 °C +85 °C
Maxim MAX3160CAP+, Multiprotocol Transceiver 1/2-TX 1/2-RX 2-TRX, 10MBps, 20-Pin SSOP Maxim 1 (RS-422), 1 (RS-485), 2 (RS-232) 1 (RS-422), 2 (RS-232) 2 1 (RS-232), 1 (RS-422), 256 (RS-485) 1 (RS-232), 10 (RS-422), 256 (RS-485) 10Mbps Surface Mount SSOP 20 Differential, Single Ended Differential, Single Ended EIA/TIA-233, EIA/TIA-485, RS-232, RS-422, RS-485 Single 3.3 V, 5 V 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm - 0 °C +70 °C
Renesas Electronics ISL3330IAZ, Programmable Transceiver, 1 (RS-485/RS-422), 2 (RS-232)-TX Intersil 1 (RS-485/RS-422), 2 (RS-232) 1 (RS-485/RS-422), 2 (RS-232) 1 (RS-485/RS-422), 2 (RS-232) 1 (RS-485/RS-422), 2 (RS-232) 1 (RS-485/RS-422), 2 (RS-232) 20Mbps Surface Mount SSOP 20 Differential, Single Ended Differential, Single Ended - Single 3.3 V 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm - -40 °C +85 °C
Silicon Labs CP2102-GM, Programmable Transceiver 1-TRX, 12MBps, 28-Pin QFN Silicon Labs - - 1 - - 12Mbps Surface Mount QFN 28 - - - Single 3.3 V 5 x 5 x 0.88mm 5mm 5mm 0.88mm - -40 °C +85 °C
Silicon Labs CP2120-GM, SPI to I2C Bridge, 20-Pin QFN Silicon Labs - - - - - - Surface Mount QFN 20 - - - Single 3 V 4 x 4 x 0.9mm 4mm 4mm 0.9mm - -40 °C +85 °C
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
gledate 1 - 9 od 9 rezultata