Power Factor Controllers

gledate 1 - 4 od 4 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Width Minimum Operating Temperature
ON Semiconductor NCP1622DCCSNT1G, Power Factor Controller, 50 kHz, 30 V 6-Pin, TSOP ON Semiconductor 50 kHz 70µA 277µA 42µA 3 mA Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 30 V +125 °C 9.5 V 1.7mm -40 °C
ON Semiconductor NCL30060B3DR2G, Power Factor Controller, 60 kHz, 13.75 V 7-Pin, SOIC ON Semiconductor 60 kHz 19mA 250mA 400mA 1700 μA Surface Mount SOIC 7 5 x 4 x 1.5mm 1.5mm 5mm 13.75 V +105 °C 10.7 V 4mm -40 °C
ON Semiconductor NCP1616A1DR2G, Power Factor Controller, 50 kHz, 28 V 9-Pin, SOIC ON Semiconductor 50 kHz 16.5mA 500mA 800mA 3.5 mA Surface Mount SOIC 9 5 x 4 x 1.75mm 1.75mm 5mm 28 V +150 °C 9.5 V 4mm -40 °C
ON Semiconductor FAN7527BN, Power Factor Controller, 30 V 8-Pin, PDIP ON Semiconductor - 100µA -4mA 4mA 6 mA Through Hole PDIP 8 9.83 x 6.67 x 5.08mm 5.08mm 9.83mm 30 V +125 °C - 6.67mm -25 °C
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
gledate 1 - 4 od 4 rezultata