Processor Supervisors

gledate 1 - 20 od 29 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Number of Supervisors Output Driver Watchdog Timer Power Fail Detection Chip Enable Signals Mounting Type Package Type Pin Count Maximum Reset Active Time Dimensions Height Length Maximum Monitored Voltage Minimum Monitored Voltage Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
Linear Technology LTC1326CS8#PBF, Triple Processor Supervisor 4.72V 8-Pin, SOIC Linear Technology 3 - - - - Surface Mount SOIC 8 - 5 x 3.99 x 1.48mm 1.48mm 5mm 4.76V 4.72V 3.99mm 1 V 7 V +70 °C 0 °C
Linear Technology LTC690CS8#PBF, Processor Supervisor 4.65V, WDT, Reset Input 8-Pin, SOIC Linear Technology 1 Active Low, CMOS Yes Yes Yes Surface Mount SOIC 8 70ms 5.004 x 3.988 x 1.5mm 1.5mm 5mm 4.75V 4.65V 3.988mm 4.75 V 5.5 V +70 °C 0 °C
Maxim DS1233Z-10+T&R, Processor Supervisor 4.37V 3 + Tab-Pin, SOT-223
  • RS kat. broj 177-6876
  • robna marka Maxim
  • Pro. broj DS1233Z-10+T&R
Maxim 1 Push-Pull - Yes - Surface Mount SOT-223 3 + Tab 450ms 6.7 x 3.7 x 1.8mm 1.8mm 6.7mm 4.49V 4.37V 3.7mm 1.2 V 5.5 V +85 °C -40 °C
Maxim MAX1232CSA+T, Processor Supervisor 4.37 V, 4.62 V, WDT, Reset Input 8-Pin, SOIC Maxim 1 Active Low, Open Drain Yes - - Surface Mount SOIC 8 1000ms 5 x 4 x 1.5mm 1.5mm 5mm 4.49 V, 4.74 V 4.37 V, 4.62 V 4mm 4.5 V 5.5 V +70 °C 0 °C
Maxim MAX691ACWE+T, Processor Supervisor 4.65V, WDT 16-Pin, SOIC Maxim 1 Active High, CMOS Yes Yes - Surface Mount SOIC 16 70ms 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 4.75V 4.65V 7.6mm 4.75 V 5.5 V +70 °C 0 °C
Microchip MCP100T-300I/TT, Voltage Supervisor 2.92V 3-Pin, SOT-23 Microchip 1 Active Low, Push-Pull - - - Surface Mount SOT-23 3 - 2.9 x 1.3 x 0.95mm 0.95mm 2.9mm 3V 2.92V 1.3mm 1 V 5.5 V +85 °C -40 °C
Microchip MCP100T-315I/TT, Processor Supervisor 3.07V 3-Pin, SOT-23 Microchip 1 Active Low, Push-Pull - - - Surface Mount SOT-23 3 - 2.9 x 1.3 x 0.95mm 0.95mm 2.9mm 3.15V 3.07V 1.3mm 1 V 5.5 V +85 °C -40 °C
Microchip MCP100T-450I/TT, Voltage Supervisor 4.37V 3-Pin, SOT-23 Microchip 1 Active Low, Push-Pull - - - Surface Mount SOT-23 3 - 2.9 x 1.3 x 0.95mm 0.95mm 2.9mm 4.5V 4.37V 1.3mm 1 V 5.5 V +85 °C -40 °C
Microchip MCP100T-460I/TT, Voltage Supervisor 4.47V 3-Pin, SOT-23 Microchip 1 Push-Pull - Yes - Surface Mount SOT-23 3 10µs 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 4.6V 4.47V 1.4mm 1 V 5.5 V +85 °C -40 °C
Microchip MCP100T-475I/TT, Processor Supervisor 4.62V 3-Pin, SOT-23 Microchip 1 Active Low, Push-Pull - - - Surface Mount SOT-23 3 - 2.9 x 1.3 x 0.95mm 0.95mm 2.9mm 4.75V 4.62V 1.3mm 1 V 5.5 V +85 °C -40 °C
Microchip MCP100T-485I/TT, Voltage Supervisor 4.72V 3-Pin, SOT-23 Microchip 1 Push-Pull - Yes - Surface Mount SOT-23 3 10µs 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 4.85V 4.72V 1.4mm 1 V 5.5 V +85 °C -40 °C
Microchip MCP101T-270I/TT, Voltage Supervisor 2.62V 3-Pin, SOT-23 Microchip 1 Push-Pull - Yes - Surface Mount SOT-23 3 10µs 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 2.7V 2.62V 1.4mm 1 V 5.5 V +85 °C -40 °C
Microchip MCP101T-315I/TT, Voltage Supervisor 3.07V 3-Pin, SOT-23 Microchip 1 Push-Pull - Yes - Surface Mount SOT-23 3 10µs 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 3.15V 3.07V 1.4mm 1 V 5.5 V +85 °C -40 °C
Microchip MCP101T-450I/TT, Voltage Supervisor 4.37V 3-Pin, SOT-23 Microchip 1 Active High, Push-Pull - - - Surface Mount SOT-23 3 - 2.9 x 1.3 x 0.95mm 0.95mm 2.9mm 4.5V 4.37V 1.3mm 1 V 5.5 V +85 °C -40 °C
Microchip MCP101T-460I/TT, Voltage Supervisor 4.47V 3-Pin, SOT-23 Microchip 1 Push-Pull - Yes - Surface Mount SOT-23 3 10µs 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 4.6V 4.47V 1.4mm 1 V 5.5 V +85 °C -40 °C
Microchip MCP101T-475I/TT, Processor Supervisor 4.62V 3-Pin, SOT-23 Microchip 1 Active High, Push-Pull - - - Surface Mount SOT-23 3 - 2.9 x 1.3 x 0.95mm 0.95mm 2.9mm 4.75V 4.62V 1.3mm 1 V 5.5 V +85 °C -40 °C
Microchip MCP102T-195I/TT, Voltage Supervisor 1.9V 3-Pin, SOT-23B Microchip 1 Active Low - Yes - Surface Mount SOT-23B 3 130ms 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 1.94V 1.9V 1.4mm 1 V 5.5 V +85 °C -40 °C
Microchip MCP102T-270E/TT, Voltage Supervisor 2.63V 3-Pin, SOT-23B Microchip 1 Active Low - Yes - Surface Mount SOT-23B 3 130ms 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 2.69V 2.63V 1.4mm 1 V 5.5 V +125 °C -40 °C
Microchip MCP102T-300E/TT, Voltage Supervisor 2.93V 3-Pin, SOT-23B Microchip 1 Active Low, Push-Pull - - - Surface Mount SOT-23B 3 0.13ms 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 3V 2.93V 1.4mm 1 V 5.5 V +125 °C -40 °C
Microchip MCP111T-240E/TT, Voltage Supervisor 2.32V 3-Pin, SOT-23B Microchip 1 Active Low - Yes - Surface Mount SOT-23B 3 130ms 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 2.37V 2.32V 1.4mm 1 V 5.5 V +125 °C -40 °C
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
gledate 1 - 20 od 29 rezultata