Programmable Gain Amplifiers

gledate 1 - 18 od 18 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Number of Channels per Chip Rail to Rail Mounting Type Package Type Pin Count Minimum CMRR Output Type Dimensions Height Length Width Maximum Operating Temperature Minimum Operating Temperature
Analog Devices AD8432ACPZ-WP, Programmable Gain Amplifier Analog Devices - - - - - - - - - - - - 4.1 x 4.1 x 0.75mm 0.75mm - 4.1mm - -
Linear Technology LT1995CDD#PBF, Programmable Gain Amplifier 3, Rail to Rail Input/Output 59dB, 10-Pin DFN Linear Technology Dual - ±15V dc 2.5mV 4 kΩ, 8 kΩ 3 Rail to Rail Input/Output Surface Mount DFN 10 59dB Differential 3 x 3 x 0.7mm 0.7mm 3mm 3mm +85 °C -40 °C
Linear Technology LT1995CDD#PBF, Programmable Gain Amplifier 3, Rail to Rail Input/Output 59dB, 10-Pin DFN Linear Technology Dual - ±15V dc 2.5mV 4 kΩ, 8 kΩ 3 Rail to Rail Input/Output Surface Mount DFN 10 59dB Differential 3 x 3 x 0.7mm 0.7mm 3mm 3mm +85 °C -40 °C
Microchip MCP6G01T-E/OT, Programmable Gain Amplifier, Rail to Rail Input/Output, 5-Pin SOT-23 Microchip Single 3 V, 5 V - 4.5mV - 1 Rail to Rail Input/Output Surface Mount SOT-23 5 - Rail to Rail 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm 1.8mm +125 °C -40 °C
Microchip MCP6S22-I/SN, Programmable Gain Amplifier, Rail to Rail Input/Output, 8-Pin SOIC Microchip Single 3 V, 5 V - 0.275mV 0.006MΩ 1 Rail to Rail Input/Output Surface Mount SOIC 8 - Rail to Rail 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm +85 °C -40 °C
Microchip MCP6S91-E/SN, Programmable Gain Amplifier, Rail to Rail Input/Output, 8-Pin SOIC Microchip Single 3 V, 5 V - 4mV 10000000MΩ 1 Rail to Rail Input/Output Surface Mount SOIC 8 - Rail to Rail 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm +125 °C -40 °C
Microchip MCP6S93-E/UN, Programmable Gain Amplifier 2, Rail to Rail Input/Output, 10-Pin MSOP Microchip Single 2.5 → 5.5 V - 4mV - 2 Rail to Rail Input/Output Surface Mount MSOP 10 - Rail to Rail 3 x 4.9 x 1.1mm 1.1mm 3mm 4.9mm +125 °C -40 °C
Renesas Electronics HFA1112IBZ, Op Amp Module, 8-Pin SOIC Intersil Dual - ±5V 25mV - 1 - Surface Mount SOIC 8 - - 5 x 4 x 1.5mm 1.5mm 5mm 4mm +85 °C -40 °C
Texas Instruments LMH6704MA/NOPB, Programmable Gain Amplifier, 8-Pin SOIC Texas Instruments Dual - ±3 V, ±5 V 8.3mV 1MΩ 1 No Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.9mm +85 °C -40 °C
Texas Instruments LMH6704MF/NOPB, Programmable Gain Amplifier, 6-Pin SOT-23 Texas Instruments Dual - ±3 V, ±5 V 8.3mV 1MΩ 1 No Surface Mount SOT-23 6 - - 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm 1.6mm +85 °C -40 °C
Texas Instruments PGA112AIDGST, Programmable Gain Amplifier, Rail to Rail Input/Output, 10-Pin MSOP Texas Instruments Single 3 V, 5 V - 0.325mV 10000MΩ 1 Rail to Rail Input/Output Surface Mount MSOP 10 - Rail to Rail 3 x 3 x 1.02mm 1.02mm 3mm 3mm +125 °C -40 °C
Texas Instruments PGA113AIDGST, Programmable Gain Amplifier, Rail to Rail Output, 10-Pin VSSOP Texas Instruments Single 2.2 → 5.5 V - ±325µV 150Ω 1 Rail to Rail Output Surface Mount VSSOP 10 - Rail to Rail 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm +125 °C -40 °C
Texas Instruments PGA116AIPW, Programmable Gain Amplifier, Rail to Rail Input/Output, 20-Pin TSSOP Texas Instruments Single 3 V, 5 V - 0.325mV 10000MΩ 1 Rail to Rail Input/Output Surface Mount TSSOP 20 - Rail to Rail 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 4.4mm +125 °C -40 °C
Texas Instruments PGA309AIPWT, Programmable Gain Amplifier, 16-Pin TSSOP Texas Instruments - - - - - - - Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 4.4mm +125 °C -40 °C
Texas Instruments PGA870IRHDT, Programmable Gain Amplifier, 28-Pin VQFN Texas Instruments - 5 V - - 173Ω 1 - Surface Mount VQFN 28 - Differential 5.15 x 5.15 x 0.95mm 0.95mm 5.15mm 5.15mm +85 °C -40 °C
Texas Instruments THS7001CPWP, Programmable Gain Amplifier 80dB, 20-Pin HTSSOP Texas Instruments Dual - ±12 V, ±15 V, ±5 V, ±9 V 5mV 1MΩ 1 No Surface Mount HTSSOP 20 80dB - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 4.4mm +70 °C 0 °C
Texas Instruments VCA821ID, Programmable Gain Amplifier 60dB, 14-Pin SOIC Texas Instruments Dual - ±5V ±19mV - 1 - Surface Mount SOIC 14 60dB Swing 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm +85 °C -40 °C
Texas Instruments VCA824ID, Programmable Gain Amplifier 60dB, 14-Pin SOIC Texas Instruments Dual - ±5V ±19mV - 1 - Surface Mount SOIC 14 60dB Swing 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm +85 °C -40 °C
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
gledate 1 - 18 od 18 rezultata