PWM Controllers

gledate 1 - 6 od 6 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Number of Outputs Maximum Operating Temperature Minimum Operating Supply Voltage Output Current Output Voltage Minimum Operating Temperature
Linear Technology LT1245CS8#PBF, PWM Controller 500 kHz 8-Pin, SOIC Linear Technology 500 kHz 250µA -0.75mA 10mA 1 A Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5mm 3.988mm 1.498mm 5.075 V - +100 °C 4.925 V - - 0 °C
Texas Instruments SG3524D, PWM Controller 450 kHz 16-Pin, SOIC Texas Instruments 450 kHz - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 40 V - +70 °C 8 V 100 (Max) mA - 0 °C
Texas Instruments TL1451ACPW, DC-DC Controller 16-Pin, TSSOP Texas Instruments - - - - - Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm - 2 +85 °C - - - -20 °C
Texas Instruments TL1451ACPWR, PWM Controller 500 kHz 16-Pin, TSSOP Texas Instruments 500 kHz - -20µA 1.6mA 1.8 mA Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 50 V - +85 °C 3.6 V - - -20 °C
Texas Instruments TL494ID, PWM Controller 300 kHz 16-Pin, SOIC Texas Instruments 300 kHz - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 40 V - +85 °C 7 V 200 (Max) mA 40(Max) V -40 °C
Texas Instruments UC1637J, PWM Controller 18-Pin, CDIP Texas Instruments - - 11mA -20mA 15 mA Through Hole CDIP 18 24.38 x 7.87 x 3.56mm 24.38mm 7.87mm 3.56mm -20 V, 20 V - +125 °C 2.5 V, -.2.5 V - - -55 °C
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
gledate 1 - 6 od 6 rezultata