PWM Voltage Mode Controllers

gledate 1 - 5 od 5 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Switching Frequency Mounting Type Package Type Pin Count Maximum Duty Cycle Output Current Output Voltage On/Off Pin Dimensions Length Height Typical Operating Supply Voltage Width Maximum Operating Temperature Minimum Operating Temperature
Texas Instruments TL594CNE4, Dual PWM Voltage Mode Controller, 200 mA, 300 kHz 16-Pin, PDIP Boost, Flyback, Push-Pull, Texas Instruments 2 Voltage Boost, Flyback, Forward, Push-Pull 200ns 45ns 300 kHz Through Hole PDIP 16 45% 200 mA 40 V - 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm 7 → 40 V 6.35mm +70 °C 0 °C
Texas Instruments TL598CN, Dual PWM Voltage Mode Controller, 200 mA, 300 kHz 16-Pin, PDIP Texas Instruments 2 Voltage Buck, Push-Pull 60ns 35ns 300 kHz Through Hole PDIP 16 45% 200 mA - - 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm 7 → 40 V 6.35mm +70 °C 0 °C
Texas Instruments UC2524ADW, Dual PWM Voltage Mode Controller, 200 mA 16-Pin, SOIC Boost, Flyback, Full/Half-Bridge, Texas Instruments 2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull - - - Surface Mount SOIC 16 45% 200 mA 60 V Yes 10.28 x 7.52 x 2.35mm 10.28mm 2.35mm 8 → 40 V 7.52mm +85 °C -40 °C
Texas Instruments UC3867N, Dual PWM Voltage Mode Controller, 500 mA, 550 kHz 16-Pin, PDIP Full/Half-Bridge, Push-Pull, Texas Instruments 2 Voltage Full Bridge, Half Bridge, Push-Pull 25ns 25ns 550 kHz Through Hole PDIP 16 50% 500 mA - - 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm - 6.35mm +150 °C -
Texas Instruments UCC35701D, PWM Voltage Mode Controller, 1 A, 700 kHz 14-Pin, SOIC Texas Instruments 1 Voltage Boost, Buck, Flyback, Forward 20ns 20ns 700 kHz Surface Mount SOIC 14 100% 1 A - - 8.65 x 3.91 x 1.58mm 8.65mm 1.58mm - 3.91mm +70 °C 0 °C
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
gledate 1 - 5 od 5 rezultata