Switching Diodes

gledate 1 - 20 od 92 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Maximum Forward Current Diode Configuration Number of Elements per Chip Mounting Type Maximum Reverse Voltage Package Type Diode Technology Pin Count Maximum Forward Voltage Drop Maximum Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Dimensions Power Dissipation Diameter
1A, 100V, E.FF SMDIODE Vishay - - - - - - - - - - - - - - - - - -
1A, 100V, E.FF SMDIODE Vishay - - - - - - - - - - - - - - - - - -
6A 200V Ultrafast Rect, MURD620CTT4G ON Semiconductor - Common Cathode 2 Surface Mount - DPAK (TO-252) Silicon Junction 3 1.2V - -65 °C +175 °C 6.73mm 6.22mm 2.38mm 2.38 x 6.73 x 6.22mm - -
Diode 400V 4A 3-Pin Vishay - - - - - - - - - - - - - - - - - -
Diode 60V 250mA Signal MiniMELF SOD-80 Vishay - - - - - - - - - - - - - - - - - -
Diode 800V 1A Ultrafast DO-220AA Vishay - - - - - - - - - - - - - - - - - -
Diode Array Hi-Speed Switching 0.2A 75V Nexperia - - - - - - - - - - - - - - - - - -
Diode Dual 70V 250mA Small Signal SOT-23 Vishay - - - - - - - - - - - - - - - - - -
Diode Small Signal Switching 75V 0.2A Vishay - - - - - - - - - - - - - - - - - -
Diode Switching 50V 0.6A SOD-80 Vishay - - - - - - - - - - - - - - - - - -
Diode, NXP, BAW156
  • RS kat. broj 179-1103
  • robna marka NXP
  • Pro. broj BAW156
NXP - - - - - - - - - - - - - - - - - -
Diodes Inc S3G-13-F Switching Diode, 3A 400V, 2-Pin SMC DiodesZetex 3A Single 1 Stud 400V SMC Silicon Junction 2 1.15V 40pF -65 °C +150 °C 7.11mm 6.22mm 2.3mm 7.11 x 6.22 x 2.3mm - -
General Purpose Diode,200V,250mA,BAS321 Nexperia - - - - - - - - - - - - - - - - - -
Hi V Switching Diode,300V,250mA,BAS521 Nexperia - - - - - - - - - - - - - - - - - -
Nexperia BAS316,115 Switching Diode Nexperia - - - - - - - - - - - - - - - - - -
Nexperia BAS316,115 Switching Diode, 250mA 100V, 2-Pin SOD-323 Nexperia 250mA Single 1 Surface Mount 100V SOD-323 - 2 - 1.5pF -65 °C +150 °C 1.8mm 1.35mm 1.1mm 1.8 x 1.35 x 1.1mm 400mW -
Nexperia BAS316,135 Switching Diode Nexperia - - - - - - - - - - - - - - - - - -
Nexperia BAS316,135 Switching Diode, 250mA 100V, 2-Pin SOD-323 Nexperia 250mA Single 1 Surface Mount 100V SOD-323 - 2 - 1.5pF -65 °C +150 °C 1.8mm 1.35mm 1.1mm 1.8 x 1.35 x 1.1mm 400mW -
Nexperia BAV103,115 Switching Diode Nexperia - - - - - - - - - - - - - - - - - -
Nexperia BAV103,115 Switching Diode, 250mA 200V, 2-Pin SOD-80C Nexperia 250mA Single 1 Surface Mount 200V SOD-80C - 2 - 5pF -65 °C +175 °C 3.7mm - - 1.6 Dia. x 3.7mm 400mW 1.6mm
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
gledate 1 - 20 od 92 rezultata