Switching Regulators

gledate 1 - 20 od 28 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Input Voltage Output Voltage Output Current Power Rating Mounting Type Package Minimum Temperature Maximum Temperature Efficiency MTBF Load Regulation Line Regulation Ripple And Noise Depth Width Maximum Input Current Length Series Weight Protection Features
XP Power Switching Regulator, 18 → 36V dc Input, 15V dc Output, 1A XP Power 18 → 36V dc 15V dc 1A 1W Surface Mount SMD -40°C +105°C 96% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 900mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 3 → 5.5V dc Input, 1.2V dc Output, 1A XP Power 3 → 5.5V dc 1.2V dc 1A 1W Surface Mount SMD -40°C +105°C 90.5% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 700mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 3 → 5.5V dc Input, 1.5V dc Output, 1A XP Power 3 → 5.5V dc 1.5V dc 1A 1W Surface Mount SMD -40°C +105°C 92% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 700mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 3 → 5.5V dc Input, 1.8V dc Output, 1A XP Power 3 → 5.5V dc 1.8V dc 1A 1W Surface Mount SMD -40°C +105°C 92.5% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 700mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 3.8 → 5.5V dc Input, 2.5V dc Output, 1A XP Power 3.8 → 5.5V dc 2.5V dc 1A 1W Surface Mount SMD -40°C +105°C 94.5% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 700mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 4.6 → 36V dc Input, 1.2V dc Output, 1A XP Power 4.6 → 36V dc 1.2V dc 1A 1W Surface Mount SMD -40°C +105°C 87% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 900mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 4.6 → 36V dc Input, 1.5V dc Output, 1A XP Power 4.6 → 36V dc 1.5V dc 1A 1W Surface Mount SMD -40°C +105°C 89% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 900mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 4.6 → 36V dc Input, 2.5V dc Output, 1A XP Power 4.6 → 36V dc 2.5V dc 1A 1W Surface Mount SMD -40°C +105°C 92.5% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 900mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 4.6 → 36V dc Input, 1.8V dc Output, 1A XP Power 4.6 → 36V dc 1.8V dc 1A 1W Surface Mount SMD -40°C +105°C 90.5% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 900mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 4.75 → 36V dc Input, 3.3V dc Output, 1A XP Power 4.75 → 36V dc 3.3V dc 1A 1W Surface Mount SMD -40°C +105°C 94% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 900mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 6.5 → 36V dc Input, 5V dc Output, 1A XP Power 6.5 → 36V dc 5V dc 1A 1W Surface Mount SMD -40°C +105°C 95.5% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 900mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 15 → 36V dc Input, 12V dc Output, 1A XP Power 15 → 36V dc 12V dc 1A 1W Surface Mount SMD -40°C +105°C 95% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 900mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 12 → 36V dc Input, 9V dc Output, 1A XP Power 12 → 36V dc 9V dc 1A 1W Surface Mount SMD -40°C +105°C 95.5% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 900mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 12 → 36V dc Input, 9V dc Output, 1A XP Power 12 → 36V dc 9V dc 1A 1W Surface Mount SMD -40°C +105°C 95.5% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 900mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 15 → 36V dc Input, 12V dc Output, 1A XP Power 15 → 36V dc 12V dc 1A 1W Surface Mount SMD -40°C +105°C 95% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 900mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 18 → 36V dc Input, 15V dc Output, 1A XP Power 18 → 36V dc 15V dc 1A 1W Surface Mount SMD -40°C +105°C 96% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 900mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 3 → 5.5V dc Input, 1.2V dc Output, 1A XP Power 3 → 5.5V dc 1.2V dc 1A 1W Surface Mount SMD -40°C +105°C 90.5% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 700mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 3 → 5.5V dc Input, 1.5V dc Output, 1A XP Power 3 → 5.5V dc 1.5V dc 1A 1W Surface Mount SMD -40°C +105°C 92% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 700mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 3 → 5.5V dc Input, 1.8V dc Output, 1A XP Power 3 → 5.5V dc 1.8V dc 1A 1W Surface Mount SMD -40°C +105°C 92.5% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 700mA 15.2mm STS10 1.4g Short Circuit Protection
XP Power Switching Regulator, 3.8 → 5.5V dc Input, 2.5V dc Output, 1A XP Power 3.8 → 5.5V dc 2.5V dc 1A 1W Surface Mount SMD -40°C +105°C 94.5% 3.5 (Minimum)Mh ±0.6% ±0.2% 75mV Pk-Pk 3.6mm 11.8mm 700mA 15.2mm STS10 1.4g Short Circuit Protection
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
gledate 1 - 20 od 28 rezultata