Thyristors

gledate 1 - 20 od 25 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Rated Average On-State Current Thyristor Type Package Type Repetitive Peak Reverse Voltage Surge Current Rating Mounting Type Maximum Gate Trigger Current Maximum Gate Trigger Voltage Maximum Holding Current Pin Count Length Width Height Dimensions Peak On-State Voltage Repetitive Peak Off-State Current Repetitive Peak Forward Blocking Voltage Maximum Operating Temperature Minimum Operating Temperature
Littelfuse, 2N6400G, Thyristor, 50V 16A, 60mA 3-Pin, TO-220AB Littelfuse 16A SCR TO-220AB 50V 160A Through Hole 60mA 2.5V 60mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 1.7V 2mA 50V +125 °C -40 °C
Littelfuse, 2N6405G, Thyristor, 800V 10A, 60mA 3-Pin, TO-220AB Littelfuse 10A SCR TO-220AB 800V 160A Through Hole 60mA 2.5V 60mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 1.7V 2mA 800V +125 °C -40 °C
Littelfuse, 2N6508G, Thyristor, 600V 16A, 75mA 3-Pin, TO-220AB Littelfuse 16A SCR TO-220AB 600V 250A Through Hole 75mA 1.5V 80mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 1.8V 2mA 600V +125 °C -40 °C
Littelfuse, 2N6509TG, Thyristor, 800V, 75mA 3-Pin, TO-220 Littelfuse - SCR TO-220 800V 250A Through Hole 75mA 1.5V 80mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 1.8V - 800V +125 °C -40 °C
Littelfuse, C106BG, Thyristor, 200V 2.55A, 500μA 3-Pin, TO-225AA Littelfuse 2.55A SCR TO-225AA 200V 20A Through Hole 500µA 1V 6mA 3 7.74mm 2.66mm 11.04mm 7.74 x 2.66 x 11.04mm 2.2V 100µA 200V +110 °C -40 °C
Littelfuse, C106DG, Thyristor, 400V 2.55A, 500μA 3-Pin, TO-225AA Littelfuse 2.55A SCR TO-225AA 400V 20A Through Hole 500µA 1V 6mA 3 7.74mm 2.66mm 11.04mm 7.74 x 2.66 x 11.04mm 2.2V 100µA 400V +110 °C -40 °C
Littelfuse, C106MG, Thyristor, 600V 2.55A, 500μA 3-Pin, TO-225AA Littelfuse 2.55A SCR TO-225AA 600V 20A Through Hole 500µA 1V 6mA 3 7.74mm 2.66mm 11.04mm 7.74 x 2.66 x 11.04mm 2.2V 100µA 600V +110 °C -40 °C
Littelfuse, MCR08BT1G, Thyristor, 200V 0.8A, 200μA 3+Tab-Pin, SOT-223 Littelfuse 0.8A SCR SOT-223 200V 8A Surface Mount 200µA 0.8V 5mA 3+Tab 6.7mm 3.7mm 1.65mm 6.7 x 3.7 x 1.65mm 1.7V 200 μA @ Tj 110°C 600V +110 °C -40 °C
Littelfuse, MCR68-2G, Thyristor, 50V 8A, 30mA 3-Pin, TO-220AB Littelfuse 8A SCR TO-220AB 50V 100A Through Hole 30mA 1.5V 50mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 2.2V 2mA 50V +125 °C -40 °C
Littelfuse, MCR716T4G, Thyristor, 400V 2.6A, 300μA 3-Pin, DPAK (TO-252) Littelfuse 2.6A SCR DPAK (TO-252) 400V 25A Surface Mount 300µA 1V 10mA 3 6.73mm 6.22mm 2.38mm 6.73 x 6.22 x 2.38mm 2.2V - - +110 °C -40 °C
Littelfuse, MCR72-3G, Thyristor, 100V 8A, 200mA 3-Pin, TO-220AB Littelfuse 8A SCR TO-220AB 100V 100A Through Hole 200mA 1.5V 6mA 3 10.53mm 4.83mm 15.75mm 10.53 x 4.83 x 15.75mm 2V 500µA 100V +110 °C -40 °C
Littelfuse, MCR72-6G, Thyristor, 400V 8A, 200mA 3-Pin, TO-220AB Littelfuse 8A SCR TO-220AB 400V 100A Through Hole 200mA 1.5V 6mA 3 10.53mm 4.83mm 15.75mm 10.53 x 4.83 x 15.75mm 2V 500µA 400V +110 °C -40 °C
Littelfuse, MCR72-8G, Thyristor, 600V 8A, 200μA 3-Pin, TO-220AB Littelfuse 8A SCR TO-220AB 600V 100A Through Hole 200µA 1.5V 6mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 2V 500µA 600V +110 °C -40 °C
Littelfuse, S4065JTP, Thyristor, 400V 65A, 50mA 3-Pin, TO-218X Littelfuse 65A SCR TO-218X 400V 950A Through Hole 50mA 2V 80mA 3 16mm 4.78mm 21.21mm 16 x 4.78 x 21.21mm 1.8V 0.02mA - +125 °C -40 °C
Littelfuse, S6065KTP, Thyristor, 600V 65A, 50mA 3-Pin, TO-218AC Littelfuse 65A SCR TO-218AC 600V 950A Through Hole 50mA 2V 80mA 3 16mm 4.78mm 21.21mm 16 x 4.78 x 21.21mm 1.8V 0.02mA - +125 °C -40 °C
STMicroelectronics, BTW68-1200RG, Thyristor, 1200V 19A, 50mA 3-Pin, TOP3 STMicroelectronics 19A SCR TOP3 1200V 420A Through Hole 50mA 1.5V 75mA 3 15.5mm 4.6mm 21.1mm 15.5 x 4.6 x 21.1mm 2.1V 20µA 600 → 1200V +125 °C -40 °C
STMicroelectronics, TM8050H-8D3-TR, Thyristor, 800V 50A, 50mA 2+Tab-Pin, D3PAK STMicroelectronics 50A SCR D3PAK 800V 731A Surface Mount 50mA 1.5V 100mA 2+Tab 16.05mm 14mm 5.1mm 16.05 x 14 x 5.1mm 1.55V - 800V +150 °C -40 °C
STMicroelectronics, TM8050H-8W, Thyristor, 800V 50A, 50mA 3-Pin, TO-247 STMicroelectronics 50A SCR TO-247 800V 731A Through Hole 50mA 1.5V 100mA 3 15.75mm 5.15mm 20.15mm 15.75 x 5.15 x 20.15mm 1.55V - 800V +150 °C -40 °C
Vishay, VS-10TTS08S-M3, Thyristor, 800V 6.5A, 15mA 3-Pin, D2PAK (TO-263) Vishay 6.5A SCR D2PAK (TO-263) 800V 140A Surface Mount 15mA 1V 30mA 3 10.67mm 9.65mm 4.83mm 10.67 x 9.65 x 4.83mm 1.15V 0.05mA 800V +125 °C -40 °C
Vishay, VS-25TTS12S-M3, Thyristor, 1200V 16A, 45mA 3-Pin, D2PAK (TO-263) Vishay 16A SCR D2PAK (TO-263) 1200V 350A Surface Mount 45mA 2V 100mA 3 10.67mm 9.65mm 4.83mm 10.67 x 9.65 x 4.83mm 1.25V 0.5mA 1200V +125 °C -40 °C
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
gledate 1 - 20 od 25 rezultata