TRIACs

gledate 1 - 20 od 630 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Rated Average On-State Current Mounting Type Package Type Maximum Gate Trigger Current Repetitive Peak Reverse Voltage Surge Current Rating Pin Count Maximum Gate Trigger Voltage Repetitive Peak Forward Blocking Voltage Maximum Holding Current Dimensions Length Width Height Repetitive Peak Off-State Current Peak On-State Voltage Minimum Operating Temperature Maximum Operating Temperature
DIP-6 TRIAC ZC 1.5kV/us 10mA -e3 Vishay - Through Hole DIP 10mA 6V 1 (Non-Reptitive)A 6 22V 600V - 9 x 6.4 x 3.5mm 9mm 6.4mm 3.5mm 500nA 3V -55 °C +100 °C
DIP-6 TRIAC ZC 1.5kV/us 5mA -e3 Vishay - Through Hole DIP 5mA 6V 1 (Non-Reptitive)A 6 22V 600V - 9 x 6.4 x 3.5mm 9mm 6.4mm 3.5mm 500nA 3V -55 °C +100 °C
SOP-4 P.TRIAC NZC,10mA,1.5K dV/dt -e3 Vishay - Surface Mount SOP 10mA 6V 0.5A 4 - 600V 0.3mA 4.57 x 4.42 x 1.97mm 4.57mm 4.42mm 1.97mm 100nA 3V -40 °C +100 °C
2N6071ATG, TRIAC Littelfuse - - - - - - - - - - - - - - - - - -
AC Switch Transient Voltage SOT223 STMicroelectronics - - - - - - - - - - - - - - - - - -
BTA25-600CW3G, ISO TO220 25A 35MA TRIAC Littelfuse - - - - - - - - - - - - - - - - - -
BTB12-600BW3G, TO220 12A TRIAC 50MA IGT Littelfuse - - - - - - - - - - - - - - - - - -
BTB16-800CW3G, TO220 16A TRIAC 35MA IGT Littelfuse - - - - - - - - - - - - - - - - - -
DIP-6 TRIAC ZC 1.5kV/us 10mA -e3 Vishay - Through Hole DIP 10mA 6V 1 (Non-Reptitive)A 6 22V 600V - 9 x 6.4 x 3.5mm 9mm 6.4mm 3.5mm 500nA 3V -55 °C +100 °C
DIP-6 TRIAC ZC 1.5kV/us 5mA -e3 Vishay - Through Hole DIP 5mA 6V 1 (Non-Reptitive)A 6 22V 600V - 9 x 6.4 x 3.5mm 9mm 6.4mm 3.5mm 500nA 3V -55 °C +100 °C
Discrete,Triac,It=12A,Vdrm=600V,TO-220F Sanken Electric - - - - - - - - - - - - - - - - - -
Discrete,Triac,It=16A,Vdrm=400V,TO-220F Sanken Electric - - - - - - - - - - - - - - - - - -
Discrete,Triac,It=16A,Vdrm=600V,TO-220F Sanken Electric - - - - - - - - - - - - - - - - - -
Discrete,Triac,It=16A,Vdrm=600V,TO-3P Sanken Electric - - - - - - - - - - - - - - - - - -
MAC12DG, THY T0220 12A 400V TRIAC Littelfuse - - - - - - - - - - - - - - - - - -
MAC12HCMG, THY T0220 12A 600V TRIAC Littelfuse - - - - - - - - - - - - - - - - - -
MAC12SNG, THY T0220 12A 800V TRIAC Littelfuse - - - - - - - - - - - - - - - - - -
MAC15NG, THY T0220 15A 800V TRI Littelfuse - - - - - - - - - - - - - - - - - -
MAC16CNG, THY TO220 16A 800V TRIAC Littelfuse - - - - - - - - - - - - - - - - - -
MAC16HCMG, THY TO220 16A 600V TRIAC Littelfuse - - - - - - - - - - - - - - - - - -
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
gledate 1 - 20 od 630 rezultata