TRIACs

gledate 1 - 20 od 59 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Rated Average On-State Current Mounting Type Package Type Maximum Gate Trigger Current Repetitive Peak Reverse Voltage Surge Current Rating Pin Count Maximum Gate Trigger Voltage Repetitive Peak Forward Blocking Voltage Maximum Holding Current Dimensions Length Width Height Repetitive Peak Off-State Current Peak On-State Voltage Minimum Operating Temperature Maximum Operating Temperature
VO3062, 6V, TRIAC, Gate Trigger 22V 10mA, 6-pin, Through Hole, DIP Vishay Vishay - Through Hole DIP 10mA 6V 1 (Non-Reptitive)A 6 22V 600V - 9 x 6.4 x 3.5mm 9mm 6.4mm 3.5mm 500nA 3V -55 °C +100 °C
VO3063, 6V, TRIAC, Gate Trigger 22V 5mA, 6-pin, Through Hole, DIP Vishay Vishay - Through Hole DIP 5mA 6V 1 (Non-Reptitive)A 6 22V 600V - 9 x 6.4 x 3.5mm 9mm 6.4mm 3.5mm 500nA 3V -55 °C +100 °C
VOM3052T, 6V, TRIAC 10mA, 4-pin, Surface Mount, SOP Vishay Vishay - Surface Mount SOP 10mA 6V 0.5A 4 - 600V 0.3mA 4.57 x 4.42 x 1.97mm 4.57mm 4.42mm 1.97mm 100nA 3V -40 °C +100 °C
2N6071ATG 4A, 200V, TRIAC, Gate Trigger 2.5V 10mA, 3-pin, Through Hole, TO-225 Littelfuse Littelfuse 4A Through Hole TO-225 10mA 200V 30A 3 2.5V 600V 30mA 7.74 x 2.66 x 11.04mm 7.74mm 2.66mm 11.04mm 2mA 2V -40 °C +110 °C
2N6073BG 4A, 400V, TRIAC, Gate Trigger 2.5V 20mA, 3-pin, Through Hole, TO-225 Littelfuse Littelfuse 4A Through Hole TO-225 20mA 400V 30A 3 2.5V 400V 30mA 7.74 x 2.66 x 11.04mm 7.74mm 2.66mm 11.04mm 2mA 2V -40 °C +110 °C
2N6075AG 4A, 600V, TRIAC, Gate Trigger 2.5V 10mA, 3-pin, Through Hole, TO-225 Littelfuse Littelfuse 4A Through Hole TO-225 10mA 600V 30A 3 2.5V 600V 15mA 7.74 x 2.66 x 11.04mm 7.74mm 2.66mm 11.04mm 0.01mA 2V -40 °C +110 °C
2N6075BG 4A, 600V, TRIAC, Gate Trigger 2.5V 5mA, 3-pin, Through Hole, TO-225 Littelfuse Littelfuse 4A Through Hole TO-225 5mA 600V 30A 3 2.5V 600V 15mA 7.74 x 2.66 x 11.04mm 7.74mm 2.66mm 11.04mm 0.01mA 2V -40 °C +110 °C
2N6344G 8A, 600V, TRIAC, Gate Trigger 3V 125mA, 3-pin, Through Hole, TO-220AB Littelfuse Littelfuse 8A Through Hole TO-220AB 125mA 600V 100A 3 3V 600V 75mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm 2mA 1.55V -40 °C +125 °C
ACS108-6SN-TR, TRIAC, 3+Tab-pin, Surface Mount, SOT-223 STMicroelectronics STMicroelectronics - Surface Mount SOT-223 - - - 3+Tab - - - 6.7 x 3.7 x 1.7mm 6.7mm 3.7mm 1.7mm - - -30 °C +125 °C
BTA06-600TWRG 6A, 800V, TRIAC, Gate Trigger 1.3V 5mA, 3-pin, Through Hole, TO-220AB STMicroelectronics STMicroelectronics 6A Through Hole TO-220AB 5mA 800V 63A 3 1.3V 600V 10mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm 1mA 1.55V -40 °C +125 °C
BTA06-800BWRG 6A, 800V, TRIAC, Gate Trigger 1.3V 50mA, 3-pin, Through Hole, TO-220AB STMicroelectronics STMicroelectronics 6A Through Hole TO-220AB 50mA 800V 63A 3 1.3V 800V 50mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm 1mA 1.55V -40 °C +125 °C
BTA08-800BWRG 8A, 800V, TRIAC, Gate Trigger 1.3V 50mA, 3-pin, Through Hole, TO-220AB STMicroelectronics STMicroelectronics 8A Through Hole TO-220AB 50mA 800V 84A 3 1.3V 800V 50mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm 1mA 1.55V -40 °C +150 °C
BTA08-800CRG 8A, 800V, TRIAC, Gate Trigger 1.3V 50mA, 3-pin, Through Hole, TO-220AB STMicroelectronics STMicroelectronics 8A Through Hole TO-220AB 50mA 800V 84A 3 1.3V 800V 25mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm 1mA 1.55V -40 °C +150 °C
BTA16-600CRG 16A, 600V, TRIAC, Gate Trigger 1.3V 50mA, 3-pin, Through Hole, TO-220AB STMicroelectronics STMicroelectronics 16A Through Hole TO-220AB 50mA 600V 168A 3 1.3V 600V 25mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm 2mA 1.55V -40 °C +125 °C
BTA16-600CWRG 16A, 600V, TRIAC, Gate Trigger 1.3V 35mA, 3-pin, Through Hole, TO-220AB STMicroelectronics STMicroelectronics 16A Through Hole TO-220AB 35mA 600V 168A 3 1.3V 600V 35mA 10.4 x 4.6 x 9.3mm 10.4mm 4.6mm 9.3mm 0.005mA 1.55V -40 °C +125 °C
BTA25-600B 25A, 800V, TRIAC, Gate Trigger 1.3V 100mA, 3-pin, Panel Mount, RD-91 STMicroelectronics STMicroelectronics 25A Panel Mount RD-91 100mA 800V 260A 3 1.3V 600V 80mA 40 x 27 x 14mm 40mm 27mm 14mm 3mA 1.55V -40 °C +125 °C
BTA25-600BW 25A, 800V, TRIAC, Gate Trigger 1.3V 50mA, 3-pin, Panel Mount, RD-91 STMicroelectronics STMicroelectronics 25A Panel Mount RD-91 50mA 800V 260A 3 1.3V 600V 75mA 40 x 27 x 14mm 40mm 27mm 14mm 3mA 1.55V -40 °C +125 °C
BTA25-600CW3G 25A, 600V, TRIAC, Gate Trigger 1.3V 35mA, 3-pin, Through Hole, TO-220 Littelfuse Littelfuse 25A Through Hole TO-220 35mA 600V 250A 3 1.3V 800V 50mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm - 1.55V -40 °C +125 °C
BTA25-800BW 25A, 800V, TRIAC, Gate Trigger 1.3V 50mA, 3-pin, Through Hole, RD-91 STMicroelectronics STMicroelectronics 25A Through Hole RD-91 50mA 800V 260A 3 1.3V 600V 75mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm - - -40 °C +125 °C
BTA26-800BRG 25A, 800V, TRIAC, Gate Trigger 1.3V 100mA, 3-pin, Through Hole, TOP3 STMicroelectronics STMicroelectronics 25A Through Hole TOP3 100mA 800V 260A 3 1.3V 800V 80mA 15.5 x 4.6 x 21.1mm 15.5mm 4.6mm 21.1mm 3mA 1.55V -40 °C +125 °C
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
gledate 1 - 20 od 59 rezultata